- 55 C Thermistors - NTC

Results: 1 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 20K 5% TAPE E4 1 925In Stock
Min.: 1
Mult.: 1
: 2 000

NTCC201E4 3865 K 20 kOhms 5 % PCB Mount SMD/SMT - 55 C + 175 C Die 2 mm 2 mm 0.71 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 4.7K 1% TAPE E4 2 000In Stock
Min.: 2 000
Mult.: 2 000
: 2 000

NTCC201E4 3435 K 4.7 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C Die 2 mm 2 mm 0.6 mm Reel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 5K 1% TAPE E4 2 000In Stock
Min.: 2 000
Mult.: 2 000
: 2 000

NTCC201E4 3435 K 5 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C Die 2 mm 2 mm 0.66 mm Reel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 5K 5% TAPE E4 1 895In Stock
Min.: 1
Mult.: 1
: 2 000

NTCC201E4 3435 K 5 kOhms 5 % PCB Mount SMD/SMT - 55 C + 175 C Die 2 mm 2 mm 0.66 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,1%,0402,150C,AEC-Q200,ECO 12 499In Stock
20 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 10 000

NTCGS 3435 K 10 kOhms 125 mW 1 % SMD/SMT SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,3%,0402,125C,AEC-Q200,ECO 19 800In Stock
Min.: 1
Mult.: 1
: 10 000

NTCGS 3435 K 10 kOhms 100 mW 3 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,3%,0402,150C,AEC-Q200,ECO 19 728In Stock
Min.: 1
Mult.: 1
: 10 000

NTCGS 3435 K 10 kOhms 125 mW 3 % SMD/SMT SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,5%,0402,125C,AEC-Q200,ECO 17 875In Stock
Min.: 1
Mult.: 1
: 10 000

NTCGS 3435 K 10 kOhms 100 mW 5 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,0.5%,0402,125C,AEC-Q200,ECO 12 130In Stock
Min.: 1
Mult.: 1
: 10 000

NTCGS 3435 K 10 kOhms 100 mW 0.5 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,0.5%,0402,150C,AEC-Q200,ECO 8 809In Stock
Min.: 1
Mult.: 1
: 10 000

NTCGS 3435 K 10 kOhms 125 mW 0.5 % SMD/SMT SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,1%,0603,125C,AEC-Q200,ECO 21 753In Stock
56 000Expected 29/03/2027
Min.: 1
Mult.: 1
: 4 000

NTCGS 3435 K 10 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,3%,0603,125C,AEC-Q200,ECO 9 910In Stock
Min.: 1
Mult.: 1
: 4 000

NTCGS 3435 K 10 kOhms 100 mW 3 % SMD/SMT SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,0.5%,0603,125C,AEC-Q200,ECO 6 326In Stock
Min.: 1
Mult.: 1
: 4 000

NTCGS 3435 K 10 kOhms 100 mW 0.5 % SMD/SMT SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors ICL S464/2.5 M 26mm 142In Stock
Min.: 1
Mult.: 1

NTC THERMISTOR ICL, S464 26mm 2.5 Ohms 6.7 W 20 % PCB Mount Radial - 55 C + 170 C 27 mm 7 mm 32 mm Bulk
TE Connectivity / Holsworthy NTC (Negative Temperature Coefficient) Thermistors NTC0805 5% 20K 4 243In Stock
Min.: 1
Mult.: 1
: 5 000

NTC 4100 K 20 kOhms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy NTC (Negative Temperature Coefficient) Thermistors NTC0805 5% 3K3 3 344In Stock
Min.: 1
Mult.: 1
: 5 000

3450 K 3.3 kOhms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Holsworthy NTC (Negative Temperature Coefficient) Thermistors NTC0805 5% 47K 3 167In Stock
Min.: 1
Mult.: 1
: 5 000

4100 K 47 kOhms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Holsworthy NTC (Negative Temperature Coefficient) Thermistors NTC0805 5% 5K0 4 250In Stock
Min.: 1
Mult.: 1
: 5 000

NTC 3450 K 5 kOhms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 1% UL Recognized Low Therm Gradient 4 519In Stock
Min.: 1
Mult.: 1

NTCALUG02A 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 61.8 mm 8.5 mm 15.7 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 2% UL Recognized Low Therm Gradient 6 113In Stock
Min.: 1
Mult.: 1

NTCALUG02A 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 61.8 mm 8.5 mm 16.8 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4K7/1% 3984K/0.5% AEC-Q200 45mm 1 878In Stock
Min.: 1
Mult.: 1

NTCALUG02A 3984 K 4.7 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 61.8 mm 8.5 mm 16.8 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5K/2% 3984K/0.5% AEC-Q200 45mm 2 381In Stock
Min.: 1
Mult.: 1

NTCALUG02A 3984 K 5 kOhms 2 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 61.8 mm 8.5 mm 16.8 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms Special Tol Special Tol 4 619In Stock
Min.: 1
Mult.: 1

NTCLE203E3 3984 K 10 kOhms 100 mW 2.2 % PCB Mount Radial - 55 C + 150 C 47 mm 4.2 mm 8 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% Beta value 3984K .5% 4 274In Stock
Min.: 1
Mult.: 1

NTCLE213E3 3984 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% Beta value 3435K 1% 7 549In Stock
Min.: 1
Mult.: 1
: 1 500

NTCLE213E3 3435 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Reel, Cut Tape