- 55 C Thermistors - NTC

Results: 1 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% Beta value 3435K 1% 3 947In Stock
Min.: 1
Mult.: 1

NTCLE213E3 3435 K 10 kOhms 100 mW 2 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 5% Beta value 3984K .5% 5 756In Stock
5 000On Order
Min.: 1
Mult.: 1

NTCLE213E3 3984 K 10 kOhms 100 mW 5 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 30Kohms 1% Beta val 3935K .75% 11 225In Stock
Min.: 1
Mult.: 1

NTCLE213E3 3935 K 30 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR P/ 12 220In Stock
Min.: 1
Mult.: 1

AC 3435 K 10 kOhms 1 % PCB Mount Radial - 55 C + 125 C 0.14 in 0.675 0.14 in 0.14 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC 10K OHM +/-1% 4 992In Stock
Min.: 1
Mult.: 1

MM 3892 K 10 kOhms 1 % PCB Mount SMD/SMT - 55 C + 220 C 0.053 in 0.075 in 0.053 in 0.049 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% PROBE ASSEMBLY 1 690In Stock
Min.: 1
Mult.: 1

USP 3892 K 10 kOhms 1 % Off-Board Wire Lead - 55 C + 150 C 0.145 in 6 in 0.281 in 0.62 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR 126In Stock
250Expected 29/10/2026
Min.: 1
Mult.: 1

USP 3977 K 10 kOhms 1 % Off-Board Wire Lead - 55 C + 105 C 0.1772 in 9.1811 in 0.1772 in 1.1811 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% PROBE ASSEMBLY 291In Stock
Min.: 1
Mult.: 1

USP 3892 K 10 kOhms 1 % Clip Mount Wire Lead - 55 C + 105 C 0.164 in 36.787 in 0.787 in 0.787 in Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10Kohm 1% AEC-Q200 EPOXY 17 455In Stock
Min.: 1
Mult.: 1
: 4 000

NTCSP 3380 K, 3422 K, 3435 K, 3453 K 10 kOhms 125 mW 1 % PCB Mount SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors K 164/10/K 10% NTC Thermistor 5 915In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 2900 K 10 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 100 Ohms 3200 3% 5 589In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3200 K 100 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 2.2k 3900 3% 7 598In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3900 K 2.2 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 47 kOhms 4450 3% 16 103In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 4450 K 47 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 6.8k 4200 3% 9 655In Stock
16 000Expected 25/09/2026
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 4200 K 6.8 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10K 1% B-3455 NTC 36 650In Stock
30 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 10 000

Standard 3455 K 10 kOhms 150 mW 1 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 4K7 H60 B-3650 NTC Thermistor 16 028In Stock
Min.: 1
Mult.: 1
: 4 000

Standard 3635 K 4.7 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 47K H60 B-4000 NTC Thermistor 14 984In Stock
12 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 4 000

Standard 4000 K 47 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 1% B-3455 NTC 124 293In Stock
228 000On Order
Min.: 1
Mult.: 1
: 4 000

Standard 3455 K 10 kOhms 180 mW 1 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 5% B-4480 NTC 22 285In Stock
Min.: 1
Mult.: 1
: 4 000

NTC THERMISTOR ICL, S364 21mm 4386 K 10 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 3% 9 097In Stock
12 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 4 000

Standard 3635 K 10 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 4000 3% 25 705In Stock
Min.: 1
Mult.: 1
: 4 000

B574V2 4000 K 10 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 10K 5% B-4480 NTC 42 945In Stock
Min.: 1
Mult.: 1
: 3 000

NTC THERMISTOR ICL, S464 26mm 4386 K, 4455 K, 4480 K 10 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 100K 5% B-4480 NTC 20 270In Stock
Min.: 1
Mult.: 1
: 3 000

Standard 4386 K, 4455 K, 4480 K 100 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 470K 5% B-4480 NTC 21 113In Stock
Min.: 1
Mult.: 1
: 4 000

Standard 4386 K, 4455 K, 4480 K 470 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10K J62 B-3730 NTC Thermistor 0805 32 376In Stock
Min.: 1
Mult.: 1
: 3 000

Standard 3730 K 10 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel