PCB Mount Bulk Thermistors - NTC

Results: 2 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 2amps Clinch Short Lead 53In Stock
400Expected 16/10/2026
Min.: 1
Mult.: 1

D2 5 Ohms 15 % PCB Mount Radial - 50 C + 150 C 8.5 mm 11.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 83kohm 3% 317In Stock
Min.: 1
Mult.: 1

ET 4013 K 83 kOhms 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 6ohms 6amps Straight Lead 258In Stock
Min.: 1
Mult.: 1

D2 3050 K 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors 1K Ohms at 200 deg C N 4In Stock
Min.: 1
Mult.: 1

4240 K 1 kOhms 3 % PCB Mount Radial - 50 C + 300 C 0.083 in 2.97 in 0.083 in 0.217 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 1K OHM 0.5C BEAD 35In Stock
Min.: 1
Mult.: 1

KW 3892 K 1 kOhms 0.5 C PCB Mount Radial - 80 C + 135 C 0.095 in 1.5 in 0.095 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 100K OHM 0.1C BEAD 448In Stock
Min.: 1
Mult.: 1

PS 4140 K 100 kOhms 0.1 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 1amps Clinch lead 162In Stock
700Expected 16/10/2026
Min.: 1
Mult.: 1

D2 10 Ohms 15 % PCB Mount Radial - 50 C + 160 C 7 mm 11.5 mm 7 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 2amps Clinch lead 726In Stock
600Expected 14/09/2026
Min.: 1
Mult.: 1

D2 10 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 4amps Clinch Short Lead 176In Stock
Min.: 1
Mult.: 1

D2 3050 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 5amps Clinch lead 31In Stock
Min.: 1
Mult.: 1

D2 3000 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 6amps Clinch lead 164In Stock
Min.: 1
Mult.: 1

D2 3100 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 11kohm 5% 475In Stock
Min.: 1
Mult.: 1

CT 11 kOhms 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 4.2 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2kohm 0.5% 130In Stock
Min.: 1
Mult.: 1

AP-2 3976 K 2 kOhms 6 mW 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 20ohms 1amps Clinch lead 411In Stock
Min.: 1
Mult.: 1

D2 2900 K 20 Ohms 15 % PCB Mount Radial - 50 C + 170 C 10 mm 13 mm 10 mm 7 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2ohms 5amps Straight Lead 220In Stock
Min.: 1
Mult.: 1

D2 2 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 3ohms 5amps Clinch Short Lead 313In Stock
Min.: 1
Mult.: 1

D2 3 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 4amps Clinch Short Lead 35In Stock
Min.: 1
Mult.: 1

D2 2900 K 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm 17 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 6ohms 6amps Clinch lead 82In Stock
Min.: 1
Mult.: 1

D2 3000 K 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm 23 mm 8.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 6ohms 6amps Straight Lead 47In Stock
Min.: 1
Mult.: 1

D2 3000 K 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm 23 mm 8.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 4amps Clinch lead 30In Stock
Min.: 1
Mult.: 1

D2 3000 K 8 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 5amps Clinch Short Lead 65In Stock
Min.: 1
Mult.: 1

D2 8 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 6amps Clinch Short Lead 149In Stock
Min.: 1
Mult.: 1

D2 3050 K 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 10K OHM 10% EPOXY BEAD 396In Stock
Min.: 1
Mult.: 1

LC 3320 K 10 kOhms 10 % PCB Mount Radial - 55 C + 150 C 0.095 in 1.5 in 0.095 in Bulk
YAGEO NTC (Negative Temperature Coefficient) Thermistors NTC,25mm, 1ohm 15A, 20 box 80In Stock
Min.: 1
Mult.: 1

SP 1 Ohms 6.5 W 20 % PCB Mount Radial - 40 C + 200 C 29 mm 7.5 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 68K OHM 10% DO35 30In Stock
Min.: 1
Mult.: 1

3991 K 68 kOhms 10 % PCB Mount Axial - 55 C + 300 C 0.075 in 1 in 0.16 in 0.16 in Bulk