PCB Mount Bulk Thermistors - NTC

Results: 2 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 20K OHM 0.2C BEAD 108In Stock
Min.: 1
Mult.: 1

PT 3892 K 20 kOhms 0.2 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 12ohms 1.7amps Straight Lead 372In Stock
1 000On Order
Min.: 1
Mult.: 1

D2 2900 K 12 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 16ohms 4amps Clinch lead 62In Stock
Min.: 1
Mult.: 1

D2 3100 K 16 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 3ohms 7amps Clinch lead 141In Stock
Min.: 1
Mult.: 1

D2 2800 K 3 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 7amps Straight Lead 60In Stock
Min.: 1
Mult.: 1

D2 2800 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 3amps Clinch lead 199In Stock
Min.: 1
Mult.: 1

D2 2900 K 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors UL-RATED NTC THERM 50K OHM 10% DO35 500In Stock
Min.: 1
Mult.: 1
USUG1000 3892 K 50 kOhms 20 mW 10 % PCB Mount Axial - 40 C + 150 C DO-35-2 0.075 in 0.16 in Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 22ohms 1amps Clinch lead 494In Stock
Min.: 1
Mult.: 1

D2 22 Ohms 15 % PCB Mount Radial - 40 C + 160 C 9 mm 13 mm 9 mm 11 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 3ohms 4amps Clinch Short Lead 36In Stock
400Expected 16/10/2026
Min.: 1
Mult.: 1

D2 3 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4.7ohms 5amps Straight Lead 200In Stock
Min.: 1
Mult.: 1

D2 2900 K 4.7 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4.7ohms 6amps Clinch lead 59In Stock
Min.: 1
Mult.: 1

D2 2900 K 4.7 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 5amps Clinch lead 424In Stock
Min.: 1
Mult.: 1

D2 2900 K 4 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm 17 mm 9 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 5amps Straight Lead 126In Stock
400Expected 30/10/2026
Min.: 1
Mult.: 1

D2 2900 K 5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 3.485kohm 3% 375In Stock
Min.: 1
Mult.: 1

NT 3450 K 3.485 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 532In Stock
Min.: 1
Mult.: 1

DC 3419 K 1 kOhms 10 % PCB Mount Radial - 55 C + 150 C 0.125 in 1 in 0.125 in 0.125 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 100K OHM 10% 180In Stock
Min.: 1
Mult.: 1

LC 4140 K 100 kOhms 10 % PCB Mount Radial - 55 C + 150 C 0.095 in 1.5 in 0.095 in Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 100kohm 3% 170In Stock
Min.: 1
Mult.: 1

ET 4132 K 100 kOhms 3 % PCB Mount Radial - 40 C + 90 C 1.5 mm 87 mm 1.5 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 2.2amps Straight Lead 263In Stock
Min.: 1
Mult.: 1

D2 3000 K 10 Ohms 15 % PCB Mount Radial - 40 C + 160 C 15 mm 19 mm 15 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 6amps Clinch Short Lead 173In Stock
Min.: 1
Mult.: 1

D2 3100 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 16ohms 2.5amps Straight Lead 83In Stock
Min.: 1
Mult.: 1

D2 16 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 16ohms 3amps Straight Lead 292In Stock
Min.: 1
Mult.: 1

D2 3050 K 16 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2.5kohm 5% 360In Stock
Min.: 1
Mult.: 1

CT 3670 K 2.5 kOhms 10.5 mW 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 60 mm 1.8 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 3.3kohm 3% 393In Stock
Min.: 1
Mult.: 1

NT 3970 K 3.3 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5.1kohm 5% 159In Stock
Min.: 1
Mult.: 1

CT 3200 K 5.1 kOhms 10.5 mW 5 % PCB Mount Axial - 50 C + 200 C DO-35-2 1.8 mm 60 mm 1.8 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 5amps Clinch lead 221In Stock
Min.: 1
Mult.: 1

D2 3000 K 8 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk