PCB Mount Reel Thermistors - NTC

Results: 1 917
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 100Kohm 10% 2 994In Stock
3 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3 000

NC20 4080 K 100 kOhms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 50K OHM 1% 797In Stock
Min.: 1
Mult.: 1
: 1 000

NJ28 4250 K 50 kOhms 160 mW 1 % PCB Mount Radial - 55 C + 150 C 2.8 mm 37.8 mm 2.8 mm 3 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 22K 5% B-4575 NTC 6 189In Stock
Min.: 1
Mult.: 1
: 50 000

B572V2 4548 K 22 kOhms 150 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy NTC0805J4K7
TE Connectivity / Holsworthy NTC (Negative Temperature Coefficient) Thermistors NTC0805 5% 4K7 4 625In Stock
Min.: 1
Mult.: 1
: 5 000

4.7 kOhms 5 % PCB Mount SMD/SMT 0805 (2012 metric) Reel, Cut Tape
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 1Mohm 5% 5 826In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 4400 K 1 mOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
Honeywell NTC (Negative Temperature Coefficient) Thermistors Glass encapsultd. CHIP 316In Stock
Min.: 1
Mult.: 1
: 50

135 200 kOhms 2.5 mW 10 % PCB Mount Axial - 60 C + 300 C DO-35-2 2 mm 28.6 mm 2 mm 4.57 mm Reel, Cut Tape
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 47KOhm 5% 8 355In Stock
Min.: 1
Mult.: 1
: 4 000

NB12 4080 K 47 kOhms 120 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 680K OHM 5% 4 718In Stock
Min.: 1
Mult.: 1
: 3 000

NB20 4400 K 680 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
Honeywell NTC (Negative Temperature Coefficient) Thermistors 5KOHM 10% Axial Thermistor NTC 420In Stock
Min.: 1
Mult.: 1
: 50

135 3974 K 5 kOhms 2.5 mW 10 % PCB Mount Axial - 60 C + 300 C DO-35-2 2 mm 28.6 mm 2 mm 4.57 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 5 370In Stock
Min.: 1
Mult.: 1
: 4 000

NCU18_S 4050 K 47 kOhms 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
ABRACON NTC (Negative Temperature Coefficient) Thermistors THERMISTOR NTC 10KOHM 3950K 0603 6 870In Stock
Min.: 1
Mult.: 1
: 4 000

ABNTC 3950 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 10KOhm 10% 10 872In Stock
Min.: 1
Mult.: 1
: 4 000

NB12 3630 K 10 kOhms 120 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 4.7Kohm 10% 4 733In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 3480 K 4.7 kOhms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1KOhm 10% 2 640In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 3910 K 1 kOhms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 22ohm 5% 2 208In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 3470 K 22 Ohms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 220ohm 10% 2 907In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 3910 K 220 Ohms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Semitec NTC (Negative Temperature Coefficient) Thermistors 100kohm 1% 0603 10 746In Stock
Min.: 1
Mult.: 1
: 4 000

KT 4390 K 100 kOhms 4.5 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 47K OHM 3% 19 760In Stock
Min.: 1
Mult.: 1
: 10 000

NCP 4050 K 47 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0402 47kOhms 0.5% 100mW 7 726In Stock
Min.: 1
Mult.: 1
: 10 000

NCP 4050 K 47 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 21 198In Stock
Min.: 1
Mult.: 1
: 10 000

NCP 3950 K 3.3 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 22K H60 B-4000 NTC Thermistor 10 226In Stock
Min.: 1
Mult.: 1
: 4 000

Standard 4000 K 22 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 68Kohms 5% SMD 7 840In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.....T 3985 K 68 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 1KOhms 5% THERMISTOR NTC 30 093In Stock
Min.: 1
Mult.: 1
: 10 000

ERTJ 4500 K 1 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10Kohm 1% 0201 28 455In Stock
Min.: 1
Mult.: 1
: 15 000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 10KOhms 2% THERMISTOR NTC 18 849In Stock
Min.: 1
Mult.: 1
: 4 000

ERTJ 3380 K 10 kOhms 100 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel