PCB Mount Thermistors - NTC

Results: 4 421
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 5% SMD 10 621In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3590 K 100 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2Kohms 1% 7 118In Stock
Min.: 1
Mult.: 1
: 4 000

3600 K 2.2 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2Kohms 2% SMD 6 000In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3600 K 2.2 kOhms 210 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 33Kohms 5% SMD 8 677In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3920 K 33 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 330Kohms 5% SMD 8 980In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3930 K 330 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 1% SMD 11 239In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3500 K 4.7 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohms 3% 9 825In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3960 K 47 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms 2% 3480K 1% 6 478In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3 T 3480 K 5 kOhms 210 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 680Kohms 5% SMD 9 602In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 4125 K 680 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 5% 6 026In Stock
Min.: 1
Mult.: 1
: 2 500

NTCSMELF 3977 K 100 kOhms 100 mW 5 % PCB Mount MELF - 40 C + 150 C SOD-80 1.55 mm 3.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 1% SMD 33 676In Stock
Min.: 1
Mult.: 1
: 10 000

NTCS0402E3..T 3490 K 10 kOhms 70 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel


Honeywell NTC (Negative Temperature Coefficient) Thermistors THERMISTORS 342In Stock
Min.: 1
Mult.: 1
135 1 mOhms 2.5 mW 5 % PCB Mount Axial - 60 C + 300 C DO-35 2 mm 28.6 mm 2 mm 4.57 mm
Honeywell NTC (Negative Temperature Coefficient) Thermistors 230KOhm,5% Tolerance Tin copperclad stee 1 096In Stock
Min.: 1
Mult.: 1

4261 K 230 kOhms 2.5 mW 5 % PCB Mount Axial - 60 C + 300 C DO-35-2 2 mm 28.6 mm 2 mm 4.57 mm
Honeywell NTC (Negative Temperature Coefficient) Thermistors Uni-Curve w/ bare leads & epoxy 241In Stock
500Expected 01/09/2026
Min.: 1
Mult.: 1

192 3887 K 2.252 kOhms 750 uW 0.2 % PCB Mount Radial - 60 C + 150 C Bead 2.413 mm 38.1 mm 2.413 mm
Honeywell NTC (Negative Temperature Coefficient) Thermistors 500OHM RADIAL Thermistor NTC 243In Stock
Min.: 1
Mult.: 1

192 3260 K 500 Ohms 750 uW 0.2 % PCB Mount Radial - 60 C + 150 C Bead 2.413 mm 38.1 mm 2.413 mm
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR P/ 12 220In Stock
Min.: 1
Mult.: 1

AC 3435 K 10 kOhms 1 % PCB Mount Radial - 55 C + 125 C 0.14 in 0.675 0.14 in 0.14 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC 10K OHM +/-1% 4 992In Stock
Min.: 1
Mult.: 1

MM 3892 K 10 kOhms 1 % PCB Mount SMD/SMT - 55 C + 220 C 0.053 in 0.075 in 0.053 in 0.049 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM .1% DEG C INTRCHGBL 9 403In Stock
Min.: 1
Mult.: 1

PS 3575 K 10 kOhms 0.1 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 100K OHM 1% 42 648In Stock
Min.: 1
Mult.: 1
: 15 000

NCP 4250 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% 85 842In Stock
780 000On Order
Min.: 1
Mult.: 1
: 10 000

NCU15_S 3380 K 10 kOhms 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 100K OHM 1% NTC AEC-Q200 125C 54 993In Stock
40 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 10 000

NTCG 4250 K 100 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors Case EIA 0201 B= 1% ,10kO 1% 14 341In Stock
Min.: 1
Mult.: 1
: 15 000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 100K OHM, 1%, 0201 58 734In Stock
60 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 15 000

NTCG 4250 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10Kohm 0.5% 0402 12 532In Stock
Min.: 1
Mult.: 1
: 10 000

NTCG 4100 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10Kohm 0.5% AEC-Q200 150C 31 069In Stock
20 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 10 000

NTCG 3435 K 10 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel