PCB Mount Thermistors - NTC

Results: 4 421
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 12ohm Y kink bulk 649In Stock
Min.: 1
Mult.: 1

BN 12 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 13ohm Y kink bulk 435In Stock
Min.: 1
Mult.: 1

BN 13 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 15ohm Y kink bulk 322In Stock
Min.: 1
Mult.: 1

BN 15 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 1ohm Y kink bulk 633In Stock
Min.: 1
Mult.: 1

BN 1 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 1.5ohm Y kink bulk 374In Stock
Min.: 1
Mult.: 1

BN 1.5 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 2ohm Y kink bulk 671In Stock
Min.: 1
Mult.: 1

BN 2 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 3ohm Y kink bulk 1 151In Stock
Min.: 1
Mult.: 1

BN 3 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 4ohm Y kink bulk 618In Stock
Min.: 1
Mult.: 1

BN 4 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 7ohm Y kink bulk 695In Stock
Min.: 1
Mult.: 1

BN 7 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 8ohm Y kink bulk 487In Stock
Min.: 1
Mult.: 1

BN 8 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 25 dia Power NTC 10ohm Y kink bulk 427In Stock
Min.: 1
Mult.: 1

BN 10 Ohms 7 W 20 % PCB Mount Radial - 40 C + 200 C 25 mm 29 mm 8 mm 35 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 25 dia Power NTC 15ohm Y kink bulk 159In Stock
Min.: 1
Mult.: 1

BN 15 Ohms 7 W 20 % PCB Mount Radial - 40 C + 200 C 25 mm 29 mm 8 mm 35 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Diode +-10% Tolerance 1 427In Stock
Min.: 1
Mult.: 1

GE 2983 K 500 Ohms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 1.9 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Temp Sensor 1 Deg Accuracy 2 278In Stock
5 000On Order
Min.: 1
Mult.: 1

MS 10 kOhms 2 % PCB Mount Radial - 50 C + 150 C 2.41 mm 28.7 mm 6.35 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Temp Sensor 1 Deg Accuracy 1 899In Stock
Min.: 1
Mult.: 1

MS 2 kOhms 2 % PCB Mount Radial - 50 C + 150 C 2.41 mm 28.7 mm 6.35 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Temp Sensor 1 Deg Accuracy 1 240In Stock
2 500Expected 27/11/2026
Min.: 1
Mult.: 1

MS 50 kOhms 2 % PCB Mount Radial - 50 C + 150 C 2.41 mm 28.7 mm 6.35 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors RL1005-5744-103-SA 1 342In Stock
Min.: 1
Mult.: 1

SA 4073 K 10 kOhms 1 mW 1 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 3.3 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .11 1k Ohm 2 958In Stock
Min.: 1
Mult.: 1

RL10 3468 K 1 kOhms 2.8 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 3.81 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 1Meg Glass Encapsulated 2 320In Stock
Min.: 1
Mult.: 1

GE 4661 K 1 MOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm Bulk
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 10K OHM 5% 16 962In Stock
Min.: 1
Mult.: 1
: 4 000

NB12 3630 K 10 kOhms 120 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 47kOhm 5% 16 370In Stock
9 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 3 000

NB20 3995 K 47 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 10Kohm 5% 3 657In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 3630 K 10 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 10K OHM 10% 27 118In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 3630 K 10 kOhms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 10ohm 10% 8 217In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 3470 K 10 Ohms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 10K OHM 10% 8 957In Stock
3 000Expected 12/11/2026
Min.: 1
Mult.: 1

ND0x 4080 K 10 kOhms 250 mW 10 % PCB Mount Radial - 55 C + 150 C 3.5 mm 38.5 mm 3.5 mm 3 mm Bulk