PCB Mount Thermistors - NTC

Results: 4 419
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Honeywell NTC (Negative Temperature Coefficient) Thermistors Glass encapsultd. CHIP 270In Stock
Min.: 1
Mult.: 1

135 4261 K 500 kOhms 2.5 mW 10 % PCB Mount Axial - 60 C + 300 C DO-35-2 2 mm 28.6 mm 2 mm 4.57 mm Bulk

Honeywell NTC (Negative Temperature Coefficient) Thermistors 30K Ohm 2% RAD Thermistor NTC 275In Stock
Min.: 1
Mult.: 1

192 3800 K 30 kOhms 750 uW 2 % PCB Mount Radial - 60 C + 150 C Bead 2.413 mm 38.1 mm 2.413 mm
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 10% DEG C INTRCHGBL 1 610In Stock
Min.: 1
Mult.: 1

KS 3892 K 10 kOhms 0.1 C PCB Mount Radial - 80 C + 135 C 0.095 in 1.5 in 0.095 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM .2% DEG C INTRCHGBL 1 153In Stock
3 000Expected 31/08/2026
Min.: 1
Mult.: 1

KT 3892 K 10 kOhms 0.2 C PCB Mount Radial - 80 C + 135 C 0.095 in 1.5 in 0.095 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 10% DEG C INTRCHGBL 4 287In Stock
20 250On Order
Min.: 1
Mult.: 1

PS 3892 K 10 kOhms 0.1 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 2.2K OHM .1% DEG C INTRCHGBL 9 382In Stock
Min.: 1
Mult.: 1

PS 3892 K 2.252 kOhms 0.1 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM .2% DEG C INTRCHGBL 2 369In Stock
12 000On Order
Min.: 1
Mult.: 1

PT 3892 K 10 kOhms 0.2 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 5K OHM .2% DEG C INTRCHGBL 1 758In Stock
Min.: 1
Mult.: 1

PT 3892 K 5 kOhms 0.2 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 10% PROBE TO220 1 310In Stock
11 000On Order
Min.: 1
Mult.: 1

TO 3892 K 10 kOhms 5 % PCB Mount Radial - 55 C + 150 C TO-220-2 0.595 in 0.4 in 0.165 in Tube
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 5% PROBE TO220 4 015In Stock
Min.: 1
Mult.: 1

TO 3892 K 10 kOhms 10 % PCB Mount Radial - 55 C + 150 C TO-220-2 0.595 in 0.4 in 0.165 in Tube
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 100K OHM 0.5% 6 878In Stock
Min.: 1
Mult.: 1
: 4 000

NCU 4250 K 100 kOhms 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 100K OHM 1608 SMD .5% 18 467In Stock
Min.: 1
Mult.: 1
: 4 000

NCU18_S 4250 K 100 kOhms 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 29 490In Stock
Min.: 1
Mult.: 1
: 4 000

NCU 4250 K 100 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 100K OHM 1% 53 553In Stock
Min.: 1
Mult.: 1
: 4 000

NCU18_S 4250 K 100 kOhms 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 3% 29 048In Stock
Min.: 1
Mult.: 1
: 4 000

NCU18_S 3380 K 10 kOhms 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1608 SMD .5% 151 395In Stock
124 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 4 000

NCU 3380 K 10 kOhms 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 150K OHM, 5%, 0805 2 433In Stock
Min.: 1
Mult.: 1
: 2 000

NTCG 4150 K 150 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors 94In Stock
Min.: 1
Mult.: 1

PCB Mount Radial
TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors DISCRETE 100K OHM,+/-0.2C FROM 0C TO 70C 978In Stock
Min.: 1
Mult.: 1

4261 K 100 kOhms 0.2 C PCB Mount Radial - 40 C + 125 C 2.4 mm 76 mm 2.4 mm Bulk
TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors THERMISTOR RADIAL +/- .1C,10K 2 085In Stock
6 000Expected 23/10/2026
Min.: 1
Mult.: 1

3976 K 10 kOhms 0.05 C PCB Mount Radial - 40 C + 125 C 2.4 mm 76 mm 2.4 mm Bulk
TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors THERMISTOR RADIAL +/- .1C,10K 567In Stock
Min.: 1
Mult.: 1

3694 K 10 kOhms 0.1 C PCB Mount Radial - 40 C + 125 C 2.4 mm 76 mm 2.4 mm Bulk
TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR EPOXY RADIAL 397In Stock
Min.: 1
Mult.: 1

3942 K 30 kOhms 0.1 C PCB Mount Radial - 40 C + 125 C 2.4 mm 76 mm 2.4 mm Bulk

TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors DISCRT 50KOHMS,+-0.1C 0C-70C 353In Stock
Min.: 1
Mult.: 1

4261 K 50 kOhms 0.1 C PCB Mount Radial - 40 C + 125 C 2.4 mm 76 mm 2.4 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors G1540/ 10 K/ 1% NTC Thermistor 3 344In Stock
Min.: 1
Mult.: 1

NTC Probe, K514, Heat resistant 3625 K 10 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 200 C 0.8 mm 65 mm 0.8 mm 1.4 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors G1540/10 k/F 1% NTC Thermistor 1 197In Stock
Min.: 1
Mult.: 1

NTC, glass element 3625 K 10 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 200 C 0.8 mm 65 mm 0.8 mm 1.4 mm AEC-Q100 Bulk