B58101A0851A000

TDK
871-B58101A0851A000
B58101A0851A000

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors Oil Circuit Temperature Sensor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
Immersion
3988 K
5 kOhms
60 mW
1 %
Panel Mount
- 40 C
+ 150 C
15.8 mm
42.8 mm
Bulk
B Tolerance: 1 %
Beta Value: B25/100
Brand: TDK
Product Type: NTC Thermistors
Factory Pack Quantity: 150
Subcategory: Thermistors
Type: Oil Circuit Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Immersion NTC Thermistor

EPCOS / TDK  Immersion NTC Thermistor features a fully sealed system for immersion applications and a lightweight design. This thermistor offers a fast response time and a high-temperature resistance rating of up to +150°C. The specific RT curve ensures the thermistor is optimised for the application, and this thermistor boasts a sensor accuracy rating of <±1K. EPCOS / TDK  Immersion NTC Thermistor is suitable for thermal management in automotive applications.

NTC Thermistors

TDK NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. TDK NTC Thermistors offer excellent long-term aging stability in high-temperature environments.

In Stock: 409

Stock:
409 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,42 € 12,42 €
11,30 € 56,50 €
10,89 € 108,90 €
10,39 € 259,75 €
10,04 € 502,00 €
9,56 € 956,00 €
9,55 € 2 865,00 €
9,03 € 5 418,00 €