SMD/SMT Reel Thermistors - NTC

Results: 204
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0603 220Kohm +/-5% AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 4 000

ERTJ 4485 K 220 kOhms 100 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 0603 R25 100Kohms 2% B(25/50) 4700k+/-1% Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 4 000

ERTJ 100 kOhms 100 mW 2 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape
Walsin JSNB103F338FABXG
Walsin NTC (Negative Temperature Coefficient) Thermistors Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 4 000

JSNB 3380 K 10 kOhms 210 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
TDK B57451V5223J62
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0805 22K J62 B-4000 Non-Stocked
Min.: 1
Mult.: 1
: 3 000

B574V5 Auto 4000 K 22 kOhms SMD/SMT SMD/SMT 0805 (2012 metric) AEC-Q200 Reel, Cut Tape