Thermistors - NTC

Results: 4 697
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 2.2K OHM .1% DEG C INTRCHGBL 9 382In Stock
Min.: 1
Mult.: 1

PS 3892 K 2.252 kOhms 0.1 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM .2% DEG C INTRCHGBL 2 669In Stock
12 000On Order
Min.: 1
Mult.: 1

PT 3892 K 10 kOhms 0.2 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 5K OHM .2% DEG C INTRCHGBL 1 758In Stock
Min.: 1
Mult.: 1

PT 3892 K 5 kOhms 0.2 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% PROBE ASSEMBLY 1 214In Stock
900On Order
Min.: 1
Mult.: 1

USP 3892 K 10 kOhms 1 % Off-Board Wire Lead - 55 C + 105 C 0.25 in 51.5 in 0.25 in 2 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor Probe 188In Stock
Min.: 1
Mult.: 1

USP 3892 K 10 kOhms 1 % Off-Board Wire Lead - 55 C + 105 C 0.25 in 14.25 in 0.314 in 2.25 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% PROBE ASSEMBLY 123In Stock
Min.: 1
Mult.: 1

USP 3892 K 10 kOhms 1 % Off-Board Wire Lead - 55 C + 105 C 0.25 in 25.25 in 0.25 in 1.25 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM .2% DEG C PROBE ASMB 463In Stock
200Expected 11/11/2026
Min.: 1
Mult.: 1

USP 3892 K 10 kOhms 0.2 C Off-Board Wire Lead - 55 C + 150 C 0.188 in 13.5 in 0.188 in 1.5 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR 153In Stock
50Expected 21/09/2026
Min.: 1
Mult.: 1

USP 3892 K 10 kOhms 1 % Off-Board Wire Lead - 55 C + 125 C 0.02 in 12.15 in 0.02 in 0.15 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR 351In Stock
Min.: 1
Mult.: 1

USP 3892 K 10 kOhms 1 % Threaded Wire Lead - 55 C + 125 C 0.3125 in 3.25 in 0.3125 in 0.25 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% PROBE ASSEMBLY 1 603In Stock
674On Order
Min.: 1
Mult.: 1

USP 3892 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 105 C 0.16 in 13.3 in 0.4 in 1.3 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 2% RING LUG ASMBLY 303In Stock
Min.: 1
Mult.: 1

USUR1000 3892 K 10 kOhms 20 mW 2 % Ring Lug Wire Lead - 40 C + 125 C 0.215 in 6 in 0.28 in 0.615 in Bulk
TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors DISCRETE 100K OHM,+/-0.2C FROM 0C TO 70C 978In Stock
Min.: 1
Mult.: 1

4261 K 100 kOhms 0.2 C PCB Mount Radial - 40 C + 125 C 2.4 mm 76 mm 2.4 mm Bulk

TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors THERM RADIAL +/- .1C,100K 159In Stock
Min.: 1
Mult.: 1

4261 K 100 kOhms 0.1 C Off-Board Wire Lead - 40 C + 125 C 2.4 mm 76 mm 2.4 mm Bulk
TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR EPOXY RADIAL 81In Stock
200Expected 04/09/2026
Min.: 1
Mult.: 1

4261 K 100 kOhms 0.2 C Off-Board Wire Lead - 40 C + 125 C 0.5 mm 152 mm 0.5 mm 3.3 mm Bulk
TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors THERMISTOR RADIAL +/- .1C,10K 693In Stock
3 000Expected 02/11/2026
Min.: 1
Mult.: 1

3976 K 10 kOhms 0.1 C Off-Board Wire Lead - 40 C + 125 C 2.4 mm 76 mm 2.4 mm Bulk
TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors THERMISTOR RADIAL +/- .1C,10K 567In Stock
Min.: 1
Mult.: 1

3694 K 10 kOhms 0.1 C PCB Mount Radial - 40 C + 125 C 2.4 mm 76 mm 2.4 mm Bulk

TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors PRO2-PROBE 325In Stock
Min.: 1
Mult.: 1

3694 K 10 kOhms 0.2 C Ring Lug Wire Lead - 40 C + 125 C 3.8 mm 313 mm 14 mm Bulk
TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR EPOXY RADIAL 397In Stock
Min.: 1
Mult.: 1

3942 K 30 kOhms 0.1 C PCB Mount Radial - 40 C + 125 C 2.4 mm 76 mm 2.4 mm Bulk

TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors DISCRT 50KOHMS,+-0.1C 0C-70C 363In Stock
Min.: 1
Mult.: 1

4261 K 50 kOhms 0.1 C PCB Mount Radial - 40 C + 125 C 2.4 mm 76 mm 2.4 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors K 276/12 K/A 27 2% NTC Thermistor 3 964In Stock
Min.: 1
Mult.: 1

NTC Washing machines, NTC Dish washer, Stainless steel case 3760 K 3.243 kOhms 500 mW 2 % Off-Board Wire Lead - 55 C + 125 C 12.4 mm 4.8 mm 0.8 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors G1540/ 10 K/ 1% NTC Thermistor 3 344In Stock
Min.: 1
Mult.: 1

NTC Probe, K514, Heat resistant 3625 K 10 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 200 C 0.8 mm 65 mm 0.8 mm 1.4 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10kOhm Tol 1% AEC-Q200 2 508In Stock
2 000Expected 08/12/2026
Min.: 1
Mult.: 1

NTC, glass element 3492 K 10 kOhms 18 mW 1 % Off-Board Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor G1541 / 10k / F5 1% 1 690In Stock
Min.: 1
Mult.: 1

NTC, glass element 3492 K 30 kOhms 18 mW 1 % Off-Board Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 100kOhm Tol 1% AEC-Q200 1 083In Stock
1 000Expected 19/10/2026
Min.: 1
Mult.: 1

NTC, glass element 4092 K 100 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors G1550/ 10 K/ 1% NTC Thermistor 957In Stock
12 000On Order
Min.: 1
Mult.: 1

NTC, glass element 3612 K, 3586 K, 3625 K 10 kOhms 32 mW 1 % PCB Mount Radial - 55 C + 200 C 1.3 mm 71 mm 1.3 mm 2.2 mm AEC-Q100 Bulk