Cut Tape Thermistors - NTC

Results: 1 806
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 390ohm 5% 745In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 3910 K 390 Ohms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 680ohm 10% 1 642In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 3910 K 680 Ohms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 220KOhm 5% 2 795In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 4220 K 220 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 10K OHM 5% 474In Stock
Min.: 1
Mult.: 1
: 3 000

ND0x Reel, Cut Tape
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 100K Ohm 5% 3 001In Stock
Min.: 1
Mult.: 1
: 3 000

ND0x 4400 K 100 kOhms 250 mW 5 % PCB Mount Radial - 55 C + 150 C 3.5 mm 38.5 mm 3.5 mm 3 mm Reel, Cut Tape
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 2K OHM 1% 419In Stock
Min.: 1
Mult.: 1
: 1 000

NJ28 3625 K 2 kOhms 160 mW 1 % PCB Mount Radial - 55 C + 150 C 2.8 mm 37.8 mm 2.8 mm 3 mm Reel, Cut Tape
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 2kOhm 3% 365In Stock
Min.: 1
Mult.: 1
: 1 000

NJ28 3625 K 2 kOhms 160 mW 3 % PCB Mount Radial - 55 C + 150 C 2.8 mm 37.8 mm 2.8 mm 3 mm Reel, Cut Tape
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 10K OHM 3 916In Stock
Min.: 1
Mult.: 1
: 1 000

NJ28 3965 K 10 kOhms 160 mW 3 % PCB Mount Radial - 55 C + 150 C 2.8 mm 37.8 mm 2.8 mm 3 mm Reel, Cut Tape
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors SMD NTC MADE IN TIAN JIN 287In Stock
Min.: 1
Mult.: 1
: 1 000

NJ28 3965 K 5 kOhms 160 mW 2 % PCB Mount Radial - 55 C + 150 C 2.8 mm 37.8 mm 2.8 mm 3 mm Reel, Cut Tape
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 20K OHM 1% 1 900In Stock
Min.: 1
Mult.: 1
: 1 000

NJ28 4235 K 20 kOhms 160 mW 1 % PCB Mount Radial - 55 C + 150 C 2.8 mm 37.8 mm 2.8 mm 3 mm Reel, Cut Tape
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 100kOhm 324In Stock
Min.: 1
Mult.: 1
: 1 000

NJ28 4380 K 100 kOhms 160 mW 3 % PCB Mount Radial - 55 C + 150 C 2.8 mm 37.8 mm 2.8 mm 3 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 9 909In Stock
Min.: 1
Mult.: 1
: 4 000

NCU 4050 K 47 kOhms 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 47K OHM 1% 14 646In Stock
12 000Expected 18/11/2026
Min.: 1
Mult.: 1
: 4 000

NCU18_S 4050 K 47 kOhms 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 47K OHM 1608 SMD 0.5 11 427In Stock
Min.: 1
Mult.: 1
: 4 000

NCU18_S 4050 K 47 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 6 682In Stock
Min.: 1
Mult.: 1
: 4 000

NCU 4250 K 100 kOhms 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 100K OHM 5% 14 376In Stock
Min.: 1
Mult.: 1
: 4 000

NCU 4250 K 100 kOhms 5 % SMD/SMT SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 1 623In Stock
Min.: 1
Mult.: 1
: 4 000

NCU18_S 4250 K 100 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 0.5% 5 203In Stock
Min.: 1
Mult.: 1
: 4 000

NCU 3380 K 10 kOhms 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1608 SMD .5%
59 968On Order
Min.: 1
Mult.: 1
: 4 000

NCU18_S 3380 K 10 kOhms 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 3% 3 151In Stock
16 000On Order
Min.: 1
Mult.: 1
: 4 000

NCU 3380 K 10 kOhms 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 5% 8 607In Stock
Min.: 1
Mult.: 1
: 4 000

NCU 3380 K 10 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1608 SMD 5% 25 479In Stock
Min.: 1
Mult.: 1
: 4 000

NCU18_S 3380 K 10 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 22K OHM, 5%, 0805 932In Stock
Min.: 1
Mult.: 1
: 2 000

NTCG 3850 K 22 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape
ABRACON NTC (Negative Temperature Coefficient) Thermistors THERM NTC 100KOHM 4250K 0603 4 977In Stock
Min.: 1
Mult.: 1
: 4 000

ABNTC 4250 K 100 kOhms 100 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON NTC (Negative Temperature Coefficient) Thermistors THERMISTOR NTC 10KOHM 3950K 0805 3 881In Stock
4 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 4 000

ABNTC 3950 K 10 kOhms 200 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel