Cut Tape Thermistors - NTC

Results: 1 813
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 330 OHM 5% 1 350In Stock
Min.: 1
Mult.: 1
: 10 000

NCP 3500 K 330 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 4.7K OHM 3% 5 527In Stock
Min.: 1
Mult.: 1
: 10 000

NCP 3500 K 4.7 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 8 754In Stock
Min.: 1
Mult.: 1
: 10 000

NCP 3500 K 4.7 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 1K OHM 3% 4 081In Stock
Min.: 1
Mult.: 1
: 10 000

NCP 3650 K 1 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 3 776In Stock
Min.: 1
Mult.: 1
: 10 000

NCP 3650 K 470 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 5% 2 172In Stock
10 000Expected 18/11/2026
Min.: 1
Mult.: 1
: 10 000

NCP 3900 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 1 938In Stock
Min.: 1
Mult.: 1
: 10 000

NCP 3950 K 1.5 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 609In Stock
Min.: 1
Mult.: 1
: 10 000

NCP 3950 K 4.7 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 494In Stock
Min.: 1
Mult.: 1
: 500

NXR 4250 K 100 kOhms 7.5 mW 1 % PCB Mount Radial - 40 C + 125 C Bead 4 mm 2 mm 7.5 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 492In Stock
Min.: 1
Mult.: 1
: 500

NXR 4250 K 100 kOhms 13 mW 1 % PCB Mount Radial - 40 C + 125 C Bead 4 mm 2 mm 5 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 491In Stock
Min.: 1
Mult.: 1
: 500

NXR 3380 K 10 kOhms 13 mW 1 % PCB Mount Radial - 40 C + 125 C Bead 4 mm 2 mm 5 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 21In Stock
Min.: 1
Mult.: 1
: 500

NXR 3500 K 2 kOhms 7.5 mW 3 % PCB Mount Radial - 40 C + 125 C Bead 4 mm 2 mm 7.5 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 119In Stock
Min.: 1
Mult.: 1
: 2 500

NXR 3936 K 10 kOhms 7.5 mW 1 % PCB Mount Radial - 40 C + 125 C Bead 4 mm 2 mm 7.5 mm Reel, Cut Tape
TDK NTCG064EF104FTNX
TDK NTC (Negative Temperature Coefficient) Thermistors Case EIA 0201LP B= 1% ,100kO 1% 15 495In Stock
Min.: 1
Mult.: 1
: 15 000

NTCG 4327 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.15 mm Reel, Cut Tape
TDK B57230V2103H260
TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0402 10K H60 B-3455 NICA 6 568In Stock
Min.: 1
Mult.: 1
: 10 000

Standard 3455 K 10 kOhms 150 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK B57442V5103H062
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0805 10K J62 B-3650 2 993In Stock
Min.: 1
Mult.: 1
: 3 000

Standard SMD/SMT SMD/SMT 0805 (2012 metric) AEC-Q200 Reel, Cut Tape
TDK B57621C5472K062
TDK NTC (Negative Temperature Coefficient) Thermistors 4K7 K62 B-3520 NTC Thermistor 1206 690In Stock
Min.: 1
Mult.: 1
: 2 000

Standard 3520 K 4.7 kOhms 300 mW 10 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy NTC (Negative Temperature Coefficient) Thermistors NTC0805 5% 150R 181In Stock
Min.: 1
Mult.: 1
: 5 000

2750 K 150 Ohms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 7 800In Stock
Min.: 1
Mult.: 1
: 4 000

NCP 4050 K 33 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 68K OHM 5% 441In Stock
8 000Expected 02/12/2026
Min.: 1
Mult.: 1
: 4 000

NCP 4150 K 68 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 100K OHM 3% 1 147In Stock
4 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 4 000

NCP 4200 K 100 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 100K OHM 5% 17 557In Stock
16 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 4 000

NCP 4250 K 100 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 36In Stock
Min.: 1
Mult.: 1
: 4 000

NCP 4500 K 150 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 220K OHM 3% 1 992In Stock
4 000Expected 21/10/2026
Min.: 1
Mult.: 1
: 4 000

NCP 4500 K 220 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 389In Stock
8 000Expected 30/10/2026
Min.: 1
Mult.: 1
: 4 000

NCP 4500 K 470 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel