Cut Tape Thermistors - NTC

Results: 1 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100Kohm 5% AEC-Q200 150C
4 000Expected 01/03/2027
Min.: 1
Mult.: 1
: 4 000

NTCG 4573 K 100 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 22K OHM, 3%, 0603
3 979Expected 16/09/2026
Min.: 1
Mult.: 1
: 4 000

NTCG 4550 K 22 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 470Kohm 3% AEC-Q200 150C
7 416On Order
Min.: 1
Mult.: 1
: 4 000

NTCG 4749 K 470 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 1000Kohm 5% Thermistor
6 093Expected 28/09/2026
Min.: 1
Mult.: 1
: 4 000

NTCG 4750 K 1 mOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 470K OHM, 3%, 0603
7 882On Order
Min.: 1
Mult.: 1
: 4 000

NTCG 4750 K 470 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 10Kohm 5% Thermistor AEC-Q200
4 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 2 000

NTCG 3650 K 10 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 100K OHM, 5%, 0805
7 983Expected 24/11/2026
Min.: 1
Mult.: 1
: 2 000

NTCG 4150 k 100 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0402 10kOhm 1% B-3455 HT Series
10 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 10 000

3455 K 10 kOhms 150 mW 1 % PCB Mount SMD/SMT - 40 C + 175 C 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100K J60 B-4500 NTC Thermistor
3 980Expected 16/11/2026
Min.: 1
Mult.: 1
: 4 000

B573V2 100 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0603 10kOhm 1% B-3455 HT Series
4 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 4 000

3455 K 10 kOhms 180 mW 1 % PCB Mount SMD/SMT - 40 C + 175 C 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0603 10kOhm 1% B-3455 soft
4 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 4 000

B57236 3455 K 10 kOhms 180 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0603 10kOhm 3% B-3650 soft
4 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 4 000

B57238 3650 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0603 10kOhm 5% B-3624 soft
4 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 4 000

3624 K 10 kOhms 180 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0805 5kOhm 1% B-3455 HT Series
4 000Expected 06/10/2026
Min.: 1
Mult.: 1
: 4 000

3455 K 5 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 175 C 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0805 5kOhm 1% B-3455 soft
4 000Expected 03/11/2026
Min.: 1
Mult.: 1
: 4 000

3455 K 5 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 0805 47kOhm 1% B-4131 soft
4 000Expected 03/11/2026
Min.: 1
Mult.: 1
: 4 000

4131 K 47 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 22K 5% B-4480 NTC
2 977Expected 30/10/2026
Min.: 1
Mult.: 1
: 3 000

Standard 4386 K, 4455 K, 4480 K 22 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 1K OHM 10%
1 284Expected 09/03/2027
Min.: 1
Mult.: 1
: 2 000

B57621C5 3450 K 1 kOhms 300 mW 10 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 1206 5kOhm 5% B-3455 soft
4 000Expected 03/11/2026
Min.: 1
Mult.: 1
: 4 000

B57432 3455 K 5 kOhms 180 mW 5 % PCB Mount SMD/SMT - 40 C + 175 C 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 10KOhms 3% THERMISTOR NTC
48 122Expected 10/09/2026
Min.: 1
Mult.: 1
: 10 000

ERTJ 4250 K 10 kOhms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 68Ohms 5% THERMISTOR NTC
88 810On Order
Min.: 1
Mult.: 1
: 4 000

ERTJ 2800 K 68 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 15KOhms 5% THERMISTOR NTC
278 636On Order
Min.: 1
Mult.: 1
: 4 000

ERTJ 4250 K 15 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 3.3KOhms 5% THERMISTOR NTC
76 585On Order
Min.: 1
Mult.: 1
: 4 000

ERTJ 4500 K 3.3 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 4.7K OHM 5% 0805
3 750Expected 04/09/2026
Min.: 1
Mult.: 1
: 4 000

NCP 3500 K 4.7 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 1K OHM 5% 0805
11 913On Order
Min.: 1
Mult.: 1
: 4 000

NCP 3650 K 1 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel