1 % Thermistors - NTC

Results: 1 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR P/ 487In Stock
Min.: 1
Mult.: 1

GET 3892 K 25 kOhms 1 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 30K OHM 1% DO-35 1 000In Stock
Min.: 1
Mult.: 1

GET 3892 K 30 kOhms 1 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 50K OHM 1% DO-35 GLASS 145In Stock
Min.: 1
Mult.: 1

GET 3892 K 50 kOhms 1 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% EPOXY COATED 6In Stock
Min.: 1
Mult.: 1

AC 3892 K 10 kOhms 1 % PCB Mount Radial - 55 C + 125 C 0.14 in 0.675 0.14 in 0.14 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% GLASS COATED 208In Stock
Min.: 1
Mult.: 1

GP 3977 K 10 kOhms 1 % PCB Mount Radial - 40 C + 300 C 0.06 in 1.135 in 0.06 in 0.135 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC 100K OHM +/-1% 10In Stock
1 000Expected 14/09/2026
Min.: 1
Mult.: 1

MM 3892 K 100 kOhms 1 % PCB Mount SMD/SMT - 55 C + 220 C 0.053 in 0.075 in 0.053 in 0.049 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC 20K OHM +/-1% 255In Stock
Min.: 1
Mult.: 1
MM 3892 K 20 kOhms 1 % PCB Mount SMD/SMT - 55 C + 220 C MicroMELF-2 0.053 in 0.075 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% PROBE ASSEMBLY 407In Stock
1 650Expected 06/10/2026
Min.: 1
Mult.: 1

USP 3892 K 10 kOhms 1 % Off-Board Wire Lead - 55 C + 105 C 0.164 in 50.75 in 0.164 in 0.787 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% PROBE ASSEMBLY 821In Stock
Min.: 1
Mult.: 1

USP 3892 K 10 kOhms 1 % Off-Board Wire Lead - 55 C + 80 C 0.23 in 37.35 in 0.23 in 1.35 in Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 1 092In Stock
Min.: 1
Mult.: 1

NCG18 3380 K 10 kOhms 1 % PCB Mount SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 47K OHM 1% 14 017In Stock
40 000On Order
Min.: 1
Mult.: 1
: 10 000

NCU15_S 4050 K 47 kOhms 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 15 908In Stock
70 000On Order
Min.: 1
Mult.: 1
: 10 000

NCU 4250 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 100K OHM 1% 15 310In Stock
180 000On Order
Min.: 1
Mult.: 1
: 10 000

NCU15_S 4250 K 100 kOhms 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% 16 878In Stock
370 000On Order
Min.: 1
Mult.: 1
: 10 000

NCU 3380 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 4 850In Stock
3 000Expected 15/12/2026
Min.: 1
Mult.: 1
: 1 000

NXFT 4250 K 100 kOhms 3 mW 1 % Off-Board Wire Lead - 40 C + 125 C 1.2 mm 30 mm 1.2 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 1 922In Stock
4 000On Order
Min.: 1
Mult.: 1

NXFT 3936 K 10 kOhms 7.5 mW 1 % Off-Board Wire Lead - 40 C + 125 C 1.2 mm 25 mm 1.2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 100K OHM 1% NTC AEC-Q200 150C 5 434In Stock
40 000On Order
Min.: 1
Mult.: 1
: 10 000

NTCG 4250 K 100 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% 2 654In Stock
15 000Expected 23/09/2026
Min.: 1
Mult.: 1
: 15 000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0201 100Kohm 1% Thermistor 9 019In Stock
Min.: 1
Mult.: 1
: 15 000

NTCG 4085 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10K OHM 1% NTC AEC-Q200 125C 6 987In Stock
10 000Expected 14/10/2026
Min.: 1
Mult.: 1
: 10 000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 47K OHM, 1%, 0402 14 626In Stock
Min.: 1
Mult.: 1
: 10 000

NTCG 4085 K 47 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 47Kohm 1% AEC-Q200 125C 5 034In Stock
Min.: 1
Mult.: 1
: 10 000

NTCG 4137 K 47 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 68Kohm 1% 0402 7 409In Stock
Min.: 1
Mult.: 1
: 10 000

NTCG 4550 K 68 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 100K OHM, 1%, 0402 13 540In Stock
100 000On Order
Min.: 1
Mult.: 1
: 10 000

NTCG 4250 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 100K OHM, 1%, 0402 7 003In Stock
Min.: 1
Mult.: 1
: 10 000

NTCG 4485 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel