Thermistors - NTC

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 5% Beta value 3984K .5% 5 781In Stock
5 000On Order
Min.: 1
Mult.: 1

NTCLE213E3 3984 K 10 kOhms 100 mW 5 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 30Kohms 1% Beta val 3935K .75% 11 225In Stock
Min.: 1
Mult.: 1

NTCLE213E3 3935 K 30 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms Special Tol 3 655In Stock
Min.: 1
Mult.: 1

NTCLE305E4-SB 3984 K 10 kOhms 50 mW 2.2 % PCB Mount Radial - 40 C + 125 C 1.6 mm 41 mm 1.6 mm 5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 22Kohms 3% 20 263In Stock
Min.: 1
Mult.: 1
: 10 000

NTCS0402E3..T 3590 K 22 kOhms 70 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 1% 13 144In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.....T 4100 K 100 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2Kohms 1% SMD 5 495In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.....T 3520 K 2.2 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 22Kohms 1% SMD 5 000In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.....T 3730 K 22 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 3% SMD 9 645In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.....T 3830 K 4.7 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 5% SMD 10 565In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.....T 3830 K 4.7 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 5% SMD 11 955In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3940 K 10 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 1% 9 500In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 4100 100 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 5% SMD 10 621In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3590 K 100 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2Kohms 1% 7 118In Stock
Min.: 1
Mult.: 1
: 4 000

3600 K 2.2 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 33Kohms 5% SMD 8 677In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3920 K 33 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 330Kohms 5% SMD 8 980In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3930 K 330 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 1% SMD 11 239In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3500 K 4.7 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohms 3% 9 825In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3960 K 47 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 680Kohms 5% SMD 9 602In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 4125 K 680 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 1% 3435K 160MM AWG24 951In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 160 mm 7.2 mm 15.7 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 100K OHM 1% NTC AEC-Q200 125C 55 143In Stock
40 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 10 000

NTCG 4250 K 100 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K OHM 0.5% NTC AEC-Q200 125C 26 620In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 3380 K 10 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 1 768In Stock
4 000On Order
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 10 kOhms 60 mW 5 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 100k 4540 1% 8 687In Stock
9 000On Order
Min.: 1
Mult.: 1

NTC element, Mini sensor 4540 K 100 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 2k 3560 1% 6 426In Stock
1 000Expected 28/08/2026
Min.: 1
Mult.: 1

NTC element, Mini sensor 3560 K 2 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 3k 3988 1% 1 044In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 3 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk