Thermistors - NTC

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors 2k 3560 1% 6 426In Stock
1 000Expected 28/08/2026
Min.: 1
Mult.: 1

NTC element, Mini sensor 3560 K 2 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 3k 3988 1% 1 044In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 3 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 5k 3988 1% 3 021In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 5 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 50k 3760 1% 7 259In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3760 K 50 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 6 178In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1

B57863S 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 987In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 3 764In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors G1540/ 10 K/ 1% NTC Thermistor 3 344In Stock
Min.: 1
Mult.: 1

NTC Probe, K514, Heat resistant 3625 K 10 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 200 C 0.8 mm 65 mm 0.8 mm 1.4 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors G1550/ 10 K/ 1% NTC Thermistor 957In Stock
12 000On Order
Min.: 1
Mult.: 1

NTC, glass element 3612 K, 3586 K, 3625 K 10 kOhms 32 mW 1 % PCB Mount Radial - 55 C + 200 C 1.3 mm 71 mm 1.3 mm 2.2 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors G550/ 100 K/ 1% NTC Thermistor 4 086In Stock
12 000Expected 31/08/2026
Min.: 1
Mult.: 1

NTC, glass element 4092 K 100 kOhms 32 mW 1 % PCB Mount Radial - 55 C + 200 C 1.3 mm 71 mm 1.3 mm 2.2 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors G1560/ 10 K/ 1% NTC Thermistor 945In Stock
2 000Expected 05/10/2026
Min.: 1
Mult.: 1

NTC, glass element 3625 K 10 kOhms 50 mW 1 % Off-Board Wire Lead - 55 C + 200 C 2.3 mm 67 mm 2.3 mm 4.1 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors G1560/ 100K/ 1% NTC Thermistor 4 605In Stock
Min.: 1
Mult.: 1

NTC, glass element 4092 K 100 kOhms 50 mW 1 % Off-Board Wire Lead - 55 C + 200 C 2.3 mm 67 mm 2.3 mm 4.1 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10kOhm 1% 979In Stock
Min.: 1
Mult.: 1

NTC, glass element 3492 K 10 kOhms 50 mW 1 % Off-Board Wire Lead - 55 C + 200 C 3 mm 71.2 mm 3 mm 7 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 10K Ohm +/- 5% 25C 312In Stock
Min.: 1
Mult.: 1

DK 3540 K 10 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 2K Ohm +/- 5% 25C 660In Stock
Min.: 1
Mult.: 1

DK 3540 K 2 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 5K Ohm +/- 5% 25C 8In Stock
Min.: 1
Mult.: 1

DK 3540 K 5 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 10K Ohm +/- 5% 25C 2 569In Stock
Min.: 1
Mult.: 1
: 5 000

DK 3960 K 10 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Reel, Cut Tape
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 10K Ohm +/- 5% 25C 200In Stock
Min.: 1
Mult.: 1

DK 3960 K 10 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 15Kohms 3% 309In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3700 K 15 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K OHM 5% 5 042In Stock
52 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3430 K 10 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohms 1% 1 533In Stock
8 000On Order
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3960 K 47 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 1% 80MM AWG24 269In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 80 mm 7.2 mm 15.7 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10KOhm 3% AEC-Q200 Beta 3960K 1% 583In Stock
Min.: 1
Mult.: 1

NTCAFLEX05 3960 K 10 kOhms 60 mW 3 % Screw SMD/SMT - 40 C + 125 C 6 mm 25 mm 6 mm 0.3 mm AEC-Q100 Bulk

Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47KOhm 3% AEC-Q200 Beta 3960K 1% 133In Stock
Min.: 1
Mult.: 1

NTCAFLEX05 3960 K 47 kOhms 60 mW 3 % Screw SMD/SMT - 40 C + 125 C 6 mm 25 mm 6 mm 0.3 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% 3984K .5% AEC-Q200 160mm 396In Stock
2 000On Order
Min.: 1
Mult.: 1

NTCALUG02A 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 176.8 mm 8.5 mm 16.8 mm AEC-Q100 Bulk