1 MOhms Thermistors - NTC

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Packaging
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 105RG1K THERMISTOR 356In Stock
Min.: 1
Mult.: 1

3892 K 1 MOhms 10 % PCB Mount Axial - 80 C + 300 C DO-35-2 Bulk
TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors Temperature Sensor EP 44000 NTC Therm 55In Stock
Min.: 1
Mult.: 1

44000 Series 4803 K 1 MOhms PCB Mount Radial - 40 C + 150 C 2.4 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 1Meg Glass Encapsulated 2 320In Stock
Min.: 1
Mult.: 1

GE 4661 K 1 MOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 1 mOhm, 3%, 0402
20 000Expected 15/02/2027
Min.: 1
Mult.: 1
: 10 000

NTCG 4750 K 1 MOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 1M OHM 10% DO35 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

GET 4140 K 1 MOhms 10 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk