CL20250120

Vishay / Ametherm
995-CL20250120
CL20250120

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 25 ohms 480VRMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
CL20 250120
25 Ohms
0.25
PCB Mount
Radial
- 50 C
+ 150 C
Bulk
Brand: Vishay / Ametherm
Current Rating: 300 mA
Diameter: 20 mm
Dissipation Constant: 22.5 mW/C
Lead Diameter: 1 mm
Lead Spacing: 7.8 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Time Constant: 65 s
Width: 6 mm
Voltage: 480 V
Unit Weight: 6,151 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CL20 Ceramic PTC Thermistors

Vishay / Ametherm CL20 Ceramic PTC Thermistors deliver voltage ratings up to 750V and maximum energy ratings to 700J. This Vishay / Ametherm PTC thermistor series offers four resistance values from 7.0 to 100Ω at +25°C to accommodate a variety of pre-charge times. These resistance values of the CL20 remain unchanged over the typical operating temperature range of -40°C to +110°C. CL20 thermistors provide high reliability and stability in high-voltage applications and can withstand hundreds of hits of maximum inrush current without degrading.

In Stock: 265

Stock:
265
Can Dispatch Immediately
On Order:
500
Expected 09/12/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,13 € 6,13 €
5,26 € 26,30 €
4,81 € 48,10 €
4,62 € 115,50 €
4,02 € 201,00 €
3,70 € 370,00 €
3,25 € 650,00 €
3,07 € 1 535,00 €