PTCES67R501TTE

Vishay / BC Components
594-PTCES67R501TTE
PTCES67R501TTE

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors ICL PTC ES SMD 16D5 500R 1000 165 T E3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
PTCES
500 Ohms
30 %
SMD/SMT
Solder
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Vishay / BC Components
Height: 9.6 mm
Length: 26.2 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 350
Subcategory: Thermistors
Time Constant: 260 s
Width: 19.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTCES SMD PTC Thermistors

Vishay / BC Components PTCES SMD PTC Thermistors have a positive temperature coefficient and are primarily intended for inrush current limiting and overload protection. PTEC PTC Thermistors are directly heated ceramic-based doped barium titanate thermistors. These Vishay / BC Components devices consist of a solder-connected homogeneous ceramic PTC encapsulated in a UL 94V-0 approved PPS-GF housing. The PTCES series includes standard 240J and high-energy 340J options and offers a high number of inrush-power cycles.

In Stock: 1 095

Stock:
1 095
Can Dispatch Immediately
On Order:
350
Expected 04/02/2027
700
Expected 25/03/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,66 € 3,66 €
2,81 € 28,10 €
2,61 € 65,25 €
2,37 € 118,50 €
2,31 € 231,00 €
Full Reel (Order in multiples of 350)
2,12 € 742,00 €
1,94 € 1 358,00 €
1,93 € 2 026,50 €
1,81 € 4 434,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩