YAM3 180 05 520 180 180 520

Microtherm Sentronic
256-YAM318005520520
YAM3 180 05 520 180 180 520

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors PTC Temperature Sensor (Triple), Switch-off temp 180C, DIN 40081/40082 standard

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microtherm Sentronic
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
YAM3 Series
300 Ohms
5 %
Wire Lead
+ 180 C
Bulk
B Parameter: 5 K
Brand: Microtherm Sentronic
Diameter: 3.5 mm
Lead Spacing: 180 mm, 180 mm
Length: 520 mm, 520 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Tradename: PTC Thermistors
Voltage: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408070
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

YAM Single/Double/Triple PTC Temperature Sensors

Microtherm Sentronic YAM Single / Double / Triple PTC Temperature Sensors feature a shrink tube and epoxy resin with 26AWG FEP-insulated leads and single, double, and triple PTC options. These temperature-coded sensors for thermal motor protection feature a small size for a fast response and simple installation. The YAM series offers up to a +180°C maximum allowable operating temperature and ≤100Ω, ≤200Ω, or ≤300Ω resistance R25. Additional features include ±5K tolerance of TNAT, 30V maximum allowable operating voltage, and 2.5KVAC dielectric strength. Microtherm Sentronic YAM Single / Double / Triple PTC Temperature Sensors are used for the thermal protection of electric machinery and control cabinets, especially electric drives.

In Stock: 467

Stock:
467 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,41 € 5,41 €
4,81 € 24,05 €
4,33 € 43,30 €
4,09 € 102,25 €
3,47 € 347,00 €
3,35 € 1 675,00 €
3,24 € 3 240,00 €