Varistors

Results: 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 68V 180A 150pF Non-Stocked Lead-Time 22 Weeks
Reel
0,352 €
Min.: 5 000
Mult.: 5 000
: 5 000
MT MOVs PCB Mount Radial 38 VAC 48 VDC 138 V 3 mm 180 A 150 pF - 55 C + 85 C Reel
Littelfuse Varistors 68V 180A 150pF Non-Stocked Lead-Time 22 Weeks
Cut Tape
1,29 €
0,788 €
0,585 €
0,544 €
Reel
0,351 €
Min.: 1
Mult.: 1
: 5 000
MT MOVs PCB Mount Radial 40 VAC 56 VDC 127 V 3 mm 180 A 150 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2VAC 3.5VDC 0.02J 15 0pF 8.84 V 14V
Non-Stocked Lead-Time 15 Weeks
Cut Tape
0,335 €
0,277 €
0,147 €
0,097 €
Reel
0,04 €
Min.: 1
Mult.: 1
: 10 000
VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 2 VAC 3.5 VDC 8.84 V 14 V 10 A 20 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 0.2J 150 pF 25.5 V 42V
Non-Stocked Lead-Time 15 Weeks
Cut Tape
0,602 €
0,385 €
0,24 €
0,164 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 4 000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 16 VDC 25.5 V 42 V 30 A 200 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 7.1VAC 10VDC 0.1J 15 0pF 23 V 42V Non-Stocked Lead-Time 15 Weeks
Reel
0,137 €
Min.: 10 000
Mult.: 10 000
: 10 000
VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7.1 VAC 10 VDC 23 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C Reel
Vishay / BC Components Varistors 460V 13 5mm Radial Non-Stocked Lead-Time 16 Weeks
0,323 €
Min.: 1 000
Mult.: 200
VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 2.5 kA 82 J 150 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST10D2500A460VSTLDSAMMOe3 Non-Stocked
1,54 €
0,937 €
0,613 €
Reel
0,484 €
0,343 €
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 2.5 kA 82 J 150 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST10D2500A460VKNLDSBULKe3 Non-Stocked
1,44 €
0,886 €
0,576 €
0,455 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 2.5 kA 82 J 150 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST10D2500A460VKNL18TAPEe3 Non-Stocked
Cut Tape
1,54 €
0,937 €
0,613 €
Reel
0,484 €
0,36 €
0,343 €
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 2.5 kA 82 J 150 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A460VSTLDSTAPEe3 Non-Stocked
Cut Tape
1,54 €
0,937 €
0,613 €
Reel
0,484 €
0,36 €
0,343 €
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 2.5 kA 82 J 150 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 1200V 6KA TMOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
1,02 €
1,01 €
Min.: 2 000
Mult.: 200
14E MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 6 kA 338 J 150 pF - 40 C + 85 C Bulk
YAGEO Varistors 1200V 6KA TMOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
1,02 €
1,01 €
Min.: 2 000
Mult.: 200
14M MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 6 kA 338 J 150 pF - 40 C + 85 C Bulk
YAGEO Varistors 1200V 6KA TMOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
1,02 €
1,01 €
Min.: 2 000
Mult.: 200
14N MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 6 kA 338 J 150 pF - 40 C + 85 C Bulk
YAGEO Varistors 1400V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
0,328 €
0,323 €
Min.: 3 000
Mult.: 150
14D MOVs Through Hole Radial 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 14 mm 4.5 kA 238 J 150 pF - 40 C + 105 C Bulk
YAGEO Varistors 1400V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
0,357 €
0,329 €
Min.: 3 000
Mult.: 150
14D MOVs Through Hole Radial 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 14 mm 4.5 kA 238 J 150 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
0,46 €
0,452 €
Min.: 3 000
Mult.: 150
14H MOVs Through Hole Radial 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 14 mm 4.5 kA 238 J 150 pF - 40 C + 125 C Bulk
YAGEO Varistors 1200V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
0,46 €
0,452 €
Min.: 3 000
Mult.: 150
14H MOVs Through Hole Radial 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 14 mm 4.5 kA 238 J 150 pF - 40 C + 125 C Bulk
YAGEO Varistors 1200V 6KA MOV Disc 14mm Non-Stocked
1,66 €
1,02 €
0,703 €
0,58 €
Min.: 1
Mult.: 1
14H MOVs Through Hole Radial 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 14 mm 6 kA 327 J 150 pF - 40 C + 125 C Bulk
YAGEO Varistors 1200V 6KA MOV Disc 14mm Non-Stocked
1,66 €
1,02 €
0,703 €
0,58 €
Min.: 1
Mult.: 1
14H MOVs Through Hole Radial 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 14 mm 6 kA 327 J 150 pF - 40 C + 125 C Bulk
YAGEO Varistors 330V 1.2KA MOV Disc 7mm Non-Stocked Lead-Time 22 Weeks
0,344 €
0,285 €
0,151 €
0,10 €
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 7 mm 1.2 kA 23 J 150 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 1.2KA MOV Disc 7mm Non-Stocked Lead-Time 22 Weeks
0,413 €
0,341 €
0,181 €
0,119 €
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 7 mm 1.2 kA 23 J 150 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 1.2KA MOV Disc 7mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
0,413 €
0,341 €
0,181 €
0,119 €
Reel
0,075 €
Min.: 1
Mult.: 1
: 2 000
05D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 7 mm 1.2 kA 23 J 150 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 330V 1.2KA MOV Disc 7mm Non-Stocked Lead-Time 22 Weeks
0,344 €
0,285 €
0,151 €
0,10 €
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 7 mm 1.2 kA 23 J 150 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 1.2KA MOV Disc 7mm Non-Stocked Lead-Time 22 Weeks
0,413 €
0,341 €
0,181 €
0,119 €
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 7 mm 1.2 kA 23 J 150 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 1.2KA MOV Disc 7mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
0,413 €
0,341 €
0,181 €
0,119 €
Reel
0,075 €
Min.: 1
Mult.: 1
: 2 000
05D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 7 mm 1.2 kA 23 J 150 pF - 40 C + 105 C Reel, Cut Tape, MouseReel