200 pF SMD/SMT Varistors

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 30VAC 38VDC 0.3J 200 pF 47 V 77V 4 903In Stock
11 000Expected 03/12/2026
Cut Tape
0,292 €
0,181 €
0,144 €
0,137 €
Reel
0,13 €
Min.: 1
Mult.: 1
: 1 000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 200 pF 25.5 V 50V
2 043In Stock
Cut Tape
0,387 €
0,243 €
0,196 €
0,187 €
Reel
0,178 €
Min.: 1
Mult.: 1
: 1 000
VC-LC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 25.5 V 50 V 30 uA 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 200pF 30A 9VDC 635In Stock
Cut Tape
0,602 €
0,592 €
0,567 €
0,542 €
Reel
0,421 €
Min.: 1
Mult.: 1
: 4 000
WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 7 VAC 9 VDC 13.5 V 30 V 30 A 100 mJ 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 200pF 30A 26VDC 3 631In Stock
Cut Tape
0,361 €
0,327 €
0,27 €
0,245 €
0,224 €
Reel
0,224 €
Min.: 1
Mult.: 1
: 4 000
WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 54 V 30 A 100 mJ 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 56 VDC 200PF 2 450In Stock
3 000Expected 16/11/2026
Cut Tape
0,421 €
0,262 €
0,228 €
0,213 €
Reel
0,204 €
Min.: 1
Mult.: 1
: 3 000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 72 V 120 V 120 A 400 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 6Vrms 30A Non-Stocked Lead-Time 11 Weeks
Cut Tape
0,094 €
Min.: 16 000
Mult.: 16 000
: 4 000
CT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6 VAC 8 VDC 11 V 27 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel
TDK Varistors 30Vrms 80A Non-Stocked Lead-Time 11 Weeks
Cut Tape
0,198 €
0,182 €
Min.: 6 000
Mult.: 3 000
: 3 000
Automotive MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C Reel
Littelfuse Varistors Low Profile SM CH Series Non-Stocked Lead-Time 15 Weeks
1,91 €
1,20 €
0,74 €
0,708 €
Min.: 1
Mult.: 1
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 125 VAC 153 VDC 180 V 295 V 250 A 4 J 200 pF - 55 C + 125 C Bulk
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 200 pF 25.5 V 42V Non-Stocked Lead-Time 15 Weeks
Cut Tape
0,559 €
0,358 €
0,291 €
0,278 €
Reel
0,267 €
Min.: 1
Mult.: 1
: 1 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 200 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.10J 20 0pF 25.5 V 42V Non-Stocked Lead-Time 15 Weeks
Cut Tape
0,98 €
0,454 €
0,396 €
0,303 €
Reel
0,273 €
Min.: 1
Mult.: 1
: 1 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.10J 20 0pF 25.5 V 42V Non-Stocked Lead-Time 15 Weeks
Reel
0,221 €
0,20 €
Min.: 4 000
Mult.: 4 000
: 4 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.10J 20 0pF 25.5 V 42V Non-Stocked Lead-Time 15 Weeks
Reel
0,208 €
Min.: 10 000
Mult.: 10 000
: 10 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 30VAC 38VDC 0.3J 200 pF 47 V 77V Non-Stocked Lead-Time 15 Weeks
Cut Tape
0,731 €
0,471 €
0,293 €
0,201 €
Reel
0,101 €
Min.: 1
Mult.: 1
: 4 000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 200 pF 25.5 V 50V
Non-Stocked Lead-Time 15 Weeks
Reel
0,161 €
Min.: 4 000
Mult.: 4 000
: 4 000
VC-LC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 25.5 V 50 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 200 pF 25.5 V 50V Non-Stocked Lead-Time 15 Weeks
Reel
0,161 €
Min.: 10 000
Mult.: 10 000
: 10 000
VC-LC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 25.5 V 50 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 30VAC 38VDC 0.3J 200 pF 47 V 77V
Non-Stocked Lead-Time 15 Weeks
Cut Tape
1,41 €
0,857 €
0,561 €
0,444 €
Reel
0,339 €
Min.: 1
Mult.: 1
: 1 000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 115V Non-Stocked Lead-Time 18 Weeks
Cut Tape
0,452 €
Min.: 6 000
Mult.: 2 000
: 2 000
DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 115 VAC 150 VDC 180 V 300 V 400 A 6.5 J 200 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 175V Non-Stocked Lead-Time 18 Weeks
Cut Tape
0,483 €
Min.: 6 000
Mult.: 2 000
: 2 000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 175 VAC 225 VDC 270 V 455 V 1.2 mA 21 J 200 pF - 40 C + 125 C Reel
TDK B72510E0300K072
TDK Varistors CT0805K30G2 Non-Stocked Lead-Time 11 Weeks
Reel
0,188 €
0,179 €
Min.: 12 000
Mult.: 12 000
: 12 000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 150 C AEC-Q100 Reel