1 A Varistors

Results: 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KEMET Varistors 26V 200A 1206 AEC-Q200 5 167In Stock
15 000Expected 16/04/2027
Cut Tape
0,318 €
0,199 €
0,158 €
0,151 €
Reel
0,137 €
Min.: 1
Mult.: 1
: 2 500
VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 56 V 200 A 800 mJ 620 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 200A 1206 AEC-Q200 4 694In Stock
Cut Tape
0,318 €
0,199 €
0,158 €
0,151 €
Reel
0,136 €
Min.: 1
Mult.: 1
: 2 500
VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 79 V 200 A 1.2 J 450 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 22V 30A 0603 AEC-Q200 2 650In Stock
Cut Tape
0,542 €
0,449 €
0,238 €
0,167 €
Reel
0,135 €
Min.: 1
Mult.: 1
: 3 500
VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 46 V 30 A 300 mJ 185 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 26V 30A 0603 AEC-Q200 4 934In Stock
Cut Tape
0,542 €
0,449 €
0,238 €
0,157 €
Reel
0,10 €
Min.: 1
Mult.: 1
: 3 500
VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 56 V 30 A 300 mJ 175 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V
16 446On Order
Cut Tape
0,654 €
0,376 €
0,251 €
0,237 €
Reel
0,157 €
Min.: 1
Mult.: 1
: 2 500
MLE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 28 V 50 V 125 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 26V 120A 0805 AEC-Q200
20 950Expected 17/02/2027
Cut Tape
0,249 €
0,19 €
0,151 €
0,131 €
Reel
0,122 €
Min.: 1
Mult.: 1
: 3 500
VE MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 56 V 120 A 400 mJ 290 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 11VAC 10% 5mm StandarD
5 000Expected 30/11/2026
0,284 €
0,176 €
0,14 €
0,132 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 100 A 300 mJ 1.75 nF - 40 C + 105 C Bulk
TDK Varistors 17VAC 10% 5mm StandarD
4 088Expected 18/12/2026
0,275 €
0,167 €
0,132 €
0,126 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 5 mm 100 A 500 mJ 1.2 nF - 40 C + 105 C Bulk
Vishay / BC Components VDRH05B025TLE
Vishay / BC Components Varistors VDRHS 05D 0250A025VKNL16TAPEe3
1 460Expected 25/01/2027
1,20 €
0,721 €
0,459 €
0,359 €
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 7 mm 250 A 1.5 J 500 pF - 40 C + 125 C
Vishay / BC Components VDRH05B030TSE
Vishay / BC Components Varistors VDRHS05D0250A030VSTLDSTAPEe3
1 475Expected 25/01/2027
Cut Tape
1,20 €
0,721 €
0,459 €
0,349 €
Reel
0,284 €
Min.: 1
Mult.: 1
: 1 500
VDRH MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 104 V 7 mm 250 A 1.8 J 700 pF - 40 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 13VAC 18VDC 0.3J 500 pF 25.5 V 42V 5 000Stock Available
Cut Tape
1,32 €
0,617 €
0,549 €
0,429 €
Reel
0,36 €
Min.: 1
Mult.: 1
: 1 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 14VAC 10% 5mm StandarD Non-Stocked Lead-Time 8 Weeks
Cut Tape
0,335 €
0,209 €
0,166 €
0,158 €
Reel
0,13 €
Min.: 1
Mult.: 1
: 4 500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 5 mm 100 A 400 mJ 1.45 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 17VAC 10% 5mm StandarD Non-Stocked Lead-Time 8 Weeks
Cut Tape
0,318 €
0,197 €
0,157 €
0,149 €
Reel
0,128 €
Min.: 1
Mult.: 1
: 4 500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 5 mm 100 A 500 mJ 1.2 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 20VAC 10% 5mm StandarD Non-Stocked Lead-Time 8 Weeks
Cut Tape
0,318 €
0,197 €
0,157 €
0,149 €
Reel
0,128 €
Min.: 1
Mult.: 1
: 4 500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 5 mm 100 A 600 mJ 980 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 20VAC 10% 5mm StandarD Non-Stocked Lead-Time 8 Weeks
Cut Tape
0,697 €
0,415 €
0,261 €
0,196 €
Reel
0,138 €
Min.: 1
Mult.: 1
: 4 500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 5 mm 100 A 600 mJ 980 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 30VAC 10% 5mm StandarD Non-Stocked Lead-Time 8 Weeks
Cut Tape
0,335 €
0,209 €
0,166 €
0,158 €
Reel
0,129 €
Min.: 1
Mult.: 1
: 4 500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 100 A 900 mJ 720 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 35VAC 10% 5mm StandarD Non-Stocked Lead-Time 8 Weeks
Cut Tape
0,697 €
0,415 €
0,261 €
0,196 €
Reel
0,153 €
Min.: 1
Mult.: 1
: 4 500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 5 mm 100 A 1.1 J 620 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 60VAC 10% 5mm StandarD Non-Stocked Lead-Time 8 Weeks
Cut Tape
0,697 €
0,415 €
0,261 €
0,196 €
Reel
0,138 €
Min.: 1
Mult.: 1
: 4 500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 5 mm 100 A 2.2 J 250 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 75VAC 10% 5mm StandarD Non-Stocked Lead-Time 8 Weeks
Cut Tape
0,697 €
0,415 €
0,261 €
0,196 €
Reel
0,138 €
Min.: 1
Mult.: 1
: 4 500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 5 mm 100 A 2.5 J 210 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 95VAC 10% 5mm StandarD Non-Stocked Lead-Time 7 Weeks
Cut Tape
0,697 €
0,415 €
0,261 €
0,196 €
Reel
0,138 €
Min.: 1
Mult.: 1
: 4 500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 5 mm 100 A 3.4 J 185 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 95VAC 10% 5mm StandarD Non-Stocked Lead-Time 7 Weeks
Cut Tape
0,697 €
0,415 €
0,261 €
0,196 €
Reel
0,138 €
Min.: 1
Mult.: 1
: 4 500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 5 mm 100 A 3.4 J 185 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 40VAC 10% 5mm StandarD Non-Stocked Lead-Time 8 Weeks
Cut Tape
0,697 €
0,415 €
0,261 €
0,196 €
Reel
0,138 €
Min.: 1
Mult.: 1
: 4 500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 5 mm 100 A 1.3 J 520 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 250V 1200uF 10% Non-Stocked Lead-Time 11 Weeks
Reel
0,221 €
0,206 €
Min.: 12 000
Mult.: 12 000
: 12 000
Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 38 V - 55 C + 125 C Reel
TDK Varistors CT1206K25G Non-Stocked Lead-Time 11 Weeks
Reel
0,221 €
0,206 €
Min.: 8 000
Mult.: 8 000
: 8 000
Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 65 V - 55 C + 125 C Reel
TDK Varistors 16 VDC .03J 66V-CL 900PF PK Non-Stocked Lead-Time 11 Weeks
Cut Tape
0,071 €
Min.: 20 000
Mult.: 20 000
: 10 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23 V 66 V 2 A 30 mJ 10 pF - 40 C + 85 C Reel