1 A Varistors

Results: 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 20V 1000A 6000pF Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,611 €
0,385 €
0,336 €
0,313 €
Reel
0,253 €
0,243 €
Min.: 1
Mult.: 1
: 500
ZA MOVs PCB Mount Radial 20 VAC 26 VDC 65 V 14 mm 1 kA 6 J 6 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 20V 1000A 6000pF Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,261 €
Min.: 3 500
Mult.: 500
: 500
ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 14 mm 1 kA 6 J 6 nF - 55 C + 85 C Reel
Littelfuse Varistors 25V 1000A 6000pF Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,304 €
0,293 €
0,261 €
Min.: 3 500
Mult.: 500
: 500
ZA MOVs PCB Mount Radial 25 VAC 31 VDC 76 V 14 mm 1 kA 6 J 6 nF - 55 C + 85 C Reel
Littelfuse Varistors 25V 1000A 6000pF Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,28 €
0,27 €
0,26 €
Min.: 3 500
Mult.: 500
: 500
ZA MOVs PCB Mount Radial 25 VAC 31 VDC 76 V 14 mm 1 kA 6 J 6 nF - 55 C + 85 C Reel
Littelfuse Varistors 30V 1000A 4500pF Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,298 €
0,287 €
0,261 €
Min.: 3 500
Mult.: 500
: 500
ZA MOVs PCB Mount Radial 30 VAC 38 VDC 93 V 14 mm 1 kA 8.8 J 4.5 nF - 55 C + 85 C Reel
Littelfuse Varistors 30V 1000A 4500pF Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,304 €
0,293 €
0,261 €
Min.: 3 500
Mult.: 500
: 500
ZA MOVs PCB Mount Radial 30 VAC 38 VDC 93 V 14 mm 1 kA 8.8 J 4.5 nF - 55 C + 85 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 37 pF 33V 55V Non-Stocked Lead-Time 15 Weeks
Cut Tape
0,791 €
0,51 €
0,317 €
0,218 €
Reel
0,129 €
Min.: 1
Mult.: 1
: 10 000
CAN FLX MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 33 V 55 V 10 A 50 mJ 37 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 70 V Non-Stocked Lead-Time 15 Weeks
Cut Tape
1,38 €
0,836 €
0,547 €
0,433 €
Reel
0,312 €
Min.: 1
Mult.: 1
: 10 000
USB MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 70 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.3J 180 0pF 22 V 22V Non-Stocked Lead-Time 15 Weeks
Cut Tape
0,955 €
0,652 €
0,485 €
0,456 €
Reel
0,456 €
Min.: 1
Mult.: 1
: 1 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.4 VAC 9 VDC 22 V 22 V 120 A 300 mJ 1.8 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V Non-Stocked Lead-Time 15 Weeks
Cut Tape
1,15 €
0,702 €
0,459 €
0,392 €
Reel
0,392 €
Min.: 1
Mult.: 1
: 1 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 120 A 300 mJ 900 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.3J 500 pF 25.5 V 42V Non-Stocked Lead-Time 15 Weeks
Cut Tape
0,628 €
0,397 €
0,323 €
0,309 €
Reel
0,298 €
Min.: 1
Mult.: 1
: 1 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.3J 250 0pF 8.5 V 18V Non-Stocked Lead-Time 15 Weeks
Reel
0,31 €
Min.: 4 000
Mult.: 4 000
: 4 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 2.5 nF - 55 C + 125 C Reel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.3J 180 0pF 12.7 V 22V Non-Stocked Lead-Time 15 Weeks
Cut Tape
1,55 €
0,946 €
0,617 €
0,488 €
Reel
0,413 €
Min.: 1
Mult.: 1
: 1 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.4 VAC 9 VDC 12.7 V 22 V 120 A 300 mJ 1.8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.3J 180 0pF 12.7 V 22V Non-Stocked Lead-Time 15 Weeks
Reel
0,372 €
Min.: 4 000
Mult.: 4 000
: 4 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.4 VAC 9 VDC 12.7 V 22 V 120 A 300 mJ 1.8 nF - 55 C + 125 C Reel
KYOCERA AVX Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V Non-Stocked Lead-Time 15 Weeks
Reel
0,31 €
Min.: 4 000
Mult.: 4 000
: 4 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 120 A 300 mJ 900 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V Non-Stocked Lead-Time 15 Weeks
Reel
0,31 €
Min.: 10 000
Mult.: 10 000
: 10 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 120 A 300 mJ 900 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.3J 500 pF 25.5 V 42V Non-Stocked Lead-Time 15 Weeks
Reel
0,298 €
Min.: 4 000
Mult.: 4 000
: 4 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 500 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.3J 500 pF 25.5 V 42V Non-Stocked Lead-Time 15 Weeks
Reel
0,31 €
Min.: 10 000
Mult.: 10 000
: 10 000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 500 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 650 pF 34.5 V 60V Non-Stocked Lead-Time 19 Weeks
Reel
0,254 €
Min.: 3 000
Mult.: 3 000
: 3 000
VA MLVs PCB Mount Axial 18 VAC 26 VDC 34.5 V 60 V 2.54 mm 120 A 400 mJ 650 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 550 pF 41 V 67V Non-Stocked Lead-Time 19 Weeks
Reel
0,302 €
0,299 €
0,261 €
Min.: 3 000
Mult.: 3 000
: 3 000
VA MLVs PCB Mount Axial 21 VAC 30 VDC 41 V 67 V 2.54 mm 120 A 400 mJ 550 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 550 pF 41 V 67V Non-Stocked Lead-Time 19 Weeks
Reel
0,273 €
Min.: 7 500
Mult.: 7 500
: 7 500
VA MLVs PCB Mount Axial 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 550 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.4J 120 0pF 25.5 V 42V Non-Stocked Lead-Time 16 Weeks
Cut Tape
1,20 €
0,595 €
0,378 €
0,309 €
Reel
0,286 €
Min.: 1
Mult.: 1
: 1 000
VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 150 A 400 mJ 1.2 nF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 18VAC 26VDC 1.2J 120 0pF 34.5 V 60V Non-Stocked Lead-Time 16 Weeks
Cut Tape
1,65 €
1,01 €
0,658 €
0,52 €
Reel
0,396 €
Min.: 1
Mult.: 1
: 1 000
VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 0.6J 40V 1206 AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,628 €
0,401 €
0,327 €
0,312 €
Reel
0,299 €
Min.: 1
Mult.: 1
: 1 000
VGAH MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 1.1 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Vishay / BC Components Varistors 40volts 7mm 5mm Non-Stocked Lead-Time 16 Weeks
0,98 €
0,586 €
0,368 €
0,275 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 145 V 7 mm 100 A 1.6 J 460 pF - 40 C + 85 C Bulk