10 A Varistors

Results: 463
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 300VAC 10% 7mm StandarD 1 044In Stock
Cut Tape
0,301 €
0,183 €
0,145 €
0,138 €
Reel
0,10 €
Min.: 1
Mult.: 1
: 6 000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 100 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 320VAC 10% 7mm StandarD 4 750In Stock
0,215 €
0,13 €
0,102 €
0,096 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 7 mm 1.2 kA 25 J 90 pF - 40 C + 105 C Bulk

TDK Varistors 385VAC 10% 7mm StandarD 9 498In Stock
Cut Tape
0,267 €
0,162 €
0,128 €
0,121 €
Reel
0,105 €
Min.: 1
Mult.: 1
: 5 000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.2 kA 28 J 85 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 420VAC 10% 7mm StandarD 1 808In Stock
Cut Tape
0,344 €
0,214 €
0,171 €
0,163 €
Reel
0,144 €
Min.: 1
Mult.: 1
: 5 000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 7 mm 1.2 kA 32 J 75 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 440VAC 10% 7mm StandarD 1 876In Stock
0,292 €
0,179 €
0,142 €
0,135 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 7 mm 1.2 kA 34 J 60 pF - 40 C + 105 C Bulk

TDK Varistors 50VAC 10% 7mm StandarD 1 077In Stock
Cut Tape
0,292 €
0,178 €
0,169 €
0,161 €
Reel
0,118 €
Min.: 1
Mult.: 1
: 6 000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 75VAC 10% 7mm StandarD 5 776In Stock
Cut Tape
0,31 €
0,188 €
0,166 €
Reel
0,166 €
0,165 €
Min.: 1
Mult.: 1
: 6 000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 7 mm 1.2 kA 5.9 J 430 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 130VAC 10% 7mm AdvanceD 4 434In Stock
0,267 €
0,164 €
0,131 €
0,127 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 7 mm 1.75 kA 12.5 J 200 pF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 7mm AdvanceD 26In Stock
5 000Expected 04/01/2027
0,327 €
0,197 €
0,131 €
0,124 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 7 mm 1.75 kA 13.5 J 180 pF - 40 C + 105 C Bulk
TDK Varistors 210VAC 10% 7mm AdvanceD 1 871In Stock
0,232 €
0,141 €
0,112 €
0,106 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.75 kA 20 J 125 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 7mm AdvanceD 2 252In Stock
10 000Expected 21/12/2026
0,232 €
0,141 €
0,112 €
0,106 €
0,101 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 30 J 90 pF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 7mm StandarD 5 628In Stock
0,224 €
0,138 €
0,108 €
0,102 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 19 J 120 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 7mm StandarD 1 435In Stock
0,215 €
0,13 €
0,102 €
0,096 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 100 pF - 40 C + 105 C Bulk
TDK Varistors 75VAC 10% 7mm StandarD 3 093In Stock
15 000On Order
0,249 €
0,151 €
0,12 €
0,114 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 7 mm 1.2 kA 5.9 J 430 pF - 40 C + 105 C Bulk

TDK Varistors 14VAC 10% 14mm StandarD 84In Stock
Cut Tape
0,542 €
0,344 €
0,279 €
0,266 €
Reel
0,228 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 14 mm 1 kA 4 J 9.95 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 17VAC 10% 14mm StandarD 3 145In Stock
Cut Tape
0,516 €
0,325 €
0,263 €
Reel
0,249 €
0,222 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 14 mm 1 kA 5 J 8.2 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 20VAC 10% 14mm StandarD 2 925In Stock
Cut Tape
0,542 €
0,413 €
0,335 €
0,307 €
Reel
0,228 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 1 kA 6 J 6.8 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 25VAC 10% 14mm StandarD 744In Stock
3 000Expected 23/11/2026
Cut Tape
0,516 €
0,325 €
0,263 €
0,251 €
Reel
0,224 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 1 kA 7 J 5.85 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 30VAC 10% 14mm StandarD 2 500In Stock
15 000On Order
Cut Tape
0,516 €
0,325 €
0,263 €
0,251 €
Reel
0,224 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 9 J 4.95 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 35VAC 10% 14mm StandarD 1 107In Stock
3 000On Order
Cut Tape
0,516 €
0,325 €
0,306 €
Reel
0,306 €
0,303 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 14 mm 1 kA 10 J 4.2 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 40VAC 10% 14mm StandarD 3 029In Stock
Cut Tape
0,516 €
0,325 €
0,263 €
0,251 €
Reel
0,24 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 1 kA 13 J 3.55 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 14mm StandarD 2 017In Stock
Cut Tape
0,516 €
0,325 €
0,263 €
0,251 €
Reel
0,228 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 1 kA 15 J 1.8 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 60VAC 10% 14mm StandarD 3 072In Stock
Cut Tape
0,516 €
0,325 €
0,263 €
Reel
0,249 €
0,222 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 1 kA 17 J 1.65 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 60VAC 10% 14mm StandarD 2 950In Stock
Cut Tape
0,542 €
0,344 €
0,279 €
0,276 €
Reel
0,228 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 1 kA 17 J 1.65 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 11VAC 10% 14mm StandarD 244In Stock
3 000Expected 23/11/2026
0,473 €
0,298 €
0,24 €
0,229 €
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 14 mm 1 kA 3.2 J 12.1 nF - 40 C + 105 C Bulk