100 A Varistors

Results: 305
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors 320volts 6500A 20D Radial 193In Stock
1,83 €
1,17 €
1,10 €
1,03 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 23 mm 6.5 kA 296 J 750 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 385volts 6500A 20D Radial 475In Stock
1,44 €
0,929 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 328 J 570 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 510volts 6500A 20D Radial 265In Stock
1,36 €
0,929 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 6.5 kA 376 J 450 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 550volts 6500A 20D Radial 455In Stock
1,59 €
1,19 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 6.5 kA 408 J 370 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 625volts 6500A 20D Radial 455In Stock
1,81 €
1,34 €
1,19 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 6.5 kA 448 J 320 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 300 VAC 350J 470V-CL 10KA-PK 500In Stock
1,74 €
1,10 €
1,03 €
0,98 €
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 10 kA 350 J 810 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 250V 130AA 20D Radial 406In Stock
2,04 €
1,88 €
1,87 €
1,32 €
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 13 kA 350 J 960 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 275V 130AA 20D Radial 90In Stock
2,99 €
1,84 €
1,60 €
1,51 €
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 13 kA 380 J 900 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 300V 130AA 20D Radial 256In Stock
2,16 €
1,38 €
1,31 €
1,23 €
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 13 kA 405 J 810 pF - 40 C + 125 C Bulk
Bourns Varistors MLV Auto 0805 20VAC , Lead free 755In Stock
4 000Expected 04/01/2027
Cut Tape
0,258 €
0,16 €
0,126 €
0,12 €
Reel
0,103 €
Min.: 1
Mult.: 1
: 4 000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 30 V to 38 V 56 V 250 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 95V 20mm Epoxy UltraMOV 2In Stock
3 500Expected 03/03/2027
0,559 €
0,36 €
0,316 €
0,299 €
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 20 mm 10 kA 150 J 3.7 nF - 55 C + 85 C Bulk
TDK Varistors 385VAC 10% 20mm SuperioR MP
3 000Expected 04/01/2027
1,32 €
0,869 €
0,769 €
0,722 €
Min.: 1
Mult.: 1
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 22.5 mm 12 kA 335 J 800 pF - 40 C + 105 C Bulk
Littelfuse Varistors 130V 20mm Epoxy UltraMOV
3 500Expected 19/11/2026
0,722 €
0,47 €
0,413 €
0,386 €
0,384 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 130 VAC 170 VDC 184 V to 226 V 340 V 20 mm 10 kA 100 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 20mm Epoxy UltraMOV
6 400On Order
0,80 €
0,517 €
0,456 €
0,414 €
0,40 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V to 517 V 775 V 20 mm 10 kA 250 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25 VAC .3J 79V-CL 100A-P
11 886On Order
0,31 €
0,191 €
0,164 €
0,152 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 5 mm 100 A 300 mJ 220 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 320V 20MM
1 600On Order
2,30 €
1,72 €
1,48 €
1,41 €
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 23 mm 10 kA 382 J 750 pF - 40 C + 125 C Bulk
Littelfuse Varistors 385V 10000A 700pF 20mm Radial
899Expected 25/01/2027
1,75 €
1,18 €
0,92 €
0,839 €
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 20 mm 10 kA 325 J 700 pF - 55 C + 125 C Bulk
Littelfuse Varistors 95V 20mm Phenolic UltraMOV
2 400Expected 28/12/2026
0,748 €
0,476 €
0,347 €
0,319 €
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 20 mm 10 kA 150 J 3.7 nF - 55 C + 125 C Bulk
Vishay / BC Components VDRH20X150BSE
Vishay / BC Components Varistors VDRHS20D100AA150VSTLDSBULKe3
490Expected 29/03/2027
2,56 €
1,57 €
1,19 €
1,12 €
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 23 mm 10 kA 168 J 1.7 nF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 550pF 18V 100A Non-Stocked Lead-Time 11 Weeks
Cut Tape
0,327 €
0,20 €
0,159 €
0,151 €
Reel
0,126 €
Min.: 1
Mult.: 1
: 4 000
MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 28 V 42 V 100 A 300 mJ 550 pF - 55 C + 125 C Reel, Cut Tape

TDK Varistors 150VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Cut Tape
1,66 €
1,02 €
0,703 €
0,581 €
Reel
0,445 €
Min.: 1
Mult.: 1
: 2 000
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 20 mm 8 kA 85 J 1.55 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 320VAC 10% 20mm StandarD Non-Stocked Lead-Time 7 Weeks
Reel
0,40 €
0,384 €
0,361 €
Min.: 2 250
Mult.: 2 250
: 2 250
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 8 kA 184 J 720 pF - 40 C + 105 C Reel

TDK Varistors 320VAC 10% 20mm StandarD Non-Stocked Lead-Time 7 Weeks
0,808 €
0,519 €
0,425 €
0,407 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 21.5 mm 8 kA 184 J 720 pF - 40 C + 105 C Bulk

TDK Varistors 420VAC 10% 20mm StandarD Non-Stocked Lead-Time 10 Weeks
Cut Tape
1,05 €
0,685 €
0,567 €
0,544 €
Reel
0,501 €
Min.: 1
Mult.: 1
: 1 500
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 8 kA 175 J 550 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 230VAC 10% 20mm StandarD Non-Stocked Lead-Time 10 Weeks
Reel
0,404 €
0,384 €
0,354 €
0,353 €
Min.: 2 000
Mult.: 2 000
: 2 000
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 20 mm 8 kA 130 J 1 nF - 40 C + 105 C Reel