Varistors

Results: 317
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 11VAC 10% 10mm StandarD 13 209In Stock
0,353 €
0,218 €
0,175 €
0,167 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 10 mm 500 A 1.7 J 6.25 nF - 40 C + 105 C Bulk
Littelfuse Varistors 14V 100A 1600pF 13 Inch Reel 4 005In Stock
8 000Expected 25/01/2027
Cut Tape
1,47 €
0,98 €
0,869 €
0,812 €
Reel
0,596 €
Min.: 1
Mult.: 1
: 4 000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 14 VAC 18 VDC 22 V 47 V 100 A 1 J 1.6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 100A 650pF 13 Inch Reel 11 819In Stock
Cut Tape
1,14 €
0,808 €
0,737 €
0,703 €
Reel
0,59 €
Min.: 1
Mult.: 1
: 4 000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 30 VAC 38 VDC 47 V 92 V 100 A 1.2 J 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 26Vdc 2.5-3.7J 57V 1 812 AEC-Q200 2 725In Stock
Cut Tape
1,15 €
0,759 €
0,716 €
0,683 €
0,64 €
Reel
0,588 €
Min.: 1
Mult.: 1
: 1 000
VGAH MLVs PCB Mount SMD/SMT 1812 (4532 metric) 23 VAC 26 VDC 35 V 57 V 600 A 3 J 3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 250 VAC 10J 650V-CL 400A-PK 4 870In Stock
0,482 €
0,31 €
0,271 €
0,252 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 250 VAC 330 VDC 351 V to 449 V 650 V 5 mm 400 A 10 J 50 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35V 100A 600pF 13 Inch Reel 7 304In Stock
Cut Tape
1,33 €
0,886 €
0,785 €
0,738 €
Reel
0,581 €
Min.: 1
Mult.: 1
: 4 000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 35 VAC 45 VDC 56 V 107 V 100 A 1.4 J 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 18V 800A 1812 AEC-Q200 4 841In Stock
Cut Tape
0,817 €
0,528 €
0,434 €
0,415 €
Reel
0,385 €
Min.: 1
Mult.: 1
: 1 500
VE MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 18 VDC 22 V 40 V 800 A 2.4 J 4.2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 40VAC 10% 10mm StandarD 8 043In Stock
0,353 €
0,218 €
0,175 €
0,164 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 6.4 J 2.1 nF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 3225mm 3 516In Stock
0,722 €
0,462 €
0,378 €
0,361 €
Min.: 1
Mult.: 1
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (8063 metric) 230 VAC 300 VDC 360 V 595 V 400 A 7.2 J 60 pF - 40 C + 85 C Blister Pack
TDK Varistors 175VAC 10% 5mm StandarD 7 438In Stock
0,232 €
0,143 €
0,113 €
0,107 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 5 mm 400 A 5.6 J 75 pF - 40 C + 105 C Bulk

TDK Varistors 60VAC 10% 10mm StandarD 4 437In Stock
Cut Tape
0,43 €
0,267 €
0,215 €
Reel
0,215 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 500 A 10 J 870 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 130VAC 10% 5mm StandarD 4 409In Stock
Cut Tape
0,697 €
0,415 €
0,261 €
0,196 €
Reel
0,151 €
Min.: 1
Mult.: 1
: 4 500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 5 mm 400 A 4.2 J 135 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 440VAC 10% 5mm StandarD 3 258In Stock
0,774 €
0,501 €
0,312 €
0,213 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 5 mm 400 A 16 J 32 pF - 40 C + 105 C Bulk

TDK Varistors 25VAC 10% 10mm StandarD 573In Stock
Cut Tape
0,963 €
0,579 €
0,364 €
0,273 €
Reel
0,21 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 10 mm 500 A 3.7 J 3.2 nF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors 60 VAC 5J 165V-CL 1200A-P 6 382In Stock
0,292 €
0,165 €
0,146 €
0,136 €
0,122 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 60 VAC 81 VDC 90 V to 117 V 165 V 7 mm 1.2 kA 2.5 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35V 10mm Epoxy UltraMOV 4 146In Stock
0,447 €
0,284 €
0,247 €
0,23 €
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 2 kA 20 J 2.2 nF - 40 C + 85 C Bulk
KYOCERA AVX Varistors 14VAC 16VDC 2.4J 540 0pF 16 V 40V 1 248In Stock
Cut Tape
1,11 €
0,727 €
0,642 €
0,603 €
Reel
0,553 €
Min.: 1
Mult.: 1
: 1 250
VJ MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 16 VDC 16 V 40 V 800 A 2.4 J 5.4 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KEMET Varistors 56V 600A 1812 AEC-Q200 3 182In Stock
Cut Tape
0,671 €
0,432 €
0,353 €
0,337 €
Reel
0,323 €
Min.: 1
Mult.: 1
: 1 000
VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 11V 500A 1812 AEC-Q200 4 225In Stock
Cut Tape
0,628 €
0,402 €
0,328 €
0,313 €
Reel
0,28 €
Min.: 1
Mult.: 1
: 1 500
VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 8 VAC 11 VDC 15 V 25 V 500 A 1.9 J 6.3 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors VDRST05D0400A150VSTLDSTAPEe3 1 500In Stock
Cut Tape
0,98 €
0,59 €
0,377 €
0,286 €
Reel
0,232 €
Min.: 1
Mult.: 1
: 1 500
VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 400 V 7 mm 400 A 7.1 J 110 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A060VKNL18TAPEe3 890In Stock
Cut Tape
0,98 €
0,59 €
0,377 €
0,286 €
Reel
0,232 €
Min.: 1
Mult.: 1
: 1 500
VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 170 V 7 mm 400 A 2.9 J 290 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 130V 7mm Radial 5mm 1 886In Stock
0,98 €
0,586 €
0,368 €
0,275 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 345 V 7 mm 400 A 5.5 J 130 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 380volts 7mm Rad 5mm 2 607In Stock
0,98 €
0,586 €
0,474 €
0,473 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 400 A 18 J 40 pF - 40 C + 85 C Bulk
Littelfuse Varistors 95V 5mm Epoxy UltraMOV 4 376In Stock
0,568 €
0,339 €
0,235 €
0,218 €
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 5 mm 800 A 9 J 200 pF Bulk
Vishay / BC Components VDRH10G011BSE
Vishay / BC Components Varistors VDRHS10D1000A011VSTLDSBULKe3 990In Stock
1,50 €
0,912 €
0,596 €
0,47 €
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 12.5 mm 1 kA 2.6 J 8 nF - 40 C + 125 C Bulk