5 A Varistors

Results: 309
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors VDRST10D0500A025VKNL16TAPEe3 Non-Stocked
Cut Tape
1,32 €
0,81 €
0,53 €
0,419 €
Reel
0,36 €
0,297 €
Min.: 1
Mult.: 1
: 1 000
VDRS MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 12.5 mm 500 A 7.7 J 2.6 nF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D0500A030VKNLDSBULKe3 Non-Stocked
1,24 €
0,756 €
0,495 €
0,39 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 12.5 mm 500 A 9.2 J 2.7 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST10D0500A030VKNL18TAPEe3 Non-Stocked
Cut Tape
1,32 €
0,81 €
0,53 €
0,419 €
Reel
0,36 €
0,297 €
Min.: 1
Mult.: 1
: 1 000
VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 12.5 mm 500 A 9.2 J 2.7 nF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D0500A030VSTLDSTAPEe3 Non-Stocked
Cut Tape
1,32 €
0,81 €
0,53 €
0,419 €
Reel
0,36 €
0,297 €
Min.: 1
Mult.: 1
: 1 000
VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 12.5 mm 500 A 9.2 J 2.7 nF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D0500A040VSTLDSTAPEe3 Non-Stocked
Cut Tape
1,32 €
0,81 €
0,53 €
0,419 €
Reel
0,36 €
0,297 €
Min.: 1
Mult.: 1
: 1 000
VDRS MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 12.5 mm 500 A 13 J 1.8 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors AVHT AUTO SERIES 14V Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,714 €
0,456 €
0,373 €
0,357 €
Reel
0,343 €
Min.: 1
Mult.: 1
: 1 000
AVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 16 VDC 24 V 40 V 800 A 2.4 J 4.5 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 20V Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,311 €
Min.: 6 000
Mult.: 1 000
: 1 000
AVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 22 V 54 V 800 A 3 J 3.3 nF - 55 C + 150 C AEC-Q200 Reel
Bourns Varistors AVHT AUTO SERIES 40V Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,311 €
Min.: 6 000
Mult.: 1 000
: 1 000
AVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 800 A 1.8 nF - 55 C + 150 C AEC-Q200 Reel
Bourns Varistors CG Auto MLV 0603, 15pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,43 €
0,279 €
0,174 €
0,119 €
Reel
0,079 €
Min.: 1
Mult.: 1
: 4 000
CGA-MLA SMD/SMT 0603 (1608 metric) 70 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

TDK Varistors 440VAC 10% 5mm StandarD Non-Stocked Lead-Time 26 Weeks
Reel
0,163 €
Min.: 5 000
Mult.: 5 000
: 5 000
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 5 mm 400 A 16 J 37 pF - 40 C + 105 C Reel

TDK Varistors 14VAC 10% 10mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
0,50 €
0,495 €
Min.: 3 000
Mult.: 3 000
Disc Varistor, Auto-Grade 10mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 7 mm 500 A 2 J 5.2 nF - 40 C + 105 C AEC-Q100 Bulk

TDK Varistors 17VAC 10% 10mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
0,783 €
0,507 €
0,416 €
0,399 €
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 10mm MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 7 mm 500 A 2.5 J 4.4 nF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 50VDC 2.5kA 2100pF Non-Stocked
1,14 €
0,699 €
0,458 €
0,361 €
Min.: 1
Mult.: 1
Automotive 42 V MOVs PCB Mount Radial 48 VAC 50 VDC 68 V 6.4 J 2.1 nF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 3225mm Non-Stocked Lead-Time 26 Weeks
0,395 €
0,393 €
Min.: 2 000
Mult.: 2 000
Standard High Surge MLVs PCB Mount SMD/SMT 1210 (3225 metric) 130 VAC 170 VDC 205 V 340 V 400 A 4.2 J 100 pF - 40 C + 85 C Blister Pack
Vishay / BC Components Varistors 320V 7mm Radial 5mm
Non-Stocked
0,619 €
0,398 €
0,248 €
0,169 €
Min.: 1
Mult.: 1
No
VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 850 V 7 mm 400 A 15 J 45 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH05E050BSE
Vishay / BC Components Varistors VDRHS05D0800A050VSTLDSBULKe3 Non-Stocked Lead-Time 16 Weeks
Cut Tape
1,08 €
0,648 €
0,414 €
Reel
0,414 €
0,314 €
Min.: 1
Mult.: 1
: 250
VDRH MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 7 mm 800 A 3.5 J 370 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E060TSE
Vishay / BC Components Varistors VDRHS05D0800A060VSTLDSTAPEe3 Non-Stocked
1,20 €
0,721 €
0,459 €
0,359 €
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 7 mm 800 A 4.5 J 290 pF - 40 C + 125 C
Vishay / BC Components VDRH05E075BSE
Vishay / BC Components Varistors VDRHS05D0800A075VSTLDSBULKe3 Non-Stocked Lead-Time 16 Weeks
Cut Tape
1,08 €
0,648 €
0,414 €
Reel
0,414 €
0,314 €
Min.: 1
Mult.: 1
: 250
VDRH MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 7 mm 800 A 5.5 J 240 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E175BSE
Vishay / BC Components Varistors VDRHS05D0800A175VSTLDSBULKe3 Non-Stocked Lead-Time 16 Weeks
Cut Tape
1,08 €
0,648 €
0,414 €
Reel
0,414 €
0,314 €
Min.: 1
Mult.: 1
: 250
VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 475 V 7 mm 800 A 11 J 90 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E210BKE
Vishay / BC Components Varistors VDRHS05D0800A210VKNLDSBULKe3 Non-Stocked Lead-Time 16 Weeks
Cut Tape
1,08 €
0,648 €
0,414 €
Reel
0,414 €
0,314 €
Min.: 1
Mult.: 1
: 250
VDRH MOVs PCB Mount Radial 210 VAC 275 VDC 330 V 575 V 7 mm 800 A 13 J 75 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E275ASE
Vishay / BC Components Varistors VDRHS05D0800A275VSTLDSAMMOe3 Non-Stocked Lead-Time 16 Weeks
1,20 €
0,721 €
0,459 €
0,349 €
Reel
0,314 €
Min.: 1
Mult.: 1
: 1 000
VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 7 mm 800 A 20 J 55 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH05E275BSE
Vishay / BC Components Varistors VDRHS05D0800A275VSTLDSBULKe3 Non-Stocked
1,08 €
0,648 €
0,414 €
0,314 €
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 7 mm 800 A 20 J 55 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH05E275TME
Vishay / BC Components Varistors VDRHS05D0800A275VKNL18TAPEe3 Non-Stocked Lead-Time 16 Weeks
Cut Tape
1,20 €
0,721 €
0,459 €
0,349 €
Reel
0,284 €
Min.: 1
Mult.: 1
: 1 500
VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 7 mm 800 A 20 J 55 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E275TSE
Vishay / BC Components Varistors VDRHS05D0800A275VSTLDSTAPEe3 Non-Stocked
1,20 €
0,721 €
0,459 €
0,349 €
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 7 mm 800 A 20 J 55 pF - 40 C + 125 C
Vishay / BC Components VDRH05E300BSE
Vishay / BC Components Varistors VDRHS05D0800A300VSTLDSBULKe3 Non-Stocked Lead-Time 16 Weeks
Cut Tape
1,08 €
0,648 €
0,414 €
Reel
0,414 €
0,314 €
Min.: 1
Mult.: 1
: 250
VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 7 mm 800 A 21 J 50 pF - 40 C + 125 C Reel, Cut Tape