5 A Varistors

Results: 309
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components VDRH05E300TLE
Vishay / BC Components Varistors VDRHS05D0800A300VKNL16TAPEe3 Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,269 €
0,267 €
Min.: 4 500
Mult.: 1 500
: 1 500
VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 7 mm 800 A 21 J 50 pF - 40 C + 125 C Reel
Vishay / BC Components VDRH05E300TSE
Vishay / BC Components Varistors VDRHS05D0800A300VSTLDSTAPEe3 Non-Stocked Lead-Time 16 Weeks
Cut Tape
1,20 €
0,721 €
0,459 €
0,349 €
Reel
0,284 €
Min.: 1
Mult.: 1
: 1 500
VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 7 mm 800 A 21 J 50 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E320BKE
Vishay / BC Components Varistors VDRHS05D0800A320VKNLDSBULKe3 Non-Stocked
1,08 €
0,648 €
0,414 €
0,314 €
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 880 V 7 mm 800 A 22 J 45 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH05E420BSE
Vishay / BC Components Varistors VDRHS05D0800A420VSTLDSBULKe3 Non-Stocked Lead-Time 16 Weeks
Cut Tape
1,08 €
0,648 €
0,414 €
Reel
0,414 €
0,314 €
Min.: 1
Mult.: 1
: 250
VDRH MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.15 kV 7 mm 800 A 28 J 35 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E460BSE
Vishay / BC Components Varistors VDRHS05D0800A460VSTLDSBULKe3 Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,255 €
0,242 €
0,241 €
Min.: 3 000
Mult.: 250
: 250
VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.29 kV 7 mm 800 A 29 J 30 pF - 40 C + 125 C Reel
Vishay / BC Components VDRH10G014BKE
Vishay / BC Components Varistors VDRH10D1000A014VKNLDSe3 Non-Stocked
1,50 €
0,912 €
0,596 €
0,47 €
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 12.5 mm 1 kA 3.2 J 6 nF - 40 C + 125 C
Vishay / BC Components VDRH10G014BSE
Vishay / BC Components Varistors VDRHS10D1000A014VSTLDSBULKe3 Non-Stocked Lead-Time 22 Weeks
1,64 €
1,01 €
0,655 €
0,517 €
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 12.5 mm 1 kA 3.2 J 6 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10G017BSE
Vishay / BC Components Varistors VDRHS10D1000A017VSTLDSBULKe3 Non-Stocked
1,50 €
0,912 €
0,596 €
0,47 €
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 12.5 mm 1 kA 3.9 J 4 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10G025BSE
Vishay / BC Components Varistors VDRHS10D1000A025VSTLDSBULKe3 Non-Stocked Lead-Time 22 Weeks
1,64 €
1,01 €
0,655 €
0,517 €
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 12.5 mm 1 kA 5.6 J 2.6 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10G025TSE
Vishay / BC Components Varistors VDRHS10D1000A025VSTLDSTAPEe3 Non-Stocked
Cut Tape
1,64 €
1,01 €
0,655 €
0,518 €
Reel
0,466 €
Min.: 1
Mult.: 1
: 1 000
VDRH MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 12.5 mm 1 kA 5.6 J 2.6 nF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10G030BKE
Vishay / BC Components Varistors VDRH10D1000A030VKNLDSe3 Non-Stocked
1,50 €
0,912 €
0,596 €
0,47 €
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 12.5 mm 1 kA 6.8 J 2.7 nF - 40 C + 125 C
Vishay / BC Components VDRH10G035BKE
Vishay / BC Components Varistors VDRH10D1000A035VKNLDSe3 Non-Stocked
1,50 €
0,912 €
0,596 €
0,47 €
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 12.5 mm 1 kA 8.1 J 2.2 nF - 40 C + 125 C
Vishay / BC Components VDRH10G040BSE
Vishay / BC Components Varistors VDRHS10D1000A040VSTLDSBULKe3 Non-Stocked
1,50 €
0,912 €
0,596 €
0,47 €
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 12.5 mm 1 kA 9.8 J 1.8 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10G040TSE
Vishay / BC Components Varistors VDRHS10D1000A040VSTLDSTAPEe3 Non-Stocked
Cut Tape
1,64 €
1,01 €
0,655 €
0,518 €
Reel
0,466 €
Min.: 1
Mult.: 1
: 1 000
VDRH MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 12.5 mm 1 kA 9.8 J 1.8 nF - 40 C + 125 C Reel, Cut Tape
Vishay VDRUS07M460BKE
Vishay Varistors VDRUS07D1800A460VKNLDSBULKe3 Non-Stocked
1,54 €
0,955 €
0,652 €
0,538 €
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.29 kV 9 mm 1.8 kA 66 J 30 pF - 40 C + 125 C Bulk
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 11 Weeks
Reel
0,335 €
0,309 €
0,295 €
0,292 €
0,291 €
Min.: 1 000
Mult.: 1 000
: 1 000
PV Varistors SMD/SMT SMD/SMT 3225 275 V 350 V 430 V 710 V 400 A 13 J 75 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 11 Weeks
Reel
0,286 €
0,269 €
0,256 €
0,253 €
0,252 €
Min.: 1 000
Mult.: 1 000
: 1 000
PV Varistors SMD/SMT SMD/SMT 3225 300 V 385 V 470 V 775 V 400 A 15 J 70 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 11 Weeks
Reel
0,43 €
0,40 €
0,385 €
0,384 €
Min.: 1 000
Mult.: 1 000
: 1 000
ZV Varistors SMD/SMT SMD/SMT 1812 130 V 170 V 205 V 340 V 300 A 5.8 J 240 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 11 Weeks
Cut Tape
0,378 €
0,376 €
Min.: 5 000
Mult.: 5 000
: 1 000
ZV Varistors SMD/SMT SMD/SMT 1812 25 V 31 V 39 V 65 V 800 A 3.9 J 2.3 nF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 11 Weeks
Reel
0,422 €
0,404 €
0,388 €
0,386 €
Min.: 1 000
Mult.: 1 000
: 1 000
ZV Varistors SMD/SMT SMD/SMT 1812 30 V 38 V 47 V 77 V 800 A 4.4 J 1.8 nF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 11 Weeks
Reel
0,418 €
0,40 €
0,385 €
0,384 €
Min.: 1 000
Mult.: 1 000
: 1 000
ZV Varistors SMD/SMT SMD/SMT 1812 35 V 45 V 56 V 90 V 600 A 4.2 J 1.34 nF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 11 Weeks
Cut Tape
0,38 €
0,379 €
Min.: 6 000
Mult.: 6 000
: 1 000
ZV Varistors SMD/SMT SMD/SMT 1812 50 V 65 V 82 V 135 V 400 A 4.8 J 710 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 11 Weeks
Reel
0,438 €
0,40 €
0,389 €
0,388 €
Min.: 1 000
Mult.: 1 000
: 1 000
ZV Varistors SMD/SMT SMD/SMT 1812 115 V 85 V 100 V 165 V 400 A 5.8 J 580 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 11 Weeks
Reel
0,43 €
0,404 €
0,388 €
0,386 €
Min.: 1 000
Mult.: 1 000
: 1 000
ZV Varistors SMD/SMT SMD/SMT 1812 95 V 125 V 150 V 250 V 300 A 5.2 J 340 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 26 Weeks
Cut Tape
0,198 €
0,118 €
0,092 €
Reel
0,078 €
Min.: 1
Mult.: 1
: 1 000
RV Varistors Through Hole Radial Disc 5mm 130 VAC 170 VDC 200 V 355 V 7.5 mm 400 A 6.5 J 125 pF - 40 C + 85 C Reel, Cut Tape, MouseReel