5 A Varistors

Results: 309
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 26 Weeks
Cut Tape
0,198 €
0,118 €
0,092 €
0,087 €
Reel
0,086 €
Min.: 1
Mult.: 1
: 1 000
RV Varistors Through Hole Radial Disc 5mm 140 V 180 V 220 V 380 V 7.5 mm 400 A 7 J 110 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 26 Weeks
Cut Tape
0,198 €
0,118 €
0,092 €
0,087 €
Reel
0,087 €
Min.: 1
Mult.: 1
: 1 000
RV Varistors Through Hole Radial Disc 5mm 250 V 320 V 390 V 675 V 7.5 mm 400 A 12 J 65 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 26 Weeks
Cut Tape
0,198 €
0,111 €
0,092 €
0,087 €
Reel
0,087 €
Min.: 1
Mult.: 1
: 1 000
RV Varistors Through Hole Radial Disc 5mm 300 V 385 V 470 V 810 V 7.5 mm 400 A 15 J 55 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Chemi-Con Varistors 19VDC 27V 125A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
0,525 €
0,335 €
0,272 €
0,26 €
Reel
0,255 €
Min.: 1
Mult.: 1
: 1 500
SV MOVs Radial 60 V 5 mm 3.1 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 24VDC 33V 125A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
0,533 €
0,341 €
0,277 €
0,264 €
Reel
0,26 €
Min.: 1
Mult.: 1
: 1 500
SV MOVs Radial 73 V 5 mm 2.5 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 28VDC 39V 125A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
0,516 €
0,325 €
0,264 €
0,252 €
Reel
0,247 €
Min.: 1
Mult.: 1
: 1 500
SV MOVs Radial 86 V 5 mm 2.3 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 34VDC 47V 125A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
0,516 €
0,327 €
0,265 €
0,253 €
Reel
0,248 €
Min.: 1
Mult.: 1
: 1 500
SV MOVs Radial 104 V 5 mm 2 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 42VDC 56V 125A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
0,516 €
0,329 €
0,267 €
0,255 €
Reel
0,25 €
Min.: 1
Mult.: 1
: 1 500
SV MOVs Radial 123 V 5 mm 1.7 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 55VDC 68V 125A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
1,14 €
0,693 €
0,442 €
0,336 €
Reel
0,253 €
Min.: 1
Mult.: 1
: 1 500
SV MOVs Radial 150 V 5 mm 1.5 nF - 55 C + 125 C Ammo Pack