10 mm Varistors

Results: 1 961
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 25VAC 10% 10mm StandarD 4 940In Stock
Cut Tape
0,43 €
0,267 €
0,215 €
0,205 €
Reel
0,191 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 10 mm 500 A 3.7 J 3.2 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 250VAC 10% 10mm StandarD 2 532In Stock
Cut Tape
0,37 €
0,229 €
0,183 €
0,175 €
Reel
0,158 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 38 J 245 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 10mm StandarD 3 000In Stock
Cut Tape
0,387 €
0,243 €
0,194 €
0,185 €
Reel
0,169 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 10mm StandarD 55In Stock
10 000Expected 07/12/2026
Cut Tape
0,585 €
0,372 €
0,302 €
0,288 €
Reel
0,24 €
Min.: 1
Mult.: 1
: 5 000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 30VAC 10% 10mm StandarD 2 947In Stock
Cut Tape
0,456 €
0,283 €
0,228 €
0,217 €
Reel
0,182 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 10 mm 500 A 4.4 J 2.75 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 10mm StandarD 1 121In Stock
14 400Expected 04/01/2027
Cut Tape
0,37 €
0,229 €
0,183 €
0,175 €
Reel
0,151 €
Min.: 1
Mult.: 1
: 4 800
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 200 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 320VAC 10% 10mm StandarD 2 500In Stock
0,387 €
0,243 €
0,194 €
0,185 €
Reel
0,163 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 10 mm 2.5 kA 50 J 185 pF - 40 C + 105 C Ammo Pack

TDK Varistors 35VAC 10% 10mm StandarD 4 099In Stock
3 000Expected 07/12/2026
Cut Tape
0,456 €
0,283 €
0,228 €
0,217 €
Reel
0,215 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 500 A 5.4 J 2.4 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 440VAC 10% 10mm StandarD 2 994In Stock
0,439 €
0,277 €
0,223 €
0,212 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 10 mm 2.5 kA 47 J 158 pF - 40 C + 105 C Bulk

TDK Varistors 50VAC 10% 10mm StandarD 61In Stock
Cut Tape
0,456 €
0,283 €
0,228 €
0,217 €
Reel
0,185 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 10 mm 500 A 8.4 J 950 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 95VAC 10% 10mm StandarD 5 961In Stock
Cut Tape
0,43 €
0,267 €
0,215 €
0,205 €
Reel
0,185 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 10 mm 500 A 15 J 690 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 11VAC 10% 10mm StandarD 3 933In Stock
0,37 €
0,231 €
0,185 €
0,176 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 18 J 445 pF - 40 C + 105 C Bulk

TDK Varistors 130VAC 10% 10mm StandarD 2 836In Stock
9 000Expected 11/11/2026
0,353 €
0,218 €
0,175 €
0,166 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 10 mm 2.5 kA 19 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 10mm StandarD 1 550In Stock
6 000Expected 14/12/2026
0,353 €
0,218 €
0,175 €
0,167 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 10 mm 2.5 kA 22 J 370 pF - 40 C + 105 C Bulk
TDK Varistors 17VAC 10% 10mm StandarD 4 168In Stock
0,353 €
0,218 €
0,175 €
0,167 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 10 mm 500 A 2.5 J 4.35 nF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 10mm StandarD 3 295In Stock
0,301 €
0,187 €
0,149 €
0,142 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 10 mm 2.5 kA 36 J 230 pF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 10mm StandarD 1 251In Stock
Cut Tape
0,37 €
0,229 €
0,183 €
0,175 €
Reel
0,154 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 10mm StandarD 1 280In Stock
Cut Tape
0,37 €
0,229 €
0,183 €
0,175 €
Reel
0,154 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 30VAC 10% 10mm StandarD 7 709In Stock
9 000Expected 16/12/2026
0,353 €
0,218 €
0,175 €
0,166 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 10 mm 500 A 4.4 J 2.75 nF - 40 C + 105 C Bulk

TDK Varistors 30VAC 10% 10mm StandarD 3 056In Stock
Cut Tape
0,43 €
0,267 €
0,215 €
0,205 €
Reel
0,181 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 10 mm 500 A 4.4 J 2.75 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 320VAC 10% 10mm StandarD 1 160In Stock
Cut Tape
0,447 €
0,274 €
0,22 €
0,209 €
Reel
0,157 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 10 mm 2.5 kA 50 J 185 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 385VAC 10% 10mm StandarD 6 193In Stock
0,301 €
0,187 €
0,149 €
0,142 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 40 J 150 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 10mm StandarD 4 526In Stock
6 000Expected 30/11/2026
0,421 €
0,261 €
0,21 €
0,20 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 2.5 kA 45 J 135 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 10mm StandarD 5 180In Stock
0,421 €
0,261 €
0,21 €
0,20 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 50 J 120 pF - 40 C + 105 C Bulk
TDK Varistors 75VAC 10% 10mm StandarD 2 047In Stock
0,353 €
0,218 €
0,175 €
0,166 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 10 mm 2.5 kA 12 J 720 pF - 40 C + 105 C Bulk