10 mm Varistors

Results: 1 961
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors MOV Disc 10mm, 560V 2.5KA, Bulk 2 626In Stock
0,163 €
0,096 €
0,075 €
0,061 €
Min.: 1
Mult.: 1
10D MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 3.5KA MOV Disc 10mm 458In Stock
0,301 €
0,183 €
0,144 €
0,114 €
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 10 mm 3.5 kA 92 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV 560V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 500In Stock
2 400Expected 11/01/2027
0,413 €
0,258 €
0,20 €
0,187 €
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 10 mm 3.5 kA 92 J - 40 C + 125 C Bulk
YAGEO Varistors MOV Disc 10mm,620V 2.5KA, Bulk 299In Stock
0,163 €
0,096 €
0,075 €
0,071 €
Min.: 1
Mult.: 1
10D MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 72 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 68V 0.5KA MOV Disc 10mm 1 721In Stock
0,163 €
0,096 €
0,076 €
0,075 €
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 8.2 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 680V 2.5KA MOV Disc 10mm 27In Stock
2 000Expected 21/12/2026
0,181 €
0,107 €
0,08 €
0,075 €
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 2.5 kA 75 J 150 pF - 40 C + 105 C Bulk
YAGEO Varistors 780V 2.5KA MOV Disc 10mm 180In Stock
0,215 €
0,132 €
0,10 €
0,095 €
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 10 mm 2.5 kA 80 J 125 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 82V 2.5KA, Bulk 3 028In Stock
0,163 €
0,095 €
0,075 €
0,074 €
0,06 €
Min.: 1
Mult.: 1
10D MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 10 mm 2.5 kA 12 J 1.2 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 820V 2.5KA, Bulk 753In Stock
0,181 €
0,111 €
0,101 €
0,095 €
Min.: 1
Mult.: 1
10D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 2.5 kA 85 J 120 pF - 40 C + 105 C Bulk
YAGEO Varistors 820V 3.5KA MOV Disc 10mm 398In Stock
2 000Expected 21/12/2026
0,267 €
0,16 €
0,122 €
0,115 €
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 3.5 kA 110 J 120 pF - 40 C + 105 C Bulk
Bourns Varistors 500pF 100volts 10% 2 044In Stock
0,206 €
0,127 €
0,10 €
0,095 €
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 60 VAC 110 VDC 100 V 165 V 10 mm 2.5 kA 15 J 500 pF - 40 C + 85 C Bulk
Bourns Varistors 830pF 120volts 10% 2 297In Stock
0,206 €
0,127 €
0,10 €
0,095 €
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 75 VAC 132 VDC 120 V 200 V 10 mm 2.5 kA 18 J 830 pF - 40 C + 85 C Bulk
Bourns Varistors 830pF 120volts 10% 2 223In Stock
Cut Tape
0,249 €
0,15 €
0,119 €
0,113 €
Reel
0,107 €
Min.: 1
Mult.: 1
: 1 000
MOV-10DxxxK MOVs PCB Mount Radial 75 VAC 132 VDC 120 V 200 V 10 mm 2.5 kA 18 J 830 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 670pF 150volts 10% 764In Stock
0,206 €
0,127 €
0,12 €
0,114 €
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 95 VAC 165 VDC 150 V 250 V 10 mm 2.5 kA 22 J 670 pF - 40 C + 85 C Bulk
Bourns Varistors 670pF 150volts 10% 604In Stock
Cut Tape
0,249 €
0,15 €
0,119 €
0,113 €
Reel
0,107 €
Min.: 1
Mult.: 1
: 1 000
MOV-10DxxxK MOVs PCB Mount Radial 95 VAC 165 VDC 150 V 250 V 10 mm 2.5 kA 22 J 670 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 5600pF 18volts 10% 23In Stock
15 000Expected 13/01/2027
0,258 €
0,158 €
0,126 €
0,119 €
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 11 VAC 20 VDC 18 V 36 V 10 mm 500 A 2.1 J 5.6 nF - 40 C + 85 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 940In Stock
0,464 €
0,392 €
0,207 €
0,137 €
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 10 mm 2.5 kA 30 J 600 pF - 40 C + 105 C Bulk
Bourns Varistors 250pF 200volts 10% 4 927In Stock
31 000On Order
Cut Tape
0,206 €
0,124 €
0,097 €
0,093 €
Reel
0,091 €
Min.: 1
Mult.: 1
: 1 000
MOV-10DxxxK MOVs PCB Mount Radial 130 VAC 225 VDC 200 V 340 V 10 mm 2.5 kA 30 J 250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 4250pF 22volts 10% 1 835In Stock
0,249 €
0,15 €
0,118 €
0,112 €
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 14 VAC 24 VDC 22 V 43 V 10 mm 500 A 2.5 J 4.25 nF - 40 C + 85 C Bulk
Bourns Varistors 4250pF 22volts 10% 1 309In Stock
Cut Tape
0,267 €
0,163 €
0,129 €
0,122 €
Reel
0,116 €
Min.: 1
Mult.: 1
: 1 000
MOV-10DxxxK MOVs PCB Mount Radial 14 VAC 24 VDC 22 V 43 V 10 mm 500 A 2.5 J 4.25 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 450pF 220volts 10% 1 440In Stock
0,206 €
0,124 €
0,097 €
0,092 €
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 140 VAC 242 VDC 220 V 360 V 10 mm 2.5 kA 32 J 450 pF - 40 C + 85 C Bulk
Bourns Varistors 450pF 220volts 10% 117In Stock
Cut Tape
0,232 €
0,142 €
0,112 €
0,108 €
Reel
0,106 €
Min.: 1
Mult.: 1
: 1 000
MOV-10DxxxK PCB Mount Radial 242 VDC 360 V 10 mm 2.5 kA 32 J 450 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 420pF 240volts 10% 3 470In Stock
0,206 €
0,124 €
0,097 €
0,092 €
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 150 VAC 264 VDC 240 V 395 V 10 mm 2.5 kA 35 J 420 pF - 40 C + 85 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 1 000In Stock
0,404 €
0,266 €
0,166 €
0,114 €
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 35 J 504 pF - 40 C + 105 C Bulk
Bourns Varistors 3700pF 27volts 10% 2 000In Stock
4 000Expected 23/12/2026
0,258 €
0,158 €
0,126 €
0,119 €
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 10 mm 500 A 3 J 3.7 nF - 40 C + 85 C Bulk