14 mm Varistors

Results: 3 205
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 250V pF 733In Stock
0,808 €
0,525 €
0,464 €
0,434 €
0,433 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 250 VAC 250 VDC 429 V 650 V 14 mm 6 kA 135 J - 55 C + 85 C Bulk
Littelfuse Varistors 250V 500pF 562In Stock
Cut Tape
0,576 €
0,364 €
0,317 €
0,296 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 14 mm 4.5 kA 72 J 500 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 250V 500pF 43In Stock
Cut Tape
0,611 €
0,385 €
0,336 €
0,313 €
Reel
0,253 €
0,243 €
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 14 mm 4.5 kA 72 J 500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 450pF 2 250In Stock
1 500Expected 05/01/2027
0,49 €
0,309 €
0,27 €
0,251 €
0,243 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 14 mm 4.5 kA 75 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 450pF 55In Stock
3 500Expected 05/01/2027
Cut Tape
0,576 €
0,364 €
0,317 €
0,296 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 275 VAC 369 VDC 710 V 14 mm 4.5 kA 450 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 450pF 53In Stock
55 500On Order
Cut Tape
0,576 €
0,364 €
0,317 €
0,296 €
Reel
0,253 €
0,243 €
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 14 mm 4.5 kA 75 J 450 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 17 VAC 5J 53V-CL 1KA-PK 1 800In Stock
2 100Expected 22/02/2027
0,516 €
0,327 €
0,286 €
0,266 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 14 mm 1 kA 5 J 7 nF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 400pF 4 652In Stock
0,49 €
0,309 €
0,27 €
0,251 €
0,243 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 14 mm 4.5 kA 77 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 61In Stock
1 800Expected 22/04/2027
0,808 €
0,525 €
0,464 €
0,434 €
0,433 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 300 VAC 300 VDC 517 V 775 V 14 mm 6 kA 155 J - 55 C + 85 C Bulk
Littelfuse Varistors 300V 400pF 796In Stock
Cut Tape
0,576 €
0,364 €
0,317 €
0,243 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 400
LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 14 mm 4.5 kA 77 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 400pF 910In Stock
Cut Tape
0,576 €
0,364 €
0,317 €
0,243 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 400
LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 14 mm 4.5 kA 77 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 320V 380pF 1 993In Stock
Cut Tape
0,344 €
0,243 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 400
LA MOVs PCB Mount Radial 320 VAC 420 VDC 565 V 850 V 14 mm 4.5 kA 80 J 380 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V 380pF 19In Stock
Cut Tape
0,611 €
0,385 €
0,336 €
0,258 €
Reel
0,246 €
0,243 €
Min.: 1
Mult.: 1
: 400
LA MOVs PCB Mount Radial 320 VAC 420 VDC 850 V 14 mm 4.5 kA 380 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 385V 360pF 2 189In Stock
0,49 €
0,309 €
0,27 €
0,251 €
0,243 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 4.5 kA 85 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25 VAC 6J 76V-CL 1KA-PK 2 024In Stock
14 700On Order
0,516 €
0,327 €
0,286 €
0,266 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 25 VAC 31 VDC 35 V to 43 V 76 V 14 mm 1 kA 6 J 5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 30 VAC 8.8J 93V-CL 1KA-PK 4 104In Stock
0,516 €
0,327 €
0,286 €
0,266 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42 V to 52 V 89 V 14 mm 1 kA 8.8 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 480V 270pF 845In Stock
1 800Expected 02/02/2027
0,636 €
0,409 €
0,359 €
0,335 €
0,33 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 480 VAC 640 VDC 670 V to 825 V 1.24 kV 14 mm 4.5 kA 105 J 270 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 10J 110V-CL 1KA-P 1 365In Stock
2 100Expected 19/11/2026
0,49 €
0,309 €
0,27 €
0,251 €
0,243 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 35 VAC 45 VDC 50 V to 62 V 103 V 14 mm 1 kA 10 J 3.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial 424In Stock
1,06 €
0,645 €
0,478 €
0,445 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 14 mm 1 kA 10 J 4.84 nF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 220pF 2 480In Stock
0,955 €
0,624 €
0,553 €
0,522 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 575 VAC 730 VDC 1.5 kV 14 mm 4.5 kA 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 220pF 300In Stock
3 200Expected 01/02/2027
Cut Tape
1,19 €
0,78 €
0,69 €
0,534 €
Reel
0,522 €
Min.: 1
Mult.: 1
: 400
LA MOVs PCB Mount Radial 575 VAC 730 VDC 1.5 kV 14 mm 4.5 kA 220 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 210pF 989In Stock
1 500Expected 03/03/2027
1,42 €
1,04 €
0,955 €
0,845 €
0,816 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 125 J 210 pF - 55 C + 85 C Bulk
Littelfuse Varistors 50 VAC 15J 145V-CL 4500A 3 690In Stock
0,602 €
0,389 €
0,341 €
0,318 €
0,312 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 50 VAC 68 VDC 73 V to 91 V 145 V 14 mm 4.5 kA 15 J 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR PB FREE D14 1 485In Stock
0,654 €
0,424 €
0,372 €
0,347 €
0,343 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 50 VAC 68 VDC 90.2 V 145 V 14 mm 4.5 kA 15 J 3.38 nF - 55 C + 85 C Bulk
YAGEO Varistors MOV Disc 14mm, 100V 4.5KA, Bulk 550In Stock
0,292 €
0,18 €
0,138 €
0,131 €
Min.: 1
Mult.: 1
14D MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J - 40 C + 105 C Bulk