14 mm Varistors

Results: 3 205
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 510volts 14mm 7 559In Stock
Cut Tape
0,404 €
0,249 €
0,194 €
Reel
0,185 €
0,176 €
Min.: 1
Mult.: 1
: 400
MOV-14DxxxK MOVs PCB Mount Radial 320 VAC 510 VDC 510 V 845 V 14 mm 4.5 kA 125 J 390 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 56volts 14mm 1 594In Stock
6 400Expected 07/04/2027
0,335 €
0,209 €
0,167 €
0,154 €
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 35 VAC 56 VDC 56 V 110 V 14 mm 1 kA 11 J 3.6 nF - 40 C + 85 C Bulk
Bourns Varistors 56volts 14mm 4 619In Stock
Cut Tape
0,387 €
0,239 €
0,192 €
Reel
0,181 €
0,17 €
Min.: 1
Mult.: 1
: 500
MOV-14DxxxK MOVs PCB Mount Radial 35 VAC 56 VDC 56 V 110 V 14 mm 1 kA 11 J 3.6 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 560volts 14mm 5 833In Stock
0,404 €
0,251 €
0,20 €
0,181 €
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 14 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 600In Stock
0,903 €
0,549 €
0,344 €
0,258 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 125 J 384 pF - 40 C + 105 C Bulk
Bourns Varistors 68volts 14mm 83In Stock
6 400Expected 06/04/2027
0,335 €
0,209 €
0,167 €
0,154 €
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 40 VAC 68 VDC 68 V 135 V 14 mm 1 kA 14 J 2.9 nF - 40 C + 85 C Bulk
Bourns Varistors 68volts 14mm 558In Stock
6 000Expected 30/03/2027
Cut Tape
0,387 €
0,239 €
0,192 €
Reel
0,181 €
0,17 €
0,165 €
Min.: 1
Mult.: 1
: 500
MOV-14DxxxK MOVs PCB Mount Radial 68 VDC 135 V 14 mm 1 kA 14 J 2.9 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 400In Stock
0,903 €
0,549 €
0,344 €
0,258 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 14 mm 4.5 kA 130 J 360 pF - 40 C + 105 C Bulk
Bourns Varistors 680volts 14mm 15In Stock
Cut Tape
0,499 €
0,316 €
0,262 €
Reel
0,25 €
0,239 €
Min.: 1
Mult.: 1
: 400
MOV-14DxxxK MOVs PCB Mount Radial 420 VAC 680 VDC 680 V 1.12 kV 14 mm 4.5 kA 130 J 290 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 750volts 14mm 5 316In Stock
0,482 €
0,303 €
0,237 €
0,225 €
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 460 VAC 750 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 85 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 400In Stock
0,404 €
0,255 €
0,198 €
0,188 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 324 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 400In Stock
0,447 €
0,279 €
0,218 €
0,207 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 485 VAC 640 VDC 780 V 1.29 kV 14 mm 4.5 kA 148 J 312 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 400In Stock
1,01 €
0,606 €
0,38 €
0,286 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 510 VAC 670 VDC 820 V 1.355 kV 14 mm 4.5 kA 157 J 300 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 400In Stock
0,447 €
0,279 €
0,218 €
0,207 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 4.5 kA 175 J 288 pF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 14mm StandarD 266In Stock
Cut Tape
1,63 €
0,998 €
0,648 €
0,513 €
Reel
0,402 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 4.5 kA 110 J 240 pF - 40 C + 105 C Reel, Cut Tape
Panasonic Industry Varistors 1100VDC 0.6W 1mA L/S=7.5mm Long LD 22In Stock
1 000Expected 27/04/2027
1,55 €
0,946 €
0,619 €
0,489 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 5 kA 310 J 200 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 620VDC 0.6W 1mA L/S=7.5mm Long LD 230In Stock
0,636 €
0,405 €
0,331 €
0,316 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 190 J 300 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 680VDC 0.6W 1mA L/S=7.5mm Long LD 36In Stock
0,688 €
0,44 €
0,359 €
0,303 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 5 kA 190 J 290 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 910V Bulk ZNR Surge Absorber 2 000In Stock
1,13 €
0,68 €
0,433 €
0,33 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 5 kA 255 J 240 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 910VDC 0.6W 1mA L/S=7.5mm Long LD 7In Stock
0,86 €
0,458 €
0,375 €
0,359 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 5 kA 255 J 240 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 910V T&R ZNR Surge Absorber 450In Stock
Cut Tape
1,17 €
0,708 €
0,452 €
Reel
0,334 €
0,308 €
Min.: 1
Mult.: 1
: 500
ERZ-E10 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 5 kA 255 J 240 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E11A112
270In Stock
1,15 €
0,76 €
0,674 €
0,632 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 5 kA 310 J 210 pF - 40 C + 85 C
Panasonic Industry Varistors 18V 1000A ZNR SUR ABSORBER 14MM 51In Stock
2 000Expected 07/07/2027
0,791 €
0,398 €
0,262 €
0,257 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 14 mm 2 kA 4.3 J 25 nF - 40 C + 85 C
Panasonic Industry Varistors 22V 10A CLAMP 8In Stock
4 000Expected 18/01/2027
0,791 €
0,482 €
0,296 €
0,28 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 6.3 J 20 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E11A221
2 723In Stock
6 000Expected 08/02/2027
0,507 €
0,321 €
0,26 €
0,259 €
0,22 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 14 mm 6 kA 78 J 740 pF - 40 C + 85 C