14 mm Varistors

Results: 3 205
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 320VAC 10% 14mm MP AdvanceD 1 500In Stock
0,851 €
0,553 €
0,455 €
0,436 €
Min.: 1
Mult.: 1
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 14 mm 6 kA 150 J 445 pF - 40 C + 105 C Bulk

TDK Varistors 14VAC 10% 14mm StandarD 84In Stock
Cut Tape
0,542 €
0,344 €
0,279 €
0,266 €
Reel
0,228 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 14 mm 1 kA 4 J 9.95 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 150VAC 10% 14mm StandarD 3 440In Stock
Cut Tape
0,516 €
0,325 €
0,263 €
0,251 €
Reel
0,224 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 40 J 750 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 17VAC 10% 14mm StandarD 3 145In Stock
Cut Tape
0,516 €
0,325 €
0,263 €
Reel
0,249 €
0,222 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 14 mm 1 kA 5 J 8.2 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 20VAC 10% 14mm StandarD 2 925In Stock
Cut Tape
0,542 €
0,413 €
0,335 €
0,307 €
Reel
0,228 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 1 kA 6 J 6.8 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 25VAC 10% 14mm StandarD 744In Stock
3 000Expected 23/11/2026
Cut Tape
0,516 €
0,325 €
0,263 €
0,251 €
Reel
0,224 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 1 kA 7 J 5.85 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 250VAC 10% 14mm StandarD 172In Stock
Cut Tape
0,473 €
0,306 €
Reel
0,303 €
0,30 €
0,297 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 65 J 490 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 250VAC 10% 14mm StandarD 1 816In Stock
Cut Tape
0,447 €
0,279 €
0,224 €
0,214 €
Reel
0,188 €
Min.: 1
Mult.: 1
: 4 800
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 65 J 490 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 14mm StandarD 1 647In Stock
3 000On Order
0,447 €
0,335 €
0,269 €
0,257 €
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 71 J 440 pF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 14mm StandarD 2 533In Stock
Cut Tape
0,542 €
0,335 €
0,269 €
0,236 €
Reel
0,192 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 71 J 440 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 14mm StandarD 4 266In Stock
Cut Tape
0,473 €
0,295 €
0,238 €
0,227 €
Reel
0,187 €
Min.: 1
Mult.: 1
: 4 800
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 71 J 440 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 30VAC 10% 14mm StandarD 2 500In Stock
15 000On Order
Cut Tape
0,516 €
0,325 €
0,263 €
0,251 €
Reel
0,224 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 9 J 4.95 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 14mm StandarD 397In Stock
Cut Tape
0,447 €
0,279 €
0,224 €
0,214 €
Reel
0,187 €
Min.: 1
Mult.: 1
: 4 800
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 4.5 kA 76 J 400 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 320VAC 10% 14mm StandarD 667In Stock
Cut Tape
0,542 €
0,335 €
0,269 €
0,257 €
Reel
0,194 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 14 mm 4.5 kA 84 J 370 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 320VAC 10% 14mm StandarD 2 444In Stock
Cut Tape
0,447 €
0,279 €
0,224 €
0,214 €
Reel
0,187 €
Min.: 1
Mult.: 1
: 4 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 14 mm 4.5 kA 84 J 370 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 35VAC 10% 14mm StandarD 1 107In Stock
3 000On Order
Cut Tape
0,516 €
0,325 €
0,306 €
Reel
0,306 €
0,303 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 14 mm 1 kA 10 J 4.2 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 350VAC 10% 14mm StandarD 217In Stock
0,447 €
0,279 €
0,224 €
0,214 €
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 14 mm 4.5 kA 80 J 350 pF - 40 C + 105 C Bulk

TDK Varistors 40VAC 10% 14mm StandarD 3 029In Stock
Cut Tape
0,516 €
0,325 €
0,263 €
0,251 €
Reel
0,24 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 1 kA 13 J 3.55 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 440VAC 10% 14mm StandarD 1 614In Stock
4 200Expected 04/01/2027
0,611 €
0,387 €
0,316 €
0,301 €
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 14 mm 4.5 kA 95 J 275 pF - 40 C + 105 C Bulk

TDK Varistors 50VAC 10% 14mm StandarD 2 017In Stock
Cut Tape
0,516 €
0,325 €
0,263 €
0,251 €
Reel
0,228 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 1 kA 15 J 1.8 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 60VAC 10% 14mm StandarD 3 072In Stock
Cut Tape
0,516 €
0,325 €
0,263 €
Reel
0,249 €
0,222 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 1 kA 17 J 1.65 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 60VAC 10% 14mm StandarD 2 950In Stock
Cut Tape
0,542 €
0,344 €
0,279 €
0,276 €
Reel
0,228 €
Min.: 1
Mult.: 1
: 3 000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 1 kA 17 J 1.65 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 11VAC 10% 14mm StandarD 244In Stock
3 000Expected 16/11/2026
0,473 €
0,298 €
0,24 €
0,229 €
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 14 mm 1 kA 3.2 J 12.1 nF - 40 C + 105 C Bulk
TDK Varistors 115VAC 10% 14mm StandarD 2 937In Stock
3 000On Order
0,447 €
0,281 €
0,226 €
0,217 €
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 14 mm 4.5 kA 30 J 730 pF - 40 C + 105 C Bulk
TDK Varistors 14VAC 10% 14mm StandarD 3 840In Stock
0,447 €
0,281 €
0,226 €
0,216 €
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 14 mm 1 kA 4 J 9.95 nF - 40 C + 105 C Bulk