16.5 mm Varistors

Results: 403
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Eaton Electronics Varistors MOVHE, 14 mm size, 250 VAC 972In Stock
0,387 €
0,243 €
0,211 €
0,196 €
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 50 A 140 J 510 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 275 VAC 930In Stock
0,387 €
0,243 €
0,211 €
0,196 €
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 50 A 155 J 460 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 300 VAC 957In Stock
0,396 €
0,249 €
0,215 €
0,20 €
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 50 A 175 J 430 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 320 VAC 969In Stock
0,404 €
0,252 €
0,218 €
0,203 €
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 16.5 mm 50 A 180 J 390 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 350 VAC 755In Stock
0,413 €
0,261 €
0,226 €
0,209 €
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 16.5 mm 50 A 185 J 360 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 385 VAC 1 982In Stock
0,43 €
0,269 €
0,234 €
0,218 €
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 50 A 190 J 320 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 420 VAC 688In Stock
0,456 €
0,286 €
0,249 €
0,232 €
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 50 A 200 J 290 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 460 VAC 800In Stock
0,507 €
0,32 €
0,279 €
0,263 €
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 50 A 210 J 270 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 510 VAC 735In Stock
0,585 €
0,371 €
0,323 €
0,308 €
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 50 A 235 J 240 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 625 VAC 638In Stock
0,662 €
0,421 €
0,354 €
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 50 A 280 J 200 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 14mm D type 390volts 10KA 275J 800pF 2 268In Stock
2 000Expected 08/03/2027
1,01 €
0,613 €
0,542 €
0,519 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 10 kA 275 J 800 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 14mm D type 430volts 10KA 303J 800pF 49In Stock
2 000Expected 08/03/2027
1,01 €
0,613 €
0,542 €
0,519 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 10 kA 303 J 800 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 14mm D type 470volts 10KA 350J 750pF 348In Stock
6 000Expected 15/12/2026
1,21 €
0,74 €
0,654 €
0,629 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 10 kA 350 J 750 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 14mm D type 560volts 10KA 382J 700pF 967In Stock
2 000Expected 01/03/2027
1,29 €
0,803 €
0,76 €
0,714 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 16.5 mm 10 kA 382 J 700 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 560VDC 1W 7500A L/S=10mm Long LD 89In Stock
1,26 €
0,827 €
0,734 €
0,689 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 16.5 mm 7.5 kA 382 J 700 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V300BSE
Vishay / BC Components Varistors VDRHS14D6000A300VSTLDSBULKe3 940In Stock
1,08 €
0,712 €
0,583 €
0,506 €
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 460V 8000A 14D Radial 40In Stock
2,30 €
1,45 €
1,02 €
0,963 €
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 8 kA 270 J 225 pF - 40 C + 125 C Bulk
Bourns Varistors CVQ 300Vrms 14mm Bulk L1 503In Stock
1,17 €
0,77 €
0,681 €
0,632 €
Min.: 1
Mult.: 1
CVQ MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 192 J 490 pF - 40 C + 85 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 275 VAC 420In Stock
0,301 €
0,184 €
0,158 €
0,146 €
0,144 €
Min.: 1
Mult.: 1
MOV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 50 A 115 J 460 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 550 VAC 238In Stock
0,619 €
0,397 €
0,332 €
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 50 A 255 J 220 pF - 40 C + 125 C Bulk
Bourns Varistors CV 275 K 14 B L1
29 693Expected 07/12/2026
1,12 €
0,736 €
0,651 €
0,604 €
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 150 J 530 pF - 40 C + 85 C Bulk
TDK Varistors 460VAC 10% 14mm MP AdvanceD
5 800Expected 04/01/2027
0,894 €
0,577 €
0,533 €
0,456 €
Min.: 1
Mult.: 1
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 6 kA 200 J 320 pF - 40 C + 105 C Bulk
Bourns Varistors 300 VAC 175J 800V-CL 6KA-PK 1 475In Stock
7 600On Order
1,60 €
1,08 €
0,955 €
0,877 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 300 VAC 385 VDC 16.5 mm 6 kA 175 J 4 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 14mm D type 200volts 10KA 140J 1300pF
4 000Expected 22/12/2026
0,748 €
0,45 €
0,396 €
0,379 €
0,37 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 16.5 mm 10 kA 140 J 1.3 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 14mm D type 270volts 10KA 190J 1000pF
10 081On Order
0,748 €
0,45 €
0,396 €
0,379 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 10 kA 190 J 1 nF - 40 C + 85 C Bulk