16.5 mm Varistors

Results: 403
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 150volts 17mm
250Expected 25/01/2027
0,808 €
0,523 €
0,423 €
0,41 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 4.5 kA 59 J 850 pF - 40 C + 85 C Bulk
Bourns Varistors 50 VAC 27J 150V-CL 6KA-PK
1 600Expected 16/11/2026
1,47 €
0,98 €
0,877 €
0,797 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 50 VAC 65 VDC 16.5 mm 6 kA 27 J 4 pF - 40 C + 85 C Bulk
Wurth Elektronik Varistors WE-VD THT LS=10mm 560VDC 344J 570pF
990Expected 29/01/2027
Cut Tape
1,14 €
0,894 €
0,869 €
0,77 €
0,642 €
Reel
0,624 €
Min.: 1
Mult.: 1
: 500
WE-VD Disc Varistors PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 6 kA 225 J 290 pF - 40 C + 105 C Reel, Cut Tape
Panasonic Industry Varistors 14mm D type 360volts 10KA 255J 900pF
1 845Expected 20/11/2026
0,946 €
0,579 €
0,511 €
0,49 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 10 kA 255 J 900 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 470VDC 1W 7500A L/S=10mm Cut LD
1 999Expected 19/05/2027
1,87 €
1,13 €
0,903 €
0,859 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 7.5 kA 350 J 750 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V050TSE
Vishay / BC Components Varistors VDRHS14D6000A050VSTLDSTAPEe3
740Expected 10/02/2027
Cut Tape
1,87 €
1,17 €
0,859 €
0,803 €
Reel
0,613 €
Min.: 1
Mult.: 1
: 750
VDR MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 16.5 mm 6 kA 28 J 3.1 nF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V350BSE
Vishay / BC Components Varistors VDRHS14D6000A350VSTLDSBULKe3
980Expected 30/12/2026
1,83 €
1,14 €
0,775 €
0,64 €
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 16.5 mm 6 kA 205 J 320 pF - 40 C + 125 C Bulk
Vishay VDRUS14X300BKE
Vishay Varistors VDRUS14D8000A300VKNLDSBULKe3
300Expected 29/03/2027
2,03 €
1,26 €
0,929 €
0,869 €
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 8 kA 205 J 400 pF - 40 C + 125 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk 1 200Stock Available
0,602 €
0,38 €
0,298 €
0,286 €
Min.: 1
Mult.: 1
MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 4.5 kA 190 J 264 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors 14mm D type 240volts 10KA 168J 1100pF Non-Stocked Lead-Time 14 Weeks
0,748 €
0,45 €
0,396 €
0,379 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 10 kA 168 J 1.1 nF - 40 C + 85 C Bulk
TDK Varistors 150VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 10 Weeks
0,543 €
Min.: 3 000
Mult.: 3 000
Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 8 kA 85 J 830 pF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 10 Weeks
0,477 €
0,466 €
0,459 €
0,44 €
Min.: 3 000
Mult.: 3 000
Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 8 kA 140 J 500 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 140volts 17mm Non-Stocked Lead-Time 16 Weeks
0,533 €
0,353 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 16.5 mm 4.5 kA 57 J 950 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 175V 17mm Non-Stocked Lead-Time 16 Weeks
0,533 €
0,353 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 4.5 kA 67 J 750 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 320v(RMS) 420v(DC) 370pF Varistor Pbf Non-Stocked Lead-Time 16 Weeks
0,602 €
0,385 €
0,353 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 4.5 kA 120 J 370 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 380volts 17mm Non-Stocked Lead-Time 16 Weeks
0,602 €
0,385 €
0,353 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 4.5 kA 110 J 280 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 30 VAC 14J 2KA-PK Non-Stocked Lead-Time 16 Weeks
1,83 €
1,14 €
0,775 €
0,64 €
0,537 €
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 16.5 mm 2 kA 14 J 6 nF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 175 VAC 99J 455V-CL 6KA-PK Non-Stocked Lead-Time 16 Weeks
Cut Tape
1,87 €
1,17 €
0,859 €
0,803 €
0,667 €
Reel
0,612 €
Min.: 1
Mult.: 1
: 750
VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 6 kA 99 J 750 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors 320 VAC 190J 510V-CL 6KA-PK Non-Stocked Lead-Time 22 Weeks
1,83 €
1,14 €
0,775 €
0,64 €
0,537 €
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 6 kA 190 J 370 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 320 VAC 190J 842V-CL 6KA-PK Non-Stocked Lead-Time 22 Weeks
Cut Tape
1,87 €
1,17 €
0,859 €
0,803 €
Reel
0,71 €
Min.: 1
Mult.: 1
: 500
VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 6 kA 190 J 370 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors 385 VAC 420J 620V-CL 6KA-PK Non-Stocked Lead-Time 22 Weeks
1,83 €
1,14 €
0,775 €
0,64 €
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 6 kA 215 J 280 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRST14D1000A014VSTLDSBULKe3 Non-Stocked
1,58 €
0,972 €
0,63 €
0,498 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 16.5 mm 1 kA 5.4 J 15 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST14D1000A014VSTLDSTAPEe3 Non-Stocked Lead-Time 16 Weeks
Cut Tape
1,44 €
0,894 €
0,614 €
0,507 €
Reel
0,378 €
Min.: 1
Mult.: 1
: 750
VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 16.5 mm 1 kA 5.4 J 15 nF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D1000A017VSTLDSBULKe3 Non-Stocked Lead-Time 16 Weeks
0,585 €
0,373 €
0,321 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 16.5 mm 1 kA 6.9 J 10 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST14D1000A020VSTLDSBULKe3 Non-Stocked
0,55 €
0,352 €
0,329 €
0,321 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 16.5 mm 1 kA 8.8 J 7.5 nF - 40 C + 85 C Bulk