20 mm Varistors

Results: 3 051
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 230V pF 144In Stock
1 500Expected 25/01/2027
0,955 €
0,624 €
0,553 €
0,522 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 230 VAC 230 VDC 396 V 595 V 20 mm 9 kA 280 J - 55 C + 85 C Bulk
Littelfuse Varistors 14 VAC 100J 43V-CL 2KA-PK 2 124In Stock
5 000On Order
0,765 €
0,498 €
0,438 €
0,409 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 14 VAC 18 VDC 19.2 V to 26 V 43 V 20 mm 2 kA 100 J 18 nF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 2000A 18000pF 1 506In Stock
0,722 €
0,47 €
0,413 €
0,386 €
0,384 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 14 VAC 18 VDC 25.3 V 43 V 20 mm 2 kA 50 J 18 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 1000pF 569In Stock
2 000Expected 24/02/2027
0,765 €
0,498 €
0,438 €
0,409 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 354 V to 419 V 620 V 20 mm 6.5 kA 130 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 1 168In Stock
0,722 €
0,47 €
0,413 €
0,386 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 761In Stock
0,722 €
0,47 €
0,413 €
0,386 €
0,384 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 275 VAC 369 VDC 389 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 1 661In Stock
0,955 €
0,624 €
0,622 €
0,561 €
0,522 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 275 VAC 275 VDC 473 V 710 V 20 mm 9 kA 320 J - 55 C + 85 C Bulk
Littelfuse Varistors 275V 900pF 2 165In Stock
Cut Tape
0,851 €
0,553 €
0,487 €
0,455 €
Reel
0,384 €
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 900pF 620In Stock
Cut Tape
0,851 €
0,553 €
0,487 €
0,455 €
Reel
0,384 €
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 275 VAC 369 VDC 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 17 VAC 120J 50V-CL 2KA-PK 1 638In Stock
0,722 €
0,47 €
0,413 €
0,386 €
0,384 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 50 V 20 mm 1.5 kA 60 J 15 nF - 55 C + 85 C Bulk
Littelfuse Varistors 300VAC 335J 745V CLP 100A-PK 28In Stock
1 200Expected 26/01/2027
1,65 €
1,21 €
1,11 €
0,819 €
0,79 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 300 VAC 300 VDC 490 V 745 V 20 mm 9 kA 335 J - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 360In Stock
0,765 €
0,497 €
0,438 €
0,408 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 320 VAC 420 VDC 540 V 810 V 20 mm 6.5 kA 150 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 1 036In Stock
0,791 €
0,513 €
0,452 €
0,422 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 320 VAC 420 VDC 540 V 810 V 20 mm 6.5 kA 150 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 500In Stock
4 800On Order
1,01 €
0,662 €
0,586 €
0,534 €
0,522 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 320 VAC 320 VDC 558 V 850 V 20 mm 9 kA 345 J - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 1 485In Stock
0,722 €
0,563 €
0,495 €
0,464 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 20 mm 2 kA 18 J 13 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20 VAC 150J 58V-CL 2KA-PK 2 464In Stock
4 000Expected 09/03/2027
0,722 €
0,47 €
0,413 €
0,386 €
0,384 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 21 VAC 27 VDC 36.3 V 58 V 20 mm 1.5 kA 70 J 13 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 1 317In Stock
0,765 €
0,497 €
0,438 €
0,409 €
0,408 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 21 VAC 27 VDC 36.5 V 58 V 20 mm 2 A 150 J 13 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20V 2000A 13000pF 1 000In Stock
1 000Expected 07/01/2027
Cut Tape
0,903 €
0,587 €
0,516 €
0,482 €
Reel
0,391 €
0,384 €
Min.: 1
Mult.: 1
: 500
ZA MOVs PCB Mount Radial 21 VAC 27 VDC 58 V 20 mm 2 kA 70 J 13 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 20MM Radial 400In Stock
1 500Expected 12/01/2027
0,722 €
0,47 €
0,464 €
0,384 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 23 VAC 31 VDC 39.6 V 63 V 20 mm 2 kA 100 J 12 nF - 55 C + 85 C Bulk
Littelfuse Varistors 23V 2000A 12000pF 38In Stock
Cut Tape
1,33 €
0,824 €
0,624 €
0,582 €
Reel
0,391 €
0,384 €
Min.: 1
Mult.: 1
: 500
ZA MOVs PCB Mount Radial 23 VAC 31 VDC 39.6 V 63 V 20 mm 2 kA 80 J 12 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 757In Stock
0,98 €
0,642 €
0,568 €
0,538 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 385 VAC 682 V 1.025 kV 20 mm 9 kA 370 J - 55 C + 85 C Bulk
Littelfuse Varistors 25 VAC 20J 76V-CL 2KA-PK 27In Stock
11 000On Order
0,869 €
0,563 €
0,414 €
0,413 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 76 V 20 mm 2 kA 20 J 12 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 1 986In Stock
Cut Tape
1,05 €
0,684 €
0,603 €
0,466 €
Reel
0,452 €
Min.: 1
Mult.: 1
: 400
LA MOVs PCB Mount Radial 420 VAC 560 VDC 1.06 kV 20 mm 6.5 kA 600 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 460V 45pF 437In Stock
0,843 €
0,548 €
0,483 €
0,452 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 460 VAC 615 VDC 640 V 1.16 kV 20 mm 6.5 kA 170 J 560 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 354In Stock
1 200Expected 09/03/2027
1,36 €
1,20 €
1,09 €
0,972 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 480 VAC 825 V 1.24 kV 20 mm 9 kA 425 J - 55 C + 85 C Bulk