20 mm Varistors

Results: 3 051
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 390volts 20mm 1 357In Stock
0,679 €
0,433 €
0,343 €
0,329 €
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 250 VAC 390 VDC 390 V 650 V 20 mm 4.5 kA 100 J 510 pF - 40 C + 85 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 400In Stock
0,585 €
0,372 €
0,293 €
0,28 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 20 mm 6.5 kA 180 J 1.2 nF - 40 C + 105 C Bulk
Bourns Varistors 430volts 20mm 3 968In Stock
6 800Expected 08/04/2027
0,679 €
0,433 €
0,343 €
0,327 €
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 275 VAC 430 VDC 430 V 710 V 20 mm 4.5 kA 115 J 460 pF - 40 C + 85 C Bulk
Bourns Varistors 430volts 20mm 889In Stock
Cut Tape
0,748 €
0,484 €
0,396 €
Reel
0,396 €
0,371 €
Min.: 1
Mult.: 1
: 250
MOV-20DxxxK MOVs PCB Mount Radial 275 VAC 430 VDC 430 V 710 V 20 mm 4.5 kA 115 J 460 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 295In Stock
0,585 €
0,372 €
0,299 €
0,286 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 20 mm 6.5 kA 220 J 1.02 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 300In Stock
1,11 €
0,682 €
0,445 €
0,353 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 20 mm 6.5 kA 220 J 936 pF - 40 C + 105 C Bulk
Bourns Varistors 56volts 20mm 1 527In Stock
0,714 €
0,456 €
0,372 €
0,329 €
0,32 €
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 35 VAC 56 VDC 56 V 110 V 20 mm 1 kA 11 J 3.6 nF - 40 C + 85 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 300In Stock
6 000Expected 17/03/2027
0,654 €
0,415 €
0,335 €
0,319 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 20 mm 6.5 kA 220 J 852 pF - 40 C + 105 C Bulk
Bourns Varistors 560volts 20mm 50In Stock
6 500Expected 08/02/2027
0,817 €
0,526 €
0,432 €
0,404 €
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 20 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Bulk
Bourns Varistors 620volts 20mm 1 111In Stock
6 000Expected 09/12/2026
0,808 €
0,523 €
0,424 €
0,406 €
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 385 VAC 620 VDC 620 V 1.025 kV 20 mm 4.5 kA 125 J 320 pF - 40 C + 85 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 300In Stock
1,41 €
0,86 €
0,565 €
0,446 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 20 mm 6.5 kA 220 J 780 pF - 40 C + 105 C Bulk
Bourns Varistors 68volts 20mm 813In Stock
0,714 €
0,456 €
0,372 €
0,356 €
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 40 VAC 68 VDC 68 V 135 V 20 mm 1 kA 14 J 2.9 nF - 40 C + 85 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 300In Stock
1,41 €
0,86 €
0,565 €
0,446 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 20 mm 6.5 kA 220 J 720 pF - 40 C + 105 C Bulk
Bourns Varistors 82volts 20mm 1 709In Stock
0,714 €
0,456 €
0,372 €
0,328 €
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 50 VAC 82 VDC 82 V 135 V 20 mm 4.5 kA 22 J 2.4 nF - 40 C + 85 C Bulk
Bourns Varistors 82volts 20mm 1 433In Stock
Cut Tape
0,80 €
0,518 €
0,425 €
Reel
0,425 €
0,397 €
Min.: 1
Mult.: 1
: 250
MOV-20DxxxK MOVs PCB Mount Radial 50 VAC 82 VDC 82 V 135 V 20 mm 4.5 kA 22 J 2.4 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 910volts 20mm 1 348In Stock
1,14 €
0,745 €
0,626 €
0,599 €
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 550 VAC 910 VDC 910 V 1.5 kV 20 mm 4.5 kA 175 J 220 pF - 40 C + 85 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 200In Stock
1,69 €
1,04 €
0,718 €
0,593 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 20 mm 6.5 kA 282 J 528 pF - 40 C + 105 C Bulk

TDK Varistors 550VAC 10% 20mm StandarD 661In Stock
1,54 €
1,03 €
0,92 €
0,869 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 6.5 kA 210 J 410 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E14A102
2In Stock
1 000On Order
4,62 €
3,41 €
3,24 €
2,94 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 750 VAC 825 VDC 1 kV 1.65 kV 20 mm 7.5 kA 565 J 450 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E14A201
1 357In Stock
10 000On Order
1,84 €
1,20 €
1,08 €
1,03 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 20 mm 10 kA 140 J 1.7 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 27V 2000A ZNR SUR ABSORBER 20MM Lead-Time 18 Weeks
1,53 €
1,03 €
0,92 €
0,858 €
0,728 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 3 A 19 J 24.5 nF - 40 C + 85 C
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E14A271
1 495In Stock
1,63 €
1,09 €
0,972 €
0,912 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J 1.3 nF - 40 C + 85 C
Panasonic Industry Varistors 33V 100A CLAMP 14In Stock
3 000On Order
1,84 €
1,23 €
0,92 €
0,858 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 3 A 24 J 20 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E14A331
707In Stock
1 000Expected 01/03/2027
2,61 €
1,94 €
1,75 €
1,59 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 20 mm 10 kA 228 J 1.1 nF - 40 C + 85 C
Panasonic Industry Varistors 47V 2000A ZNR SUR ABSORBER 20MM 58In Stock
5 000On Order
1,63 €
1,09 €
0,972 €
0,912 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 20 mm 3 A 34 J 13.5 nF - 40 C + 85 C