20 mm Varistors

Results: 3 051
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 20MM Radial 1 243In Stock
1,47 €
0,912 €
0,686 €
0,642 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 130 VAC 175 VDC 220 V 325 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 1 317In Stock
1,47 €
0,912 €
0,611 €
0,566 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 20 mm 6.5 kA 80 J 1.6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20V 5000A 15000pF 20mm Radial 1 039In Stock
1,75 €
1,18 €
0,92 €
0,855 €
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 20 mm 5 kA 58 J 15 nF - 55 C + 125 C Bulk
YAGEO Varistors 220V 10KA TMOV Disc 20mm 100In Stock
2,53 €
1,60 €
1,20 €
1,13 €
Min.: 1
Mult.: 1
20N MOVs PCB Mount Through Hole 140 VAC 180 VDC 220 V 365 V 20 mm 10 kA 155 J 1.8 nF - 40 C + 85 C Bulk
YAGEO Varistors 560V 10KA TMOV Disc 20mm 100In Stock
2,69 €
1,71 €
1,32 €
1,23 €
Min.: 1
Mult.: 1
20N MOVs PCB Mount Through Hole 350 VAC 460 VDC 560 V 920 V 20 mm 10 kA 400 J 710 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 825VDC 1000V 6500A AEC-Q200 467In Stock
2,41 €
1,80 €
1,54 €
1,47 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 7.5 kA 400 J 560 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 18VDC 22V 2000A AEC-Q200 650In Stock
2,09 €
1,31 €
0,955 €
0,894 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 14 J 33 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 560VDC 680V 6500A AEC-Q200 377In Stock
2,00 €
1,27 €
1,20 €
1,01 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 7.5 kA 273 J 830 pF - 40 C + 85 C Bulk
TDK Z62000Z2310Z15
TDK Varistors 150VAC 10kA 10% 2pin 20mm Engineering Samples 909In Stock
1,26 €
0,839 €
0,745 €
Min.: 1
Mult.: 1
G MOVs PCB Mount Radial SIOV 150 VAC 200 VDC 530 V 20 mm 6 kA 120 J - 40 C + 85 C Bulk
TDK Z62000Z2310Z16
TDK Varistors 230VAC 10kA 10% 2pin 20mm Engineering Samples 146In Stock
1,26 €
0,839 €
0,745 €
Min.: 1
Mult.: 1
G MOVs PCB Mount Radial SIOV 230 VAC 300 VDC 820 V 20 mm 6 kA 180 J - 40 C + 85 C Bulk
TDK Z62000Z2310Z17
TDK Varistors 275VAC 10kA 10% 2pin 20mm Engineering Samples 103In Stock
1,26 €
0,839 €
0,745 €
Min.: 1
Mult.: 1
G MOVs PCB Mount Radial SIOV 275 VAC 350 VDC 950 V 20 mm 6 kA 260 J - 40 C + 85 C Bulk
Chemi-Con Varistors 225VDC 270V 7000A AEC-Q200 3In Stock
2,43 €
1,52 €
1,08 €
1,01 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 135 J 2 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 30VDC 39V 2000A AEC-Q200 57In Stock
2,06 €
1,01 €
0,841 €
0,808 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 25 VAC 30 VDC 39 V 77 V 20 mm 3 kA 25 J 21 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 320VDC 390V 7000A AEC-Q200 13In Stock
150Expected 09/03/2027
2,55 €
1,33 €
1,04 €
0,963 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 10 kA 195 J 1.4 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 350VDC 430V 7000A AEC-Q200 295In Stock
1,70 €
1,08 €
1,01 €
0,955 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 215 J 1.3 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 460VDC 560V 6500A AEC-Q200 10In Stock
500Expected 16/11/2026
2,82 €
1,50 €
1,24 €
1,18 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 922 V 20 mm 7.5 kA 273 J 1 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 55VDC 68V 2000A AEC-Q200 557In Stock
2,15 €
1,24 €
1,05 €
0,698 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 40 VAC 55 VDC 68 V 135 V 20 mm 3 kA 44 J 15 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 670VDC 820V 6500A AEC-Q200 295In Stock
3,39 €
2,15 €
1,75 €
1,66 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 7.5 kA 325 J 700 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 745VDC 910V 6500A AEC-Q200 500In Stock
2,49 €
2,24 €
1,92 €
1,81 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 7.5 kA 360 J 620 pF - 40 C + 85 C Bulk
Littelfuse Varistors 14V 20mm Epoxy UltraMOV 3In Stock
2 000On Order
0,765 €
0,498 €
0,438 €
0,409 €
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 8 kA 28 J 22.2 nF - 40 C + 85 C Bulk
Littelfuse Varistors 95V 20mm Epoxy UltraMOV 2In Stock
3 500Expected 03/03/2027
0,559 €
0,36 €
0,316 €
0,299 €
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 20 mm 10 kA 150 J 3.7 nF - 55 C + 85 C Bulk
YAGEO Varistors 1200V 10KA MOV Disc 20mm 1In Stock
1 000Expected 21/12/2026
1,10 €
0,721 €
0,636 €
0,589 €
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 20 mm 10 kA 660 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 50VAC 10% 20mm StandarD
12 580Expected 04/01/2027
0,877 €
0,571 €
0,47 €
0,451 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 6.5 kA 27 J 3.8 nF - 40 C + 105 C Bulk
TDK Varistors 625VAC 10% 20mm StandarD
8 326Expected 20/11/2026
1,50 €
0,998 €
0,886 €
0,829 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 4.5 kA 230 J 280 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E14A391
13 304On Order
2,18 €
1,62 €
1,48 €
1,32 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 10 kA 275 J 1.1 nF - 40 C + 85 C Bulk