20 mm Varistors

Results: 3 051
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Chemi-Con Varistors 180VDC 220V 7000A AEC-Q200
180Expected 16/03/2027
1,41 €
0,886 €
0,832 €
0,782 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 20 mm 10 kA 110 J 2.5 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 385VDC 470V 7000A AEC-Q200
500Expected 16/11/2026
1,78 €
1,13 €
1,07 €
1,01 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 10 kA 250 J 1.2 nF - 40 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 300Stock Available
Reel
1,32 €
1,20 €
1,17 €
1,14 €
1,13 €
Min.: 300
Mult.: 300
: 300
TMOV MOVs PCB Mount Radial 275 VAC 430 VDC 710 V 20 mm 10 kA 900 pF - 55 C + 85 C Reel
Littelfuse Varistors 320V 2 100Stock Available
0,685 €
0,558 €
0,55 €
Min.: 350
Mult.: 350
C-III MOVs PCB Mount Radial 320 VAC 850 V 20 mm 9 kA - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,494 €
0,455 €
0,413 €
0,411 €
Min.: 2 000
Mult.: 500
: 500
LA MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 20 mm 6.5 kA 1 nF - 55 C + 85 C Reel
Littelfuse Varistors 275V 900pF Non-Stocked Lead-Time 20 Weeks
1,33 €
0,689 €
0,535 €
0,501 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 275 VAC 369 VDC 710 V 20 mm 6.5 kA 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300VAC 165J 775V-CLAMP 100A-PK Non-Stocked Lead-Time 20 Weeks
0,808 €
0,525 €
0,462 €
0,42 €
0,406 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 300 VAC 405 VDC 775 V 20 mm 6.5 kA 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
1,33 €
0,824 €
0,624 €
0,582 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 20 mm 2 kA 23 J 11 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
1,17 €
Min.: 4 800
Mult.: 300
LA MOVs PCB Mount Radial 625 VAC 825 VDC 900 V 1.65 kV 20 mm 6.5 kA 230 J 425 pF - 55 C + 85 C Bulk
Chemi-Con Varistors 65VDC 82V 7000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
2,17 €
0,92 €
0,912 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 10 kA 40 J 6.7 nF - 40 C + 85 C Bulk

TDK Varistors 320VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 8 Weeks
0,744 €
0,743 €
0,742 €
Min.: 1 500
Mult.: 1 500
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 330 J 1 nF - 40 C + 105 C Bulk

TDK Varistors 320VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 10 Weeks
0,722 €
0,721 €
0,71 €
Min.: 3 000
Mult.: 3 000
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 330 J 1 nF - 40 C + 105 C Bulk

TDK Varistors 460VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 8 Weeks
1,06 €
Min.: 1 500
Mult.: 1 500
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 445 J 660 pF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 10 Weeks
1,14 €
1,13 €
Min.: 1 600
Mult.: 1 600
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 445 J 600 pF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 10 Weeks
1,12 €
Min.: 1 600
Mult.: 1 600
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 445 J 600 pF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 8 Weeks
1,15 €
Min.: 3 000
Mult.: 3 000
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 445 J 600 pF - 40 C + 105 C Bulk

TDK Varistors 550VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 10 Weeks
1,12 €
Min.: 2 400
Mult.: 2 400
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 490 J 550 pF - 40 C + 105 C Bulk

TDK Varistors 625VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 10 Weeks
1,16 €
Min.: 1 600
Mult.: 1 600
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 540 J 500 pF - 40 C + 105 C Bulk

TDK Varistors 680VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 10 Weeks
1,16 €
Min.: 1 600
Mult.: 1 600
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 595 J 450 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 20mm EnergetiQ Non-Stocked Lead-Time 10 Weeks
0,702 €
Min.: 1 500
Mult.: 1 500
Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 15 kA 255 J 780 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 20mm EnergetiQ Non-Stocked Lead-Time 10 Weeks
1,58 €
1,06 €
0,946 €
0,886 €
Min.: 1
Mult.: 1
B72220Q MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 15 kA 340 J 710 pF - 40 C + 105 C Bulk

TDK Varistors 130VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
1,52 €
0,946 €
0,629 €
0,525 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 20 mm 8 kA 74 J 1.85 nF - 40 C + 105 C Bulk

TDK Varistors 150VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Reel
0,445 €
0,444 €
0,411 €
0,41 €
Min.: 2 000
Mult.: 2 000
: 2 000
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 20 mm 8 kA 85 J 1.55 nF - 40 C + 105 C Reel

TDK Varistors 17VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Reel
0,458 €
0,453 €
0,417 €
0,416 €
Min.: 2 000
Mult.: 2 000
: 2 000
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 2 kA 5 J 15.6 nF - 40 C + 105 C Reel

TDK Varistors 175VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Reel
0,372 €
0,366 €
0,341 €
Min.: 4 800
Mult.: 4 800
: 4 800
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 8 kA 98 J 1.35 nF - 40 C + 105 C Reel