20 mm Varistors

Results: 3 051
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 680VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
0,829 €
0,802 €
0,793 €
Min.: 1 500
Mult.: 1 500
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 6.5 kA 250 J 340 pF - 40 C + 105 C Bulk

TDK Varistors 75VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Reel
0,527 €
0,465 €
Min.: 2 000
Mult.: 2 000
: 2 000
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 20 mm 2 kA 40 J 2.9 nF - 40 C + 105 C Reel

TDK Varistors 275VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Reel
0,451 €
0,443 €
0,433 €
Min.: 2 000
Mult.: 2 000
: 2 000
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 275 VAC 20 mm - 40 C + 105 C Reel

TDK Varistors 300VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 10 Weeks
0,446 €
Min.: 4 800
Mult.: 4 800
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 10 kA 250 J 780 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 8 Weeks
0,446 €
Min.: 4 800
Mult.: 4 800
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 10 kA 250 J 780 pF - 40 C + 105 C Bulk

TDK Varistors 230VAC 10% 20mm StandarD Non-Stocked Lead-Time 10 Weeks
Reel
0,404 €
0,384 €
0,354 €
0,353 €
Min.: 2 000
Mult.: 2 000
: 2 000
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 20 mm 8 kA 130 J 1 nF - 40 C + 105 C Reel

TDK Varistors 320VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 10 Weeks
0,443 €
0,427 €
0,425 €
0,424 €
Min.: 1 500
Mult.: 1 500
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 10 kA 273 J 720 pF - 40 C + 105 C Bulk

TDK Varistors 385VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Reel
0,433 €
0,422 €
Min.: 2 250
Mult.: 2 250
: 2 250
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 10 kA 273 J 600 pF - 40 C + 105 C Reel

TDK Varistors 385VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Reel
0,451 €
0,443 €
0,433 €
0,429 €
Min.: 2 000
Mult.: 2 000
: 2 000
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 10 kA 273 J 600 pF - 40 C + 105 C Ammo Pack

TDK Varistors 420VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 10 Weeks
0,451 €
0,433 €
Min.: 3 000
Mult.: 3 000
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 273 J 550 pF - 40 C + 105 C Bulk

TDK Varistors 420VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 8 Weeks
0,451 €
0,446 €
0,445 €
Min.: 1 500
Mult.: 1 500
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 273 J 550 pF - 40 C + 105 C Bulk

TDK Varistors 420VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 10 Weeks
0,451 €
0,446 €
0,445 €
Min.: 3 000
Mult.: 3 000
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 273 J 550 pF - 40 C + 105 C Bulk

TDK Varistors 25VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Reel
0,894 €
0,886 €
Min.: 2 000
Mult.: 2 000
: 2 000
B722xxS2 MOVs PCB Mount Radial 25 VAC 20 mm - 40 C + 105 C Reel

TDK Varistors 510VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 10 Weeks
0,86 €
Min.: 3 000
Mult.: 3 000
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 10 kA 325 J 460 pF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 10 Weeks
0,839 €
Min.: 3 000
Mult.: 3 000
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 10 kA 325 J 460 pF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 10 Weeks
0,86 €
Min.: 1 500
Mult.: 1 500
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 10 kA 325 J 460 pF - 40 C + 105 C Bulk

TDK Varistors 250VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Reel
0,382 €
0,371 €
0,367 €
Min.: 2 000
Mult.: 2 000
: 2 000
B722xxS2 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 8 kA 140 J 940 pF - 40 C + 105 C Reel

TDK Varistors 60VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 8 Weeks
0,691 €
Min.: 1 500
Mult.: 1 500
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 60 VAC 20 mm - 40 C + 105 C Bulk

TDK Varistors 625VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 10 Weeks
0,86 €
Min.: 2 400
Mult.: 2 400
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 400 J 380 pF - 40 C + 105 C Bulk

TDK Varistors 625VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 10 Weeks
0,86 €
Min.: 1 500
Mult.: 1 500
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 400 J 380 pF - 40 C + 105 C Bulk

TDK Varistors 40VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Reel
0,458 €
0,451 €
0,40 €
Min.: 2 000
Mult.: 2 000
: 2 000
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 20 mm 2 kA 37 J 6.75 nF - 40 C + 105 C Reel
TDK Varistors 50VAC 10% 20mm ThermoFuse Non-Stocked Lead-Time 8 Weeks
1,64 €
1,61 €
Min.: 1 500
Mult.: 1 500
Thermo-fused Varistor,StandarD 20mm MOVs PCB Mount Radial 50 VAC 20 mm - 40 C + 85 C Bulk
TDK Varistors 50VAC 10% 20mm ThermoFuse Non-Stocked Lead-Time 8 Weeks
1,83 €
1,80 €
Min.: 1 500
Mult.: 1 500
Thermo-fused Varistor,StandarD 20mm MOVs PCB Mount Radial 50 VAC 20 mm - 40 C + 85 C Bulk
TDK Varistors 510VAC 10% 20mm ThermoFuse Non-Stocked Lead-Time 10 Weeks
1,11 €
1,08 €
Min.: 1 680
Mult.: 1 680
Thermo-fused Varistor,StandarD 20mm MOVs PCB Mount Radial 510 VAC 20 mm - 40 C + 85 C Bulk

TDK Varistors 550VAC 10% 20mm SuperioR 125degC Non-Stocked Lead-Time 10 Weeks
1,26 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 10 kA 360 J 410 pF - 40 C + 125 C Bulk