20 mm Varistors

Results: 3 051
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 275V 900pF 13 880In Stock
3 500Expected 06/11/2026
0,722 €
0,47 €
0,413 €
0,386 €
0,384 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 275 VAC 369 VDC 389 V to 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 800pF 8 055In Stock
0,765 €
0,498 €
0,438 €
0,397 €
0,384 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 20 mm 6.5 kA 165 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 3 803In Stock
1,22 €
0,814 €
0,724 €
0,694 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 300 VAC 300 VDC 517 V 775 V 20 mm 9 kA 335 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 750pF 10 564In Stock
0,722 €
0,47 €
0,413 €
0,384 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 320 VAC 420 VDC 462 V to 540 V 810 V 20 mm 6.5 kA 150 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 23 VAC 160J 63V-CL 2KA-PK 12 860In Stock
0,765 €
0,498 €
0,438 €
0,409 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 23 VAC 31 VDC 39.6 V 63 V 20 mm 1.5 kA 80 J 12 nF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 700pF 6 962In Stock
0,843 €
0,548 €
0,483 €
0,452 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 20 mm 6.5 kA 160 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 600pF 25 186In Stock
36 750On Order
1,01 €
0,657 €
0,58 €
0,527 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 420 VAC 560 VDC 610 V to 720 V 1.06 kV 20 mm 6.5 kA 160 J 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30 VAC 23J 93V-CL 2KA-PK 5 331In Stock
0,722 €
0,47 €
0,413 €
0,386 €
0,384 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42 V to 52 V 93 V 20 mm 2 kA 23 J 11 nF - 55 C + 85 C Bulk
Littelfuse Varistors 480V 550pF 4 764In Stock
1,01 €
0,662 €
0,586 €
0,534 €
0,522 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 480 VAC 640 VDC 670 V to 790 V 1.16 kV 20 mm 6.5 kA 180 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 500pF 2 271In Stock
1,17 €
0,777 €
0,691 €
0,66 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 510 VAC 675 VDC 735 V to 860 V 1.28 kV 20 mm 6.5 kA 190 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 100A High 1 861In Stock
1,73 €
1,28 €
1,17 €
1,02 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 575 VAC 575 VDC 1.001 kV 1.5 kV 20 mm 9 kA 460 J - 55 C + 85 C Bulk
Littelfuse Varistors 425pF 1 066In Stock
1,94 €
1,44 €
1,32 €
1,19 €
1,17 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 20 mm 6.5 kA 230 J 425 pF - 55 C + 85 C Bulk
Littelfuse Varistors 660V 400pF 1 065In Stock
1 125Expected 05/11/2026
2,06 €
1,55 €
1,41 €
1,27 €
1,26 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.1 kV 1.65 kV 20 mm 6.5 kA 250 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V to 1000V LA Varistor 1 195In Stock
2,19 €
1,63 €
1,50 €
1,34 €
1,26 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 680 VAC 875 VDC 1.13 kV 1.7 kV 20 mm 6.5 kA 260 J 380 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V to 1000V LA Varistor 1 803In Stock
2,39 €
1,80 €
1,65 €
1,48 €
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 680 VAC 680 VDC 1.7 kV 20 mm - 55 C + 85 C Bulk
Bourns Varistors 1000volts 20mm 5 842In Stock
1,21 €
0,802 €
0,676 €
0,648 €
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 625 VAC 1 kVDC 1 kV 1.65 kV 20 mm 4.5 kA 190 J 200 pF - 40 C + 85 C Bulk
Bourns Varistors 47volts 20mm 3 925In Stock
Cut Tape
0,80 €
0,518 €
0,425 €
Reel
0,425 €
0,397 €
Min.: 1
Mult.: 1
: 250
MOV-20DxxxK MOVs PCB Mount Radial 30 VAC 47 VDC 47 V 93 V 20 mm 1 kA 10 J 4.3 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 470volts 20mm 7 543In Stock
0,679 €
0,433 €
0,349 €
0,334 €
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 300 VAC 470 VDC 470 V 775 V 20 mm 4.5 kA 125 J 430 pF - 40 C + 85 C Bulk
Bourns Varistors 510volts 20mm 7 334In Stock
0,679 €
0,433 €
0,349 €
0,335 €
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 320 VAC 510 VDC 510 V 845 V 20 mm 4.5 kA 125 J 390 pF - 40 C + 85 C Bulk
TDK Varistors 250VAC 10% 20mm EnergetiQ 968In Stock
1,37 €
0,912 €
0,86 €
0,85 €
Min.: 1
Mult.: 1
Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 8 kA 140 J 940 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 20mm EnergetiQ 1 030In Stock
1,44 €
0,963 €
0,851 €
0,801 €
Min.: 1
Mult.: 1
Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 15 kA 235 J 850 pF - 40 C + 105 C Bulk

TDK Varistors 25VAC 10% 20mm StandarD 256In Stock
2 000Expected 09/11/2026
Cut Tape
0,946 €
0,617 €
0,51 €
0,488 €
Reel
0,45 €
Min.: 1
Mult.: 1
: 2 000
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 20 mm 2 kA 22 J 11.1 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 20mm StandarD 1 575In Stock
Cut Tape
0,817 €
0,529 €
0,516 €
Reel
0,516 €
0,367 €
0,342 €
Min.: 1
Mult.: 1
: 4 000
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 8 kA 151 J 850 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 20mm StandarD 1 259In Stock
Cut Tape
0,757 €
0,489 €
0,401 €
0,384 €
Reel
0,352 €
Min.: 1
Mult.: 1
: 1 500
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 8 kA 173 J 780 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 550VAC 10% 20mm StandarD 661In Stock
1,54 €
1,03 €
0,92 €
0,869 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 6.5 kA 210 J 410 pF - 40 C + 105 C Bulk