25 mm Varistors

Results: 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 820V 10KA TMOV Disc 25mm Non-Stocked Lead-Time 22 Weeks
3,38 €
Min.: 500
Mult.: 50
25N MOVs Radial 820 V 25 mm 10 kA Bulk
YAGEO Varistors 910V 15KA MOV Disc 25mm Non-Stocked Lead-Time 22 Weeks
4,09 €
2,63 €
2,36 €
1,98 €
Min.: 1
Mult.: 1
25D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 25 mm 15 kA 620 J 700 pF - 40 C + 105 C Bulk
YAGEO Varistors 910V 15KA MOV Disc 25mm Non-Stocked Lead-Time 22 Weeks
4,09 €
2,63 €
2,36 €
1,98 €
Min.: 1
Mult.: 1
25D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 25 mm 15 kA 620 J 700 pF - 40 C + 105 C Bulk
YAGEO Varistors 910V 10KA TMOV Disc 25mm Non-Stocked Lead-Time 22 Weeks
3,05 €
Min.: 500
Mult.: 50
25E MOVs 910 V 25 mm 10 kA Bulk
YAGEO Varistors 910V 10KA TMOV Disc 25mm Non-Stocked Lead-Time 22 Weeks
3,38 €
Min.: 500
Mult.: 50
25M MOVs 910 V 25 mm 10 kA - 40 C + 85 C Bulk
YAGEO Varistors 910V 10KA TMOV Disc 25mm Non-Stocked Lead-Time 22 Weeks
3,38 €
Min.: 500
Mult.: 50
25N MOVs 25 mm 10 kA Bulk
Bourns Varistors SV 150 K 23 B L1 Non-Stocked Lead-Time 14 Weeks
1,81 €
Min.: 9 000
Mult.: 150
SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 25 mm 15 kA 270 J 3.05 nF - 40 C + 85 C Bulk