Littelfuse LA Series Varistors

Results: 932
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 150V 1600pF Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 20 mm 6.5 kA 1.6 nF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 10 000
Mult.: 500
: 500

LA Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

LA 200 VDC 395 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

LA Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

LA 200 VDC 360 V Reel
Littelfuse Varistors 150V 150pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LA 200 VDC 395 V Reel
Littelfuse Varistors 150V 360pF Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 10 mm 2.5 kA 25 J 360 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

LA 200 VDC 395 V Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 14 mm 4.5 kA 800 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

LA 200 VDC 395 V Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LA MOVs PCB Mount Radial 150 VAC 200 VDC 430 V 7 mm 1.2 kA 150 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LA 200 VDC 395 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 20 mm 6.5 kA 1.6 nF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

LA Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

LA 200 VDC 395 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 360 V 20 mm 6.5 kA 1.6 nF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

LA Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

LA 200 VDC 360 V Reel
Littelfuse Varistors 150V 150pF Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

LA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 7 mm 1.2 kA 150 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LA 200 VDC 395 V Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 10 mm 2.5 kA 360 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

LA 200 VDC 395 V Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS / LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 9 000
Mult.: 600

LA 225 VDC 455 V Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

LA 225 VDC 455 V Bulk