Littelfuse LA Series Varistors

Results: 932
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 9 000
Mult.: 3 000

LA 505 VDC 850 V Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 385 VAC 505 VDC 1.025 kV 10 mm 2.5 kA 160 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

LA 505 VDC 1.025 kV Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 400

LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 4.5 kA 85 J 360 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 200
Mult.: 400
: 400

LA 505 VDC 1.025 kV Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 385 VAC 505 VDC 1.025 kV 20 mm 6.5 kA 700 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400

LA 505 VDC 1.025 kV Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400

LA 505 VDC 1.025 kV Reel
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LA MOVs PCB Mount Radial 385 VAC 505 VDC 1.025 kV 7 mm 1.2 kA 60 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LA 505 VDC 850 V Reel
Littelfuse Varistors 385V 160pF Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 385 VAC 505 VDC 1.025 kV 10 mm 2.5 kA 160 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

LA 505 VDC 1.025 kV Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 4.5 kA 85 J 360 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 200
Mult.: 400
: 400

LA 505 VDC 1.025 kV Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 385 VAC 505 VDC 1.025 kV 20 mm 6.5 kA 700 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400

LA 505 VDC 1.025 kV Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400

LA 505 VDC 1.025 kV Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LA MOVs PCB Mount Radial 385 VAC 505 VDC 1.025 kV 7 mm 1.2 kA 60 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LA 505 VDC 850 V Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 385 VAC 505 VDC 1.025 kV 10 mm 2.5 kA 160 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

LA 505 VDC 1.025 kV Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 385 VAC 505 VDC 1.025 kV 14 mm 4.5 kA 360 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 200
Mult.: 400
: 400

LA 505 VDC 1.025 kV Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 385 VAC 505 VDC 1.025 kV 20 mm 6.5 kA 700 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400

LA 505 VDC 1.025 kV Reel