Littelfuse ZA Series Varistors

Results: 955
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 25 VAC 1.2J 79V-CL 250A-P 8 833In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 35 V to 43 V 79 V 7 mm 250 A 1.2 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25 VAC 6J 76V-CL 1KA-PK 1 709In Stock
5 600On Order
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 35 V to 43 V 76 V 14 mm 1 kA 6 J 5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 25V 250A 1100pF 7 971In Stock
Min.: 1
Mult.: 1
: 1 000

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 7 mm 250 A 1.2 J 1.1 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 25V 250A 1100pF 9 019In Stock
Min.: 1
Mult.: 1
: 1 000

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 7 mm 250 A 1.2 J 1.1 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 275 VAC 11J 710V-CL 400A-PK 3 889In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 5 mm 400 A 11 J 45 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30 VAC .4J 93V-CL 100A-P 7 604In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 90 V 5 mm 100 A 400 mJ 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30 VAC 1.8J 93V-CL 250A-P 5 385In Stock
7 500Expected 07/10/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42 V to 52 V 93 V 7 mm 250 A 1.8 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VAR PB FREE NICKEL BARRIER 2 711In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 7 mm 250 A 1.8 J 1.245 nF - 55 C + 85 C Bulk
Littelfuse Varistors 30 VAC 23J 93V-CL 2KA-PK 3 024In Stock
3 000Expected 19/10/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42 V to 52 V 93 V 20 mm 2 kA 23 J 11 nF - 55 C + 85 C Bulk
Littelfuse Varistors 30 VAC 4.5J 93V-CL 500A-P 9In Stock
18 000On Order
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42 V to 52 V 89 V 10 mm 500 A 4.5 J 2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 100A 400pF 4 181In Stock
Min.: 1
Mult.: 1
: 1 000

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42.3 V 93 V 5 mm 100 A 400 mJ 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 30V 250A 800pF 7 997In Stock
10 000Expected 23/12/2026
Min.: 1
Mult.: 1
: 1 000

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 7 mm 250 A 1.8 J 800 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 30V 1000A 4500pF 3 490In Stock
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 14 mm 1 kA 8.8 J 4.5 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 35 VAC .5J 110V-CL 100A- 3 613In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 108 V 5 mm 100 A 500 mJ 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 30J 110V-CL 2KA-P 748In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 20 mm 2 kA 30 J 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 2.3J 110V-CL 250A- 1 280In Stock
3 000Expected 29/10/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 50 V to 62 V 107 V 7 mm 700 A 2.3 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 5.5J 110V-CL 500A- 3 526In Stock
5 000Expected 18/02/2027
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 103 V 10 mm 500 A 5.5 J 1.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 10J 110V-CL 1KA-P 1 425In Stock
2 100Expected 09/11/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 50 V to 62 V 103 V 14 mm 1 kA 10 J 3.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial 444In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 14 mm 1 kA 10 J 4.84 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250A 700pF 3 995In Stock
Min.: 1
Mult.: 1
: 1 000

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 7 mm 250 A 2.3 J 700 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 40 VAC .6J 135V-CL 100A- 4 513In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 127 V 5 mm 100 A 600 mJ 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40 VAC 13J 135V-CL 1KA-P 17In Stock
7 000On Order
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 61 V to 75 V 123 V 14 mm 1 kA 14 J 3.3 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LF 246In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 20 mm 2 kA 33 J 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors 40 VAC 3J 135V-CL 250A-PK 2 314In Stock
10 500Expected 12/10/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 61 V to 75 V 127 V 7 mm 250 A 3 J 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40 VAC 6.5J 135V-CL 500A- 2 553In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 61 V to 75 V 123 V 10 mm 500 A 6.5 J 1.5 nF - 55 C + 85 C Bulk