Littelfuse ZA Series Varistors

Results: 955
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 60V 900pF Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 165 V 10 mm 2.5 kA 900 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

ZA 81 VDC 165 V Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 165 V 5 mm 400 A 180 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA 81 VDC 165 V Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 175 V 14 mm 4.5 kA 2 nF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

ZA 81 VDC 175 V Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 165 V 7 mm 1.2 kA 400 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA 81 VDC 165 V Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 165 V 10 mm 2.5 kA 900 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

ZA 81 VDC 165 V Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 4 500
Mult.: 1 500

ZA 102 VDC 205 V Bulk
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 4 500
Mult.: 1 500

ZA 102 VDC 205 V Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1 500
Mult.: 500

ZA 102 VDC 210 V Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

ZA 102 VDC 210 V Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 1 000

ZA 102 VDC 200 V Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZA 102 VDC 210 V Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 5 000

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 205 V 5 mm 400 A 140 pF - 55 C + 85 C Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 5 000

ZA 102 VDC 205 V Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 9 000
Mult.: 3 000

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 205 V 7 mm 1.2 kA 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 9 000
Mult.: 3 000

ZA 102 VDC 205 V Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 210 V 20 mm 6.5 kA 1.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500

ZA 102 VDC 210 V Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500

ZA 102 VDC 210 V Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 1 000

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 200 V 10 mm 2.5 kA 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 1 000

ZA 102 VDC 200 V Bulk