Varistors

Results: 791
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 0603 7volts 30A 11.0V to 14.0V 11 292In Stock
Min.: 1
Mult.: 1
: 4 000

MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7 VAC 9 VDC 14 V 20 V 30 A 0.1 J 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0603 11volts 30A 16.0V to 20.0V 2 765In Stock
Min.: 1
Mult.: 1
: 4 000

MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 20 V 30 V 30 A 0.1 J 425 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0603 14volts 30A 23.0V to 28.0V 10 056In Stock
Min.: 1
Mult.: 1
: 4 000

MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 28 V 40 V 30 A 0.1 J 225 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0603 20volts 30A 31.0V to 38.0V 6 799In Stock
Min.: 1
Mult.: 1
: 4 000

MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 38 V 58 V 30 A 0.1 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0603 25volts 30A 37.0V to 46.0V 15 065In Stock
Min.: 1
Mult.: 1
: 4 000

MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 46 V 65 V 30 A 0.1 J 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0805 4volts 40A 7.1V to 9.3V 9 961In Stock
Min.: 1
Mult.: 1
: 4 000

MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 9.3 V 15.5 V 100 A 0.3 J 860 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0805 11volts 40A 16.5V to 20.3V 248In Stock
4 000Expected 11/12/2026
Min.: 1
Mult.: 1
: 4 000

MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 20.3 V 30 V 100 A 0.3 J 280 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0805 25volts 30A 37.0V to 46.0V 11 294In Stock
Min.: 1
Mult.: 1
: 4 000

MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 46 V 65 V 100 A 0.3 J 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 4volts 5.6A 7.0V to 10.0V 6 026In Stock
Min.: 1
Mult.: 1
: 3 000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 10 V 22 V 150 A 1 J 3 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 45volts 65A 73.8V to 90.2V 1 913In Stock
Min.: 1
Mult.: 1
: 3 000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 45 VAC 65 VDC 90.2 V 135 V 100 A 600 mJ 240 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1812 20volts 26A 31.0V to 38.0V 988In Stock
Min.: 1
Mult.: 1
: 1 000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 20 VAC 26 VDC 38 V 65 V 800 A 3 J 3 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1812 25volts 30A 37.0V to 46.0V 1 466In Stock
Min.: 1
Mult.: 1
: 1 000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 25 VAC 30 VDC 46 V 78 V 800 A 3.7 J 2.5 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0.015uF 14V 975In Stock
Min.: 1
Mult.: 1
: 1 000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 18 VDC 52 V 15 nF - 55 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 300V 10MM 1 756In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 3.5 kA 85 J 240 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 320 VAC 510V-CL 390In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 6 kA 190 J 370 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 300 VAC 350J 470V-CL 10KA-PK 500In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 10 kA 350 J 810 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRST07D1200A095VSTLDSBULKe3 1 955In Stock
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 9 mm 1.2 kA 13 J 450 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A150VSTLDSTAPEe3 385In Stock
Min.: 1
Mult.: 1
: 1 500
VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 20 J 270 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D0500A020VSTLDSBULKe3 1 235In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 12.5 mm 500 A 6.5 J 3 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 4500A 275V Straight Leads 755In Stock
Min.: 1
Mult.: 1
: 750

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 104 J 440 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 60 VAC 10J 165V-CL 10A-PK 250In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 8.3 J 700 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 460V 1800A 07D Radial 256In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.29 kV 9 mm 1.8 kA 66 J 30 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 175V 4500A 10D Radial 1 326In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 12.5 mm 4.5 kA 67 J 430 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 250V 4500A 10D Radial 996In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 4.5 kA 82 J 300 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 25V 7mm Radial 5mm 2 697In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 7 mm 100 A 0.9 J 500 pF - 40 C + 85 C Bulk